Taiyo Yuden Ferritperlen
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Test Frequency - (Hz) | Impedance - (Ohm) | Maximum DC Current - (A) | Tolerance | Maximum DC Resistance - (Ohm) | Product Length - (mm) | Case Size | Product Diameter - (mm) | Product Depth - (mm) | Product Height - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BK1608LL431-T
Ferrite Beads Multi-Layer 430Ohm 25% 100MHz 0.2A 0.85Ohm DCR 0603 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 430 | 0.2 | 25% | 0.85 | 1.75 | 0603 | 0.95 | 0.95 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||
BKP1005HM221-TV
Ferrite Beads Multi-Layer Power 220Ohm 25% 100MHz 0.9A 0.18Ohm DCR 0402 Automotive AEC-Q200 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer Power | 100M | 220 | 0.9 | 25% | 0.18 | 1.05 | 0402 | 0.55 | 0.55 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
FBMH1608HL331-TV
Ferrite Beads Power Chip 330Ohm 25% 100MHz 0.8A 0.21Ohm DCR 0603 Automotive AEC-Q200 T/R
|
|
TAIYO YUDEN | Ferritperlen | Power Chip | 100M | 330 | 0.8 | 25% | 0.21 | 1.7 | 0603 | 0.9 | 0.9 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
BK1005LM182-TV
Ferrite Beads Multi-Layer 1.8KOhm 25% 100MHz 0.12A 0.9Ohm DCR 0402 Automotive AEC-Q200 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 1.8K | 0.12 | 25% | 0.9 | 1.05 | 0402 | 0.55 | 0.55 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
BKP0402HM330-T
Ferrite Beads Multi-Layer Power 33Ohm 25% 100MHz 0.55A 0.15Ohm DCR 01005 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer Power | 100M | 33 | 0.55 | 25% | 0.15 | 0.42 | 01005 | 0.22 | 0.22 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||
BK20104L330-T
Ferrite Beads Multi-Layer Array 33Ohm 25% 100MHz 0.1A 0.3Ohm DCR 0804 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer Array | 100M | 33 | 0.1 | 25% | 0.3 | 2.15 | 0804 | 1.15 | 0.5 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||
BK0402LL220-T
Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 0.15A 0.7Ohm DCR 01005 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 22 | 0.15 | 25% | 0.7 | 0.42 | 01005 | 0.22 | 0.22 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||
BK0603HM601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.1A 1.2Ohm DCR 0201 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 600 | 0.1 | 25% | 1.2 | 0.63 | 0201 | 0.33 | 0.33 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||
BK0603HR102-T
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.22A 1.15Ohm DCR 0201 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 1K | 0.22 | 25% | 1.15 | 0.63 | 0201 | 0.33 | 0.33 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | ||||||
BK20104S431-T
Ferrite Beads Multi-Layer Array 430Ohm 25% 100MHz 0.1A 0.55Ohm DCR 0804 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer Array | 100M | 430 | 0.1 | 25% | 0.55 | 2.15 | 0804 | 1.15 | 0.5 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||
BK0402HS100-T
Ferrite Beads Multi-Layer 10Ohm 5Ohm 100MHz 0.54A 0.1Ohm DCR 01005 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 10 | 0.54 | 5Ohm | 0.1 | 0.42 | 01005 | 0.22 | 0.22 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||
BK20104W241-T
Ferrite Beads Multi-Layer Array 240Ohm 25% 100MHz 0.1A 0.5Ohm DCR 0804 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer Array | 100M | 240 | 0.1 | 25% | 0.5 | 2.15 | 0804 | 1.15 | 0.5 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||
BK1608TS431-T
Ferrite Beads Multi-Layer 430Ohm 25% 100MHz 0.4A 0.273Ohm DCR 0603 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 430 | 0.4 | 25% | 0.273 | 1.75 | 0603 | 0.95 | 0.95 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||
BKP1005HS330-T
Ferrite Beads Multi-Layer Power 33Ohm 25% 100MHz 1.7A 0.05Ohm DCR 0402 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer Power | 100M | 33 | 1.7 | 25% | 0.05 | 1.05 | 0402 | 0.55 | 0.55 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||
Meist Gekauft
BK32164S600-T
Ferrite Beads Multi-Layer Array 60Ohm 25% 100MHz 0.2A 0.18Ohm DCR 1206 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer Array | 100M | 60 | 0.2 | 25% | 0.18 | 3.4 | 1206 | 1.8 | 0.9 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||
BK32164L181-T
Ferrite Beads Multi-Layer Array 180Ohm 25% 100MHz 0.15A 0.65Ohm DCR 1206 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer Array | 100M | 180 | 0.15 | 25% | 0.65 | 3.4 | 1206 | 1.8 | 0.9 | Tape and Reel | EAR99 | No | |||||||||||
BK2125LM182-T
Ferrite Beads Multi-Layer 1.8KOhm 25% 100MHz 0.3A 0.45Ohm DCR 0805 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 1.8K | 0.3 | 25% | 0.45 | 2.3 | 0805 | 1.45 | 1.05 | Tape and Reel | EAR99 | No | |||||||||||
BK1005HW431-TV
Ferrite Beads Multi-Layer 430Ohm 25% 100MHz 0.35A 0.5Ohm DCR 0402 Automotive T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 430 | 0.35 | 25% | 0.5 | 1.05 | 0402 | 0.55 | 0.55 | Tape and Reel | EAR99 | No | |||||||||||
FBMH2012HM221-T
Ferrite Beads Power Chip 220Ohm 25% 100MHz 2A 0.06Ohm DCR 0805 T/R
|
|
TAIYO YUDEN | Ferritperlen | Power Chip | 100M | 220 | 2 | 25% | 0.06 | 2.2 | 0805 | 1.45 | 1.05 | Tape and Reel | No | Unknown | No | Yes | Unknown | Unknown | EAR99 | No | No | ||||
FBMH2016HM121NTV
Ferrite Beads Power Chip 120Ohm 30% 100MHz 4.5A 0.015Ohm DCR 0806 Automotive T/R
|
|
TAIYO YUDEN | Ferritperlen | Power Chip | 100M | 120 | 4.5 | 30% | 0.015 | 2.2 | 0806 | 1.8 | 1.8 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
FBMH4525HM162NT
Ferrite Beads Power Chip 1.6KOhm 30% 100MHz 2A 0.13Ohm DCR 1810 T/R
|
|
TAIYO YUDEN | Ferritperlen | Power Chip | 100M | 1.6K | 2 | 30% | 0.13 | 4.9 | 1810 | 2.8 | 2.8 | Tape and Reel | No | Unknown | No | Yes | Unknown | Unknown | EAR99 | No | No | ||||
FBMJ4516HS111-T
Ferrite Beads Power Chip 110Ohm 25% 100MHz 4A 0.014Ohm DCR 1806 T/R
|
|
TAIYO YUDEN | Ferritperlen | Power Chip | 100M | 110 | 4 | 25% | 0.014 | 4.8 | 1806 | 1.8 | 1.3 | Tape and Reel | Unknown | No | Unknown | No | Yes | Unknown | Unknown | EAR99 | No | No | |||
FBMH1608HM151-TV
Ferrite Beads Power Chip 150Ohm 25% 100MHz 2.1A 0.05Ohm DCR 0603 Automotive T/R
|
|
TAIYO YUDEN | Ferritperlen | Power Chip | 100M | 150 | 2.1 | 25% | 0.05 | 1.7 | 0603 | 0.9 | 0.9 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||
FBR07HA121NB-00
Ferrite Beads Radial 120Ohm 50MHz 7A 0.01Ohm DCR T/R
|
|
TAIYO YUDEN | Ferritperlen | Radial | 50M | 120 | 7 | 0.01 | 8 | 2.5 | 9 | Tape and Reel | EAR99 | No | |||||||||||||
FBMH1608HL300-T
Ferrite Beads Power Chip 30Ohm 25% 100MHz 2.6A 0.028Ohm DCR 0603 T/R
|
|
TAIYO YUDEN | Ferritperlen | Power Chip | 100M | 30 | 2.6 | 25% | 0.028 | 1.7 | 0603 | 0.9 | 0.9 | Tape and Reel | No | No | Yes | Unknown | Unknown | EAR99 | No | No |