TDK EMI/RFI Electronics
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Shape | Number of Lines | Configuration | Number of Terminals | Minimum Operating Frequency - (Hz) | Maximum Operating Frequency - (Hz) | Inductance - (H) | Maximum Attenuation - (dB) | Leakage Inductance - (H) | Thermal Conductivity | Impedance - (Ohm) | Capacitance - (pF) | Surface Resistivity | Test Frequency - (Hz) | Adhesive Option | Maximum DC Current - (A) | Maximum Current Rating - (A) | Maximum Voltage Rating | Maximum DC Resistance - (Ohm) | Voltage Rating | Withstand Voltage | Termination Style | Operating Temperature - (°C) | Product Height - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B82747S4303A041
Common Mode Chokes Triple 820uH 100kHz 35A 0.0014Ohm DCR Thru-Hole
|
|
TDK | Gleichtakt-Drosseln | Power Line | 3 | Triple | 820u | 4u | 100k | 35 | 0.0014(Typ) | 2kVAC | 64 | 64 | 35 | No | No | Yes | No | EAR99 | Yes | No | ||||||||||||||||||||||||
HF2316-A103Y1R0-01
Common Mode Chokes Dual 10000uH 1kHz 0.5Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
MEM2012F101RT001
3 terminal Filters For signal line
|
Von 0,1617 € bis 0,1634 €
pro Stück
|
TDK | Entstörfilter | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
B82724B2602N001
Common Mode Chokes Dual 1800uH 10kHz 6A 0.023Ohm DCR Thru-Hole Tray
|
|
TDK | Gleichtakt-Drosseln | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||
B82721J2301N021 Common Mode Choke Coil |
|
TDK | Gleichtakt-Drosseln | Unknown | Yes | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||
B82733F2122B001
Common Mode Chokes Dual 39000uH 10kHz 1.2A 0.696Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
TCE1608G-900-4P-T200
Common Mode Filters
|
|
TDK | Gleichtakt-Drosseln | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
B82720H0015A030
Common Mode Chokes Dual 47000uH 24.2kOhm 10kHz 0.3A 2.7Ohm DCR Thru-Hole Tray
|
|
TDK | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 47000u | 1u | 24.2k | 10k | 0.3 | 2.7(Typ) | 750VDC | 13.3 | 9.5 | 14.3 | Tray | No | No | Yes | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
MEA2010LC100T002
EMI Filter LC-Circuit 20dB 0.1A 6.3VAC/6.3VDC Flat Style SMD T/R
|
Von 0,2385 € bis 0,241 €
pro Stück
|
TDK | Entstörfilter | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
ACM70V-701-2PL
Common Mode Chokes Dual 700Ohm 100MHz 4A 0.015Ohm DCR SMD Automotive AEC-Q200
|
|
TDK | Gleichtakt-Drosseln | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
B82733F2192B001
Common Mode Chokes Dual 15000uH 10kHz 1.9A 0.279Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
MEM2012V241RT
EMI Filter Pi-Circuit 20dB 0.1A 10VAC/10VDC Flat Style SMD T/R
|
|
TDK | Entstörfilter | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
MEA1608LD220TA0G
EMI Filter LC-Circuit 0.05A 6.3VAC/6.3VDC Flat Style SMD T/R
|
Von 0,2045 € bis 0,2066 €
pro Stück
|
TDK | Entstörfilter | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
B82733V2112B001
Common Mode Chokes Dual 47000uH 10kHz 1.1A 0.804Ohm DCR Thru-Hole Tray
|
|
TDK | Gleichtakt-Drosseln | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
B82720H0015A028
Common Mode Chokes Dual 28000uH 14.3kOhm 10kHz 0.4A 1.2Ohm DCR Thru-Hole Tray
|
|
TDK | Gleichtakt-Drosseln | No | No | Yes | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||
B82723J2602N001
Common Mode Chokes Dual 1000uH 100kHz 6A 0.022Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||
B82799C104N001
Common Mode Chokes Dual 100uH 100kHz 0.3A 0.15Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
TDK | Gleichtakt-Drosseln | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
B82799C0474N001
Common Mode Chokes Dual 470uH 100kHz 0.2A 0.32Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
TDK | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 470u | 100n | 100k | 0.2 | 0.32(Typ) | 750VDC | 4.7 | 3.4 | 3.2 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||
B85321A2945A201
Feedthrough components Filters
|
Von 130,9959 € bis 157,6199 €
pro Stück
|
TDK | Entstörfilter | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||
ACF321825-220-TD01
EMI Filter T-Circuit 25dB 0.3A 20VDC Flat Style SMD T/R
|
|
TDK | Entstörfilter | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
B82789C104N2
Common Mode Chokes Dual 100uH 6.2kOhm 100kHz 0.15A 1.5Ohm DCR SMD Automotive AEC-Q200 T/R
|
Bestand
5.000
|
TDK | Gleichtakt-Drosseln | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
B82722J2501N001
Common Mode Chokes Dual 27000uH 10kHz 0.5A 1.2Ohm DCR Thru-Hole Tray
|
|
TDK | Gleichtakt-Drosseln | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||
B85321A2405A301 Feedthrough components Filters |
|
TDK | Entstörfilter | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||
B82786L0204N002
Common Mode Chokes Dual 200uH 9.5kOhm 100kHz 0.07A 5.5Ohm DCR SMD T/R Automotive AEC-Q200
|
|
TDK | Gleichtakt-Drosseln | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
B82722A2501N021
Common Mode Chokes Dual 39000uH 10kHz 0.5A 1.12Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | No | Unknown | No | Yes | No | No | EAR99 | Yes | Yes |