TDK Relais
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Contact Arrangement | DC Coil Voltage - (V) | Contact Form | Maximum Current Rating - (A) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum DC Switching Voltage - (V) | Minimum Dropout Voltage | Product Depth - (mm) | Mounting | Minimum Operating Temperature - (°C) | Maximum Pick-Up Voltage | Maximum Operating Temperature - (°C) | Number of Terminals | Life Cycle | Termination Style | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B88269X3220C11
Contactor 12VDC SPST-NO 60A Flange Mount
|
|
TDK | Contactors | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
B88269X1100C011
Electromechanical Relay 24VDC 96Ohm 135A SPST-NO(44x89x94)mm Flange High Voltage Contactor
|
|
TDK | Contactors | No | Yes | No | No | EAR99 | No | ||||||||||||||||||||||||
HVC500B-24S
Contactor 24VDC SPST-NO 500A Chassis Mount
|
|
TDK | Contactors | SPST-NO | 24 | 1 Form A | 250 | 96 | 900 | 2VDC | 44 | Chassis Mount | 18VDC | 7 | Wire Lead | 500 | 94 | 89 | Box | No | No | No | No | EAR99 | No | ||||||||
B44066S1810J230
Film Capacitors - Power Factor Correction Capacitor Contactors
|
|
TDK | Contactors | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
HVC300A-24S
Contactor 24VDC SPST-NO/SPDT 300A Flange Mount
|
|
TDK | Contactors | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
B88269X2290C11 High-voltage contactor |
|
TDK | Contactors | EAR99 | No | ||||||||||||||||||||||||||||
B88269X3210C011
Contactor 12VDC SPST-NO 60A Flange Mount
|
|
TDK | Contactors | No | No | No | No | EAR99 | No |