TE Connectivity Überspannungsableiter, Gasentladungsröhren,
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | DC Sparkover Voltage Tolerance | Maximum Impulse Sparkover Voltage @ 100V/s - (V) | Maximum DC Holdover Voltage - (V) | Typical Impulse Discharge Current @ 8/20us @ 10Times - (kA) | Typical AC Discharge Current @ 1s @ <= 10Times - (A) | Maximum Capacitance @ 1MHz - (pF) | Number of Electrodes | Termination Style | Packaging | Number of Terminals | Mounting | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RF1319-000
Gas Discharge Tubes 90VDC 2.5kADC 1pF Solder Pad SMD
|
|
TE Connectivity | Gasentladungslampen | ±20% | 450 | 2.5 | 1 | 2 | Solder Pad | 2 | Surface Mount | No | No | No | No | No | EAR99 | No | ||||||
RF2535-000
Gas Discharge Tubes 4000VDC 3kADC 1pF Axial Thru-Hole
|
|
TE Connectivity | Gasentladungslampen | ±20% | 10 | 1 | 2 | Axial | 2 | Through Hole | No | Unknown | No | No | No | No | EAR99 | No | ||||||
RF1192-000
Gas Discharge Tubes 420VDC 5KADC 5AAC 1pF Solder Pad SMD
|
|
TE Connectivity | Gasentladungslampen | No | No | No | No | No | EAR99 | |||||||||||||||
GTCA25-401M-R02
GAS DISCHARGE TUBES WITH WIDE RANGE OF VOLTAGES 75V-4000V
|
|
TE Connectivity | Gasentladungslampen | No | No | No | No | No | EAR99 | |||||||||||||||
RF1843-000
Gas Discharge Tubes 230VDC 10kADC 2.5AAC 1pF Solder Pad SMD
|
|
TE Connectivity | Gasentladungslampen | ±20% | 600 | 5 | 2.5 | 1 | 2 | Solder Pad | 2 | Surface Mount | No | No | No | No | No | EAR99 | ||||||
RF0978-000
Gas Discharge Tubes 500VDC 10KADC 10AAC 1pF Axial Thru-Hole
|
|
TE Connectivity | Gasentladungslampen | No | No | No | No | No | EAR99 | |||||||||||||||
RF1816-000
Gas Discharge Tubes 250VDC 2.5kADC 1pF Solder Pad SMD
|
|
TE Connectivity | Gasentladungslampen | ±20% | 2.5 | 1 | 2 | Solder Pad | 2 | Surface Mount | No | No | No | No | No | EAR99 | ||||||||
GTCA28-152L-P03 Gas Discharge Tubes 1500VDC 3KADC 1AAC 1pF Axial Thru-Hole |
|
TE Connectivity | Gasentladungslampen | No | No | No | No | EAR99 | ||||||||||||||||
1900066-1 Arrestor, Surge, Gas Tube, High Voltage |
|
TE Connectivity | Gasentladungslampen | No | No | No | No | No | EAR99 |