TE Connectivity Schaltungsschutz
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Maximum Voltage Rating | Configuration | Varistor Voltage - (V) | Technology | Number of Poles | Failsafe Protection | Direction Type | Voltage Rating | Number of Elements per Chip | Maximum AC Voltage Rating - (V) | Hold Current - (A) | Trip Current - (A) | Maximum DC Voltage Rating - (V) | Current Rating - (A) | Trip Time | Maximum Initial Resistance - (Ohm) | Maximum Clamping Voltage - (V) | Typical Power Dissipation - (W) | Product Length - (mm) | Clamping Current - (A) | Actuator Type | Product Depth - (mm) | Number of Terminals | Maximum Surge Current - (A) | Maximum Reverse Stand-Off Voltage - (V) | Maximum Peak Pulse Current - (A) | Maximum Breakdown Voltage - (V) | Product Height - (mm) | Maximum Current Rating - (A) | Capacitance Value - (pF) | Terminal Design | Maximum Reverse Leakage Current - (uA) | Lead Diameter - (mm) | Lead Length - (mm) | Wire Form | Typical AC Voltage Rating - (V) | Test Current - (mA) | Termination Style | Product Weight - (g) | Peak Pulse Power Dissipation - (W) | Packaging | Package/Case | Mounting | Minimum Breakdown Voltage - (V) | Terminal Pitch - (mm) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RUEF500-2
PTC Resettable Fuse 5A(hold) 10A(trip) 30V 100A 3W 14.5s 0.01Ohm Radial 10.9 X 3 X 24.1mm T/R
|
|
TE Connectivity | PTC, rückstellbare Sicherung | No | Unknown | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
RXEF010-AP
PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60VDC 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3mm Ammo
|
|
TE Connectivity | PTC, rückstellbare Sicherung | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||
RUEF600K-0.144 Poly Switch Resettable Device |
|
TE Connectivity | PTC, rückstellbare Sicherung | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ROV05-390K Var MOV 25VAC/31VDC 100A 39V Thru-Hole Radial Bulk |
|
TE Connectivity | Varistor | No | Unknown | No | Yes | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
ROV10-471K-S-2 Var MOV 300VAC/385VDC 2500A 470V Thru-Hole Radial T/R |
|
TE Connectivity | Varistor | No | Unknown | No | Yes | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
RUSBF090-2
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 16VDC 40A 0.6W 1.2s 0.07Ohm Radial 7.4 X 3.1 X 12.2mm T/R
|
|
TE Connectivity | PTC, rückstellbare Sicherung | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
TR600-150F-EX-2
PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 250VDC 3A 1.4W 8s 6Ohm Radial 13.5 X 6 X 12.6mm T/R
|
|
TE Connectivity | PTC, rückstellbare Sicherung | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
TRF600-150
PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 250VDC 3A 1.4W 1.4s 6Ohm Radial 9 X 4.6 X 12.5mm Bag
|
|
TE Connectivity | PTC, rückstellbare Sicherung | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
TRF600-160-2
PTC Resettable Fuse 0.16A(hold) 0.32A(trip) 250VDC 3A 1.7W 18s 4Ohm Radial 16 X 6 X 10mm T/R
|
|
TE Connectivity | PTC, rückstellbare Sicherung | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
TRF250-145-RA-B-0.5
PTC Resettable Fuse 0.145A(hold) 0.29A(trip) 60VDC 3A 1W 2.5s 3Ohm Radial 6.5 X 4.6 X 11mm Bag
|
|
TE Connectivity | PTC, rückstellbare Sicherung | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
TRF250-120-2
PTC Resettable Fuse 0.12A(hold) 0.24A(trip) 60VDC 3A 0.8W 0.75s 8.5Ohm Radial 6.5 X 4.6 X 7mm T/R
|
|
TE Connectivity | PTC, rückstellbare Sicherung | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||
TRF250-120T-RA-B-0.5
PTC Resettable Fuse 0.12A(hold) 0.24A(trip) 60VDC 3A 0.8W 1.2s 7Ohm Radial 6.5 X 4.6 X 7mm Bag
|
|
TE Connectivity | PTC, rückstellbare Sicherung | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
TRF250-180U
PTC Resettable Fuse 0.18A(hold) 0.65A(trip) 100VDC 3A 0.9W 2s 0.8Ohm Radial 9 X 3.8mm Bulk
|
|
TE Connectivity | PTC, rückstellbare Sicherung | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TRF250-120T-2
PTC Resettable Fuse 0.12A(hold) 0.24A(trip) 60VDC 3A 0.8W 1.2s 7Ohm Radial 6.5 X 4.6 X 7mm T/R
|
|
TE Connectivity | PTC, rückstellbare Sicherung | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
TR600-150F-EX
PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 250VDC 3A 1.4W 8s 6Ohm Radial 13.5 X 6 X 12.6mm T/R
|
|
TE Connectivity | PTC, rückstellbare Sicherung | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
W58-XB1A4A-4
Circuit Breaker Thermal 1Pole 4A 250VAC/50VDC
|
Von 5,0543 € bis 5,7762 €
pro Stück
|
TE Connectivity | Stromkreisunterbrecher | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||
W68-X2Q12-3
Circuit Breaker Hydraulic Magnetic 2Pole 3A 277VAC
|
Von 66,7287 € bis 71,8084 €
pro Stück
|
TE Connectivity | Stromkreisunterbrecher | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||
W68-X2Q12-5
Circuit Breaker Hydraulic Magnetic 2Pole 5A 277VAC
|
Von 56,1322 € bis 67,9485 €
pro Stück
|
TE Connectivity | Stromkreisunterbrecher | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||
W51-A121B1-15
Circuit Breaker Thermal 1Pole 15A 125VAC
|
Von 2,0319 € bis 2,7493 €
pro Stück
|
TE Connectivity | Stromkreisunterbrecher | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
W51-A122B1-5
Circuit Breaker Thermal 1Pole 5A 250VAC
|
Bestand
475
2,447 €
pro Stück
|
TE Connectivity | Stromkreisunterbrecher | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||
AGRF600-2
PTC Resettable Fuse 6A(hold) 10.7A(trip) 16V 100A 2.8W 0.0095Ohm Radial T/R Automotive AEC-Q200
|
|
TE Connectivity | PTC, rückstellbare Sicherung | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
AGRF800-2
PTC Resettable Fuse 8A(hold) 15A(trip) 16VDC 100A 3.2W 5.5s 0.0049Ohm Radial 12.7 X 3 X 22.2mm T/R Automotive AEC-Q200
|
|
TE Connectivity | PTC, rückstellbare Sicherung | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||
AHRF1000-2
PTC Resettable Fuse 10A(hold) 20.5A(trip) 16VDC 100A 5.3W 10.5s 0.0051Ohm Radial 17.5 X 3 X 26.5mm T/R
|
|
TE Connectivity | PTC, rückstellbare Sicherung | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
AGRF700-2
PTC Resettable Fuse 7A(hold) 13.2A(trip) 16VDC 100A 3W 4s 0.0066Ohm Radial 11.2 X 3 X 21mm T/R Automotive AEC-Q200
|
|
TE Connectivity | PTC, rückstellbare Sicherung | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
AHRF200-2
PTC Resettable Fuse 2A(hold) 3.8A(trip) 16V 100A 1.4W 4.8s 0.039Ohm Radial 9.4 X 5.08mm T/R Automotive AEC-Q200
|
|
TE Connectivity | PTC, rückstellbare Sicherung | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 |