TE Connectivity Detektorschalter
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Switch Configuration | Actuator Style | Pole Throw Configuration | Maximum Current Rating - (A) | Maximum DC Voltage Rating - (V) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Operating Force - (N) | Mounting | Termination Style | Number of Terminals | Body Orientation | Total Travel - (mm) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
JJFV0UG530NONPRTR
Switch Detector N.O. SPST Lever Gull Wing 0.001A 5VDC SMD T/R
|
|
TE Connectivity | Detektorschalter | N.O. | Lever | SPST | 100000 | 100000 | Surface Mount | Gull Wing | 4 | Straight | 3.9 | Tape and Reel | 100 | 1000 | No | Yes | Unknown | Unknown | EAR99 | No | |||||||
JJHH0UG200NCPMRTR
Switch Detector N.C. SPST Plunger Gull Wing 0.001A 5VDC SMD T/R
|
|
TE Connectivity | Detektorschalter | Unknown | EAR99 | No | |||||||||||||||||||||||
JJGH0UJ200NOHPMRTR
Switch Detector N.O. SPST Plunger J-Bend 0.1A 12VDC SMD T/R
|
|
TE Connectivity | Detektorschalter | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
JJEV0UG380NOHPMRTR
Low Profile Detector Switch
|
|
TE Connectivity | Detektorschalter | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
2331394-1
Low Profile Detector Switch
|
|
TE Connectivity | Detektorschalter | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
2331356-1
Switch Detector N.O. SPST Plunger Gull Wing 0.1A 12VDC SMD T/R
|
|
TE Connectivity | Detektorschalter | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
2331402-1
Switch Detector N.O. SPST Plunger J-Bend 0.1A 12VDC SMD T/R
|
|
TE Connectivity | Detektorschalter | N.O. | Plunger | SPST | 100000 | 100000 | Surface Mount | J-Bend | 4 | Right Angle | 1.75 | Tape and Reel | 100 | 1000 | No | Yes | Unknown | Unknown | EAR99 | No | |||||||
2331365-1
Switch Detector N.O. SPST Lever Gull Wing 0.001A 5VDC SMD T/R
|
|
TE Connectivity | Detektorschalter | No | Yes | Unknown | Unknown | EAR99 | No |