TE Connectivity DIP Schalter
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Pole Throw Configuration | Actuator Style | Switch Configuration | Number of Positions | Maximum Current Rating - (A) | Maximum AC Voltage Rating - (V) | Maximum DC Voltage Rating - (V) | Maximum Power Rating - (VA) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Mounting | Termination Style | Terminal Pitch - (mm) | Body Orientation | Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1825058-4 Switch DIP OFF ON SPST 3 Raised Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube |
Von 0,4532 € bis 0,8323 €
pro Stück
|
TE Connectivity | DIP-Schalter | DIP Switch | SPST | Raised Slide | OFF ON | 3 | 1000 | Surface Mount | Gull Wing | 2.54 | Straight | Tube | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 Export Control | Yes | Yes | ||||||||||
4-1825058-0 DIP Switch ADE-SMT Series |
Von 0,7511 € bis 0,7617 €
pro Stück
|
TE Connectivity | DIP-Schalter | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
4-435626-4
Switch DIP OFF ON SPST 10 Recessed Rocker 0.1A 24VDC PC Pins 2.54mm Thru-Hole Box/Tube
|
|
TE Connectivity | DIP-Schalter | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||
5-5435640-1
Switch DIP OFF ON SPST 10 Raised Rocker 0.06A 24VDC PC Pins 2.54mm Thru-Hole Tube
|
|
TE Connectivity | DIP-Schalter | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
1977103-4
Switch DIP OFF ON SPST 4 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD T/R
|
|
TE Connectivity | DIP-Schalter | Low Profile DIP Switch | SPST | Recessed Rocker | OFF ON | 4 | 1000 | Surface Mount | Gull Wing | 1.27 | Straight | Tape and Reel | 100 | 100 | Copper Alloy | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
1-1571999-1
Switch DIP OFF ON SPST 5 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
|
|
TE Connectivity | DIP-Schalter | DIP Switch | SPST | Piano | OFF ON | 5 | 1000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 100 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | Yes | No | ||||||||||
3-435640-6
Switch DIP OFF ON SPST 5 Raised Rocker 0.06A 24VDC PC Pins 2.54mm Thru-Hole Package
|
|
TE Connectivity | DIP-Schalter | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||
1-1571998-2
Switch DIP OFF ON SPST 6 Piano 0.025A 24VDC Gull Wing 2.54mm SMD T/R
|
|
TE Connectivity | DIP-Schalter | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
435802-8
Switch DIP OFF ON SPST 10 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
|
|
TE Connectivity | DIP-Schalter | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||
TDS05SGRNTU04 DIP and SIP Switches |
|
TE Connectivity | DIP-Schalter | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TDS08SGNNTR04 Switch DIP N.O./N.C. SP3T 8 Raised Slide 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD T/R |
Von 1,2648 € bis 1,3893 €
pro Stück
|
TE Connectivity | DIP-Schalter | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
GDR08S04 Switch DIP OFF ON SPST 8 Recessed Rocker 0.025A 24VDC Gull Wing 2.54mm SMD Tube |
|
TE Connectivity | DIP-Schalter | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
TDS04SGNNTR04 DIP Switch |
Von 1,2958 € bis 1,4754 €
pro Stück
|
TE Connectivity | DIP-Schalter | No | EAR99 | No | |||||||||||||||||||||||||||||
RRD16C3.3KRA04 Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole |
|
TE Connectivity | DIP-Schalter | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
EDS09SNRSTR04Q
Surface Mount DIP Switch
|
|
TE Connectivity | DIP-Schalter | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ADE08STR04-3 DIP Switch Special |
|
TE Connectivity | DIP-Schalter | No | No | No | No | EAR99 | |||||||||||||||||||||||||||
1825008-1 Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole |
|
TE Connectivity | DIP-Schalter | Rotary DIP Switch | SP10T | Flush Screwdriver | N.O./N.C. | 10 | 10000 | Through Hole | PC Pins | 2.54 | Right Angle | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||||
6-2319848-8
Switch DIP OFF ON SPST 5 Recessed Slide 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD T/R
|
|
TE Connectivity | DIP-Schalter | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
1-1393546-3
Switch DIP OFF ON SPST 24 Changeover PC Pins 2.54mm Thru-Hole Tray
|
|
TE Connectivity | DIP-Schalter | EAR99 | No | ||||||||||||||||||||||||||||||
5-2319764-7
Surface Mount DIP Switch
|
|
TE Connectivity | DIP-Schalter | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
435469-7
Switch DIP OFF ON 4PST 1 Lever 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
|
|
TE Connectivity | DIP-Schalter | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||
1977106-1 Switch DIP OFF ON SPST 10 Side Slide 0.01A 5VDC PC Pins 2.54mm Thru-Hole |
|
TE Connectivity | DIP-Schalter | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
DRD-16C-RA
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver PC Pins 2.54mm Thru-Hole
|
|
TE Connectivity | DIP-Schalter | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
3-1825058-8 Switch DIP OFF ON SPST 8 Raised Slide 0.1A 24VDC Gull Wing 2.54mm SMD |
Von 0,6437 € bis 0,6529 €
pro Stück
|
TE Connectivity | DIP-Schalter | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
4-5435166-9
Switch DIP OFF ON SPST 4 Recessed Rocker PC Pins 2.54mm Thru-Hole Tube
|
|
TE Connectivity | DIP-Schalter | DIP Switch | SPST | Recessed Rocker | OFF ON | 4 | Through Hole | PC Pins | 2.54 | Straight | Box|Tube | Beryllium Copper | No | No | No | No | No | EAR99 | No |