TE Connectivity Reed-Relais
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Contact Arrangement | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Maximum Switching Current - (A) | Isolation Across Contacts | Maximum Switching Power | Operate Time - (ms) | Mounting | Termination Style | Number of Terminals | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Package Type | Product Length - (mm) | Product Height - (mm) | Packaging | Contact Form | Rad Hard | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4-1393763-5
Reed Relay 5VDC 500Ohm 0.5A SPST-NO( (19.8mm 5.08mm 7.8mm)) THT Dry
|
|
TE Connectivity | Reed-Relais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
1393771-6
Reed Relay 12VDC 1.2KOhm 0.5A SPST-NO( (19.56mm 8.22mm 8mm)) THT Dry Medical
|
|
TE Connectivity | Reed-Relais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
1393771-3
Reed Relay 5/6VDC 500Ohm 0.5A SPST-NO( (19.56mm 8.22mm 8mm)) THT Dry Medical
|
|
TE Connectivity | Reed-Relais | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
1393771-5
Reed Relay 5/6VDC 500Ohm 0.5A SPST-NO( (19.56mm 8.22mm 8mm)) THT Dry Medical
|
|
TE Connectivity | Reed-Relais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
1393763-1
Reed Relay 5VDC 500Ohm 1A SPST-NO( (19.3mm 6.4mm 5.7mm)) THT Dry
|
|
TE Connectivity | Reed-Relais | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
1-1393771-0
Reed Relay 24VDC 2.2KOhm 0.5A SPST-NC( (19.56mm 8.22mm 8mm)) THT Dry Medical
|
|
TE Connectivity | Reed-Relais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
V23100-V4324-C010
Reed Relay 24VDC 2KOhm 0.25A SPDT( (19.3mm 7.5mm)) THT Dry
|
|
TE Connectivity | Reed-Relais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
JWD-172-158 Reed Relay 24VDC 2.15KOhm 0.5A SPDT( (19.56mm 8.22mm 8mm)) THT Dry Medical |
|
TE Connectivity | Reed-Relais | No | No | No | No | No | EAR99 | No |