TE Connectivity Trimmer, Potenziometer, Regelwiderstände
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Resistance Value - (Ohm) | Tolerance | Power Rating - (W) | Technology | Temperature Coefficient - (ppm/°C) | Linear or Logarithmic | Termination Style | Shaft Diameter - (mm) | Number of Turns - (Turns) | Number of Elements | Package Shape | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1624191-8
Res Carbon Film POT 100K Ohm 20% 0.2W 1(Mech)Turn Pin Panel Mount/Through Hole
|
|
TE Connectivity | Widerstandstrimmern, Potenziometern und Regelwiderstande | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
1623855-8
Res Cermet Trimmer 2K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (8.8 X 11.5 X 6.2mm) Pin Thru-Hole
|
|
TE Connectivity | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 2K | 20% | Cermet | ±250 | Lin | Pin | 1(Elec)|1(Mech) | 1 | 8.8 | 6.2 | 11.5 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||
1623858-3
Res Cermet Trimmer 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (8.8 X 12.7mm) Pin Thru-Hole
|
|
TE Connectivity | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 10K | 20% | Cermet | ±250 | Lin | Pin | 1(Elec)|1(Mech) | 1 | 8.8 | 12.7 | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||
1630479-8
Res Carbon Film Trimmer 100K Ohm 20% 0.15W 1(Elec)/1(Mech)Turns (9.8 X 12.1mm) Pin Thru-Hole
|
|
TE Connectivity | Widerstandstrimmern, Potenziometern und Regelwiderstande | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
1630480-1
Res Carbon Film Trimmer 100 Ohm 20% 0.15W 1(Elec)/1(Mech)Turns (9.8 X 11 X 6mm) Pin Thru-Hole
|
|
TE Connectivity | Widerstandstrimmern, Potenziometern und Regelwiderstande | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
1624130-1
Res Carbon Film POT 22K Ohm 20% 0.4W 1(Elec)/1(Mech)Turns 6.35mm (60.7 X 20.4 X 25.2mm) Eyelet Panel Mount
|
|
TE Connectivity | Widerstandstrimmern, Potenziometern und Regelwiderstande | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
1623894-7
Res Cermet Trimmer 200 Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turn (6.8 X 8.1 X 7.8mm) Pin Thru-Hole
|
|
TE Connectivity | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 200 | 20% | Cermet | ±250 | Lin | Pin | 1(Elec)|1(Mech) | 1 | 6.8 | 7.8 | 8.1 | No | No | No | No | No | EAR99 | No | ||||||||
1623857-3
Res Cermet Trimmer 100K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (8.8 X 11.5 X 6.2mm) Pin Thru-Hole
|
|
TE Connectivity | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 100K | 20% | Cermet | ±250 | Lin | Pin | 1(Elec)|1(Mech) | 1 | 8.8 | 6.2 | 11.5 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||
1624188-3
Res Carbon Film POT 470 Ohm 20% 0.4W 1(Elec)/1(Mech)Turns 6.35mm (37.8 X 20.4 X 23.1mm) Pin Panel Mount
|
|
TE Connectivity | Widerstandstrimmern, Potenziometern und Regelwiderstande | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
1624227-8
Res Carbon Film POT 47K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turn 6mm (39.1 X 12.6mm) Pin Panel Mount/Through Hole
|
|
TE Connectivity | Widerstandstrimmern, Potenziometern und Regelwiderstande | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
2-1623891-2
Res Carbon Film Trimmer 500K Ohm 30% 0.1W(1/10W) 1(Elec)/1(Mech)Turns 3.2mm (6.4 X 4.65 X 8mm) Pin Thru-Hole Ammo
|
|
TE Connectivity | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 500K | 30% | Carbon Film | Lin | Pin | 3.2 | 1(Elec)|1(Mech) | 1 | 6.4 | 8 | 4.65 | Ammo | No | Unknown | No | No | No | No | EAR99 | No | ||||||
2-1630481-7
Res Carbon Film Trimmer 47K Ohm 20% 0.15W 1(Elec)/1(Mech)Turns (9.8 X 11 X 6mm) Pin Thru-Hole
|
|
TE Connectivity | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 47K | 20% | Carbon Film | ±500 | Lin | Pin | 1(Elec)|1(Mech) | 1 | 9.8 | 6 | 11 | No | Unknown | No | No | No | No | EAR99 | No | |||||||
3-1625931-2
Res Cermet POT 22K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.34mm (19.05 X 33mm) Pin Panel Mount/Through Hole
|
|
TE Connectivity | Widerstandstrimmern, Potenziometern und Regelwiderstande | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
3-1423712-8 Spindle Operated Resistor Potentiometers |
|
TE Connectivity | Widerstandstrimmern, Potenziometern und Regelwiderstande | No | Unknown | No | No | No | EAR99 Export Control | Yes | Yes | |||||||||||||||||||
5-1676003-6
Res Carbon Film POT 470K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turn 6mm (65.7 X 20.5mm) Pin Panel Mount/Through Hole
|
|
TE Connectivity | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 470K | 20% | Carbon Film | ±300 | Log | Pin | 6 | 1(Elec)|1(Mech) | 2 | 65.7 | 20.5 | No | No | No | No | No | EAR99 | No | ||||||||
1623893-1
Res Cermet Trimmer 100 Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns (6.8 X 8.1 X 7.8mm) Pin Thru-Hole
|
|
TE Connectivity | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 100 | 25% | Cermet | ±250 | Lin | Pin | 1(Elec)|1(Mech) | 1 | 6.8 | 7.8 | 8.1 | No | No | No | No | No | EAR99 | No | ||||||||
1623894-8
Res Cermet Trimmer 2K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns (6.8 X 8.1 X 7.8mm) Pin Thru-Hole
|
|
TE Connectivity | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 2K | 20% | Cermet | ±250 | Lin | Pin | 1(Elec)|1(Mech) | 1 | 6.8 | 7.8 | 8.1 | No | No | No | No | No | EAR99 | No | ||||||||
1879029-2
Res Cermet Trimmer 1K Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turns 1.9mm (3.4 X 3.5 X 2mm) J-Hook SMD T/R
|
|
TE Connectivity | Widerstandstrimmern, Potenziometern und Regelwiderstande | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
5-1676003-8
Res Carbon Film POT 1K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turn 6mm (53 X 20.5mm) Pin Panel Mount/Through Hole
|
|
TE Connectivity | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 1K | 20% | Carbon Film | ±300 | Lin | Pin | 6 | 1(Elec)|1(Mech) | 1 | 53 | 20.5 | No | No | No | No | No | EAR99 | No | ||||||||
1623895-6
Res Cermet Trimmer 2K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns (6.7 X 8.4mm) Pin Thru-Hole
|
|
TE Connectivity | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 2K | 25% | Cermet | ±250 | Lin | Pin | 1(Elec)|1(Mech) | 1 | 6.7 | 8.4 | No | No | No | No | No | EAR99 | No | |||||||||
1624199-9
Res Thick Film POT 470K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 6mm (28 X 17 X 21mm) Eyelet Panel Mount
|
|
TE Connectivity | Widerstandstrimmern, Potenziometern und Regelwiderstande | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
1623893-8
Res Cermet Trimmer 2K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns (6.8 X 8.1 X 7.8mm) Pin Thru-Hole
|
|
TE Connectivity | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 2K | 25% | Cermet | ±250 | Lin | Pin | 1(Elec)|1(Mech) | 1 | 6.8 | 7.8 | 8.1 | No | No | No | No | No | EAR99 | No | ||||||||
1623894-9
Res Cermet Trimmer 20K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns (6.8 X 8.1 X 7.8mm) Pin Thru-Hole
|
|
TE Connectivity | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 20K | 20% | Cermet | ±250 | Lin | Pin | 1(Elec)|1(Mech) | 1 | 6.8 | 7.8 | 8.1 | No | No | No | No | No | EAR99 | No | ||||||||
1623895-5
Res Cermet Trimmer 200 Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns (6.8 X 7.45 X 8.4mm) Pin Thru-Hole
|
|
TE Connectivity | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 200 | 25% | Cermet | ±250 | Lin | Pin | 1(Elec)|1(Mech) | 1 | 6.8 | 8.4 | 7.45 | No | No | No | No | No | EAR99 | No | ||||||||
5350500106
Res Carbon Film POT 4.7K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns (13.55 X 9.6mm) Pin Panel Mount/Through Hole
|
|
TE Connectivity | Widerstandstrimmern, Potenziometern und Regelwiderstande | No | Unknown | No | No | No | No | EAR99 | No |