TE Connectivity Trimmer, Potenziometer, Regelwiderstände
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Resistance Value - (Ohm) | Tolerance | Power Rating - (W) | Technology | Temperature Coefficient - (ppm/°C) | Linear or Logarithmic | Termination Style | Shaft Diameter - (mm) | Number of Turns - (Turns) | Number of Elements | Package Shape | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5903-0505-030 Res Conductive Plastic POT 5K Ohm 10% 0.75W(3/4W) 1.98mm (7.92 X 44.45mm) Lead Wire Panel Mount |
|
TE Connectivity | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 5K | 10% | Conductive Plastic | ±500 | Lin | Lead Wire | 1.98 | 44.45 | 7.92 | EAR99 | ||||||||||||||||
1-1630478-5
Res Carbon Film Trimmer 470K Ohm 20% 0.15W 1(Elec)/1(Mech)Turns (9.8 X 12.1mm) Pin Thru-Hole
|
|
TE Connectivity | Widerstandstrimmern, Potenziometern und Regelwiderstande | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
1-1623855-0
Res Cermet Trimmer 200K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (8.8 X 11.5 X 6.2mm) Pin Thru-Hole
|
|
TE Connectivity | Widerstandstrimmern, Potenziometern und Regelwiderstande | No | No | Yes | Unknown | Unknown | EAR99 | |||||||||||||||||||||
1-1630480-7
Res Carbon Film Trimmer 4.7M Ohm 30% 0.15W 1(Elec)/1(Mech)Turns (9.8 X 11 X 6mm) Pin Thru-Hole
|
|
TE Connectivity | Widerstandstrimmern, Potenziometern und Regelwiderstande | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
1623855-7
Res Cermet Trimmer 200 Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (8.8 X 11.5 X 6.2mm) Pin Thru-Hole
|
|
TE Connectivity | Widerstandstrimmern, Potenziometern und Regelwiderstande | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
3203X-202P
Res Cermet Trimmer 2K Ohm 25% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 1.9mm (3.4 X 3.5 X 2mm) J-Hook SMD Tape
|
|
TE Connectivity | Widerstandstrimmern, Potenziometern und Regelwiderstande | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
1-1623893-2
Res Cermet Trimmer 50K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns (6.8 X 8.1 X 7.8mm) Pin Thru-Hole
|
|
TE Connectivity | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 50K | 25% | Cermet | ±250 | Lin | Pin | 1(Elec)|1(Mech) | 1 | 6.8 | 7.8 | 8.1 | No | No | No | No | No | EAR99 | No | ||||||||
1-1623894-3
Res Cermet Trimmer 50K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns (6.8 X 8.1 X 7.8mm) Pin Thru-Hole
|
|
TE Connectivity | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 50K | 20% | Cermet | ±250 | Lin | Pin | 1(Elec)|1(Mech) | 1 | 6.8 | 7.8 | 8.1 | No | No | No | No | No | EAR99 | No | ||||||||
1-1623895-0
Res Cermet Trimmer 1M Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns (6.7 X 8.4mm) Pin Thru-Hole
|
|
TE Connectivity | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 1M | 25% | Cermet | ±250 | Lin | Pin | 1(Elec)|1(Mech) | 1 | 6.7 | 8.4 | No | No | No | No | No | EAR99 | No | |||||||||
1-1623858-1
Res Cermet Trimmer 5K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (8.8 X 12.7mm) Pin Thru-Hole
|
|
TE Connectivity | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 5K | 20% | Cermet | ±250 | Lin | Pin | 1(Elec)|1(Mech) | 1 | 8.8 | 12.7 | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||
1-1623895-3
Res Cermet Trimmer 500K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns (6.7 X 8.4mm) Pin Thru-Hole
|
|
TE Connectivity | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 500K | 25% | Cermet | ±250 | Lin | Pin | 1(Elec)|1(Mech) | 1 | 6.7 | 8.4 | No | No | No | No | No | EAR99 | No | |||||||||
1-1623893-1
Res Cermet Trimmer 5K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns (6.8 X 8.1 X 7.8mm) Pin Thru-Hole
|
|
TE Connectivity | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 5K | 25% | Cermet | ±250 | Lin | Pin | 1(Elec)|1(Mech) | 1 | 6.8 | 7.8 | 8.1 | No | No | No | No | No | EAR99 | No | ||||||||
1-1623920-3
Res Cermet Trimmer 5K Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (4 X 4.8 X 2.6mm) Foot Print SMD T/R
|
|
TE Connectivity | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 5K | 25% | Cermet | ±250 | Lin | Footprint | 1(Elec)|1(Mech) | 1 | 4 | 2.6 | 4.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||
1-1623855-2
Res Cermet Trimmer 500 Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (8.8 X 11.5 X 6.2mm) Pin Thru-Hole
|
|
TE Connectivity | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 500 | 20% | Cermet | ±250 | Lin | Pin | 1(Elec)|1(Mech) | 1 | 8.8 | 6.2 | 11.5 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||
1-1630478-0
Res Carbon Film Trimmer 220K Ohm 20% 0.15W 1(Elec)/1(Mech)Turns (9.8 X 12.1mm) Pin Thru-Hole
|
|
TE Connectivity | Widerstandstrimmern, Potenziometern und Regelwiderstande | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
1-1623909-3
Res Cermet Trimmer 500K Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns 2.3mm (5 X 5.2 X 2.3mm) J-Hook SMD
|
|
TE Connectivity | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 500K | 25% | Cermet | ±250 | Lin | J-Hook | 2.3 | 1(Elec)|1(Mech) | 1 | 5 | 2.3 | 5.2 | No | No | No | No | No | EAR99 | No | |||||||
1-1630481-0
Res Carbon Film Trimmer 1M Ohm 20% 0.15W 1(Elec)/1(Mech)Turns (9.8 X 11 X 6mm) Pin Thru-Hole
|
|
TE Connectivity | Widerstandstrimmern, Potenziometern und Regelwiderstande | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
1-1625932-2
Res Cermet POT 2.2K Ohm 20% 1W 1(Elec)/1(Mech)Turn mm Pin Panel Mount/Through Hole
|
|
TE Connectivity | Widerstandstrimmern, Potenziometern und Regelwiderstande | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
3203X-103P
Res Cermet Trimmer 10K Ohm 25% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 1.9mm (3.4 X 3.5 X 2mm) J-Hook SMD Tape
|
|
TE Connectivity | Widerstandstrimmern, Potenziometern und Regelwiderstande | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
5-1372234-1 Spindle Operated Resistor Potentiometers |
|
TE Connectivity | Widerstandstrimmern, Potenziometern und Regelwiderstande | No | Unknown | No | No | No | EAR99 | No | ||||||||||||||||||||
1-1623893-0
Res Cermet Trimmer 500 Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns (6.8 X 8.1 X 7.8mm) Pin Thru-Hole
|
|
TE Connectivity | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 500 | 25% | Cermet | ±250 | Lin | Pin | 1(Elec)|1(Mech) | 1 | 6.8 | 7.8 | 8.1 | No | No | No | No | No | EAR99 | No | ||||||||
1-1623916-2
Res Cermet Trimmer 500K Ohm 25% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 1.9mm (3.4 X 3.5 X 2mm) J-Hook SMD T/R
|
|
TE Connectivity | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 500K | 25% | Cermet | ±100 | Lin | J-Hook | 1.9 | 1(Elec)|1(Mech) | 1 | 3.4 | 2 | 3.5 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||
1-1623913-1
Res Cermet Trimmer 50K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turn (3.8 X 4.5 X 1.4mm) Foot Print SMD T/R
|
|
TE Connectivity | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 50K | 25% | Cermet | ±250 | Lin | Footprint | 1(Elec)|1(Mech) | 1 | 3.8 | 1.4 | 4.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||
17PESA564MC19E
Res Thick Film POT 560K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 6mm Eyelet Panel Mount
|
|
TE Connectivity | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 560K | 20% | Thick Film | Lin | Eyelet | 6 | 1(Elec)|1(Mech) | 1 | 39.2 | No | No | No | No | No | EAR99 | No | ||||||||||
17PCSA474MC19P
Res Thick Film POT 470K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 5mm Pin Panel Mount/Through Hole
|
|
TE Connectivity | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 470K | 20% | Thick Film | Lin | Pin | 5 | 1(Elec)|1(Mech) | 1 | 36 | No | No | No | No | No | EAR99 | No |