Teledyne e2v Datenspeicher
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Main Category | Density - (bit) | Subcategory | Density in Bits - (bit) | Total Density | Organization | Programmability | Number of Bits per Word - (bit) | Configuration | Reprogramming Technique | Number of Internal Banks | Module Type | Number of Words per Bank | Data Rate Architecture | Bus Directional | Timing Type | Minimum Operating Supply Voltage - (V) | Data Bus Width - (bit) | Chip Density - (bit) | Number of Ports | Maximum Clock Rate - (MHz) | Number of Words | Maximum Access Time - (ns) | Interface Type | In-System Programmability | Process Technology | Address Bus Width - (bit) | Chip Configuration | Chip Package Type | Maximum Operating Current - (mA) | Maximum Operating Supply Voltage - (V) | Expansion Support | Supplier Temperature Grade | ECC Support | CAS Latency | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MT48LC4M32B2F5-7 IT:G
DRAM Chip SDRAM 128Mbit 4Mx32 3.3V 90-Pin VFBGA Tray
|
|
Teledyne e2v | DRAM-Chip | Unknown | 90 | VFBGA | BGA | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
CY7C263-25WMB EPROM UV 64K-bit 8K x 8 25ns 24-Pin Windowed CDIP |
|
Teledyne e2v | EPROM | No | 24 | Windowed CDIP | DIP | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
5962-8866206MA SRAM Chip Async Single 5V 256K-bit 32K x 8 25ns 28-Pin FPAK |
|
Teledyne e2v | SRAM-Chip | No | 28 | FPAK | FPAK | No | Yes | No | No | No | 3A001a.2.c. | No | |||||||||||||||||||||||||||||||||||||||
5962-8981503KA EPROM UV 16K-bit 2K x 8 18ns 24-Pin Windowed FPAK |
|
Teledyne e2v | EPROM | No | 24 | Windowed FPAK | CFPAK | No | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
5962-8855206UA SRAM Chip Async Single 5V 256K-bit 32K x 8 25ns 28-Pin CDIP |
|
Teledyne e2v | SRAM-Chip | No | 28 | CDIP | DIP | No | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
8200801LA(FSC-RAY) PROM Parallel 32K-bit 5V 24-Pin CDIP |
|
Teledyne e2v | PROM | 24 | CDIP | DIP | No | Yes | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
QP7C271-45WC EPROM UV 256K-bit 32K x 8 45ns 28-Pin Windowed CDIP |
|
Teledyne e2v | EPROM | 28 | Windowed CDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
5962-8981701XA(E2VIDT) EPROM UV 256K-bit 32K x 8 55ns 28-Pin Windowed CDIP |
|
Teledyne e2v | EPROM | No | 28 | Windowed CDIP | DIP | No | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
M38510/20302BFA PROM Parallel 1K-bit 5V 16-Pin FPAK |
|
Teledyne e2v | PROM | 16 | FPAK | FPAK | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
MT48LC8M16A2TG-75 L IT:G
DRAM Chip SDRAM 128Mbit 8Mx16 3.3V 54-Pin TSOP-II
|
|
Teledyne e2v | DRAM-Chip | 54 | TSOP-II | SO | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
5962-8765005KA(CYPRESS) EPROM UV 16K-bit 2K x 8 25ns 24-Pin CFPAK |
|
Teledyne e2v | EPROM | No | 24 | CFPAK | FPAK | No | Yes | No | No | No | 3A001.a.2.c | No | |||||||||||||||||||||||||||||||||||||||
CY7C271-55WC(E2VCYPRESS) EPROM UV 256K-bit 32K x 8 55ns 28-Pin Windowed CDIP |
|
Teledyne e2v | EPROM | 28 | Windowed CDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
5962-8866208UA SRAM Chip Async Single 5V 256K-bit 32K x 8 15ns 28-Pin LCC |
|
Teledyne e2v | SRAM-Chip | No | 28 | LCC | LCC | No | Yes | No | No | No | 3A001a.2.c. | No | |||||||||||||||||||||||||||||||||||||||
8200901JA-DP259-13(FSC-RAY) PROM 64K-bit 5V 24-Pin DIL |
|
Teledyne e2v | PROM | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||
5962-88734033A EPROM OTP 16K-bit 2K x 8 35ns 28-Pin CLLCC |
|
Teledyne e2v | EPROM | No | 28 | CLLCC | LCC | No | Yes | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||||||||
5962-8606309YA(E2V) EPROM OTP 256K-bit 32K x 8 55ns 32-Pin LCC |
|
Teledyne e2v | EPROM | No | 32 | LCC | LCC | No | Yes | No | No | No | 3A001.a.2.c | Yes | No | ||||||||||||||||||||||||||||||||||||||
5962-8866205NA SRAM Chip Async Single 5V 256K-bit 32K x 8 35ns 28-Pin CDIP |
|
Teledyne e2v | SRAM-Chip | 256K | 262144 | 8 | SDR | Asynchronous | 1 | 32K | 35 | CMOS | 15 | Military | No | 28 | CDIP | No | Yes | No | No | No | 3A001a.2.c. | No | |||||||||||||||||||||||||||||
5962-8606305XA EPROM UV 256K-bit 32K x 8 150ns 28-Pin CDIP |
|
Teledyne e2v | EPROM | No | 28 | CDIP | DIP | Yes | No | No | No | 3A001a.2.c. | No | ||||||||||||||||||||||||||||||||||||||||
M38510/20909BKA PROM 8K-bit 5V 24-Pin FPAK |
|
Teledyne e2v | PROM | 24 | FPAK | FPAK | No | Yes | Unknown | 3A001a.2.c. | Yes | No | |||||||||||||||||||||||||||||||||||||||||
5962-8969002YA SRAM Chip Async Single 5V 16K-bit 2K x 8 20ns 24-Pin LCC |
|
Teledyne e2v | SRAM-Chip | No | 24 | LCC | LCC | No | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
5962-87650053A EPROM UV 16K-bit 2K x 8 25ns 28-Pin CLLCC |
|
Teledyne e2v | EPROM | No | 28 | CLLCC | LCC | No | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
5962-8752901LA(E2VST) EPROM UV 16K-bit 2K x 8 45ns 24-Pin Windowed CDIP |
|
Teledyne e2v | EPROM | No | 24 | Windowed CDIP | DIP | No | Yes | No | No | No | 3A001.a.2.c | No | |||||||||||||||||||||||||||||||||||||||
5962-8752901LA EPROM UV 16K-bit 2K x 8 45ns 24-Pin Windowed CDIP |
|
Teledyne e2v | EPROM | No | 24 | Windowed CDIP | DIP | No | Yes | No | No | No | 3A001a.2.c. | No | |||||||||||||||||||||||||||||||||||||||
M38510/21002BLA PROM 16K-bit 5V 24-Pin CDIP |
|
Teledyne e2v | PROM | 24 | CDIP | DIP | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
8403615XA SRAM Chip Sync Single 5V 16K-bit 2K x 8 120ns 32-Pin LCC |
|
Teledyne e2v | SRAM-Chip | 32 | LCC | LCC | No | Yes | No | No | No | EAR99 | No |