Teledyne e2v Datenspeicher
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Density - (bit) | Density in Bits - (bit) | Organization | Programmability | Number of Bits per Word - (bit) | Configuration | Reprogramming Technique | Data Rate Architecture | Bus Directional | Timing Type | Minimum Operating Supply Voltage - (V) | Data Bus Width - (bit) | Number of Ports | Number of Words | Maximum Access Time - (ns) | Interface Type | In-System Programmability | Process Technology | Address Bus Width - (bit) | Maximum Operating Current - (mA) | Maximum Operating Supply Voltage - (V) | Expansion Support | Supplier Temperature Grade | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EV2A16AVNYU35
MRAM 4Mbit Parallel Interface 3.3V 44-Pin TSOP-II
|
|
Teledyne e2v | MRAM | 44 | TSOP-II | SOP | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
5962-8606308XA EPROM UV 256K-bit 32K x 8 70ns 28-Pin CDIP |
|
Teledyne e2v | EPROM | No | 28 | CDIP | DIP | No | Yes | No | No | No | 3A001.a.2.c | No | ||||||||||||||||||||||||||
5962-8765001LA(CYPRESS) EPROM UV 16K-bit 2K x 8 50ns 24-Pin Windowed CDIP |
|
Teledyne e2v | EPROM | No | 24 | Windowed CDIP | DIP | No | Yes | No | No | No | 3A001.a.2.c | No | ||||||||||||||||||||||||||
DDR4T08G72AZR2BEM DRAM Module DDR4 SDRAM 8Gbyte DIMM |
|
Teledyne e2v | Memory Modules | 391 | PBGA | BGA | No | No | No | No | ||||||||||||||||||||||||||||||
5962-8752901LA EPROM UV 16K-bit 2K x 8 45ns 24-Pin Windowed CDIP |
|
Teledyne e2v | EPROM | 3A001.a.2.c | No | |||||||||||||||||||||||||||||||||||
AT28C64B-20DM/883 EEPROM Parallel 64K-bit 8K x 8 5V 28-Pin Windowed CDIP |
|
Teledyne e2v | EEPROM | No | 28 | Windowed CDIP | DIP | No | Unknown | Yes | No | No | No | 3A001a.2.c. | No | |||||||||||||||||||||||||
5962-9080303MLA EPROM 64K-bit 8K x 8 35ns 24-Pin CDIP |
|
Teledyne e2v | EPROM | No | 24 | CDIP | DIP | No | Yes | No | No | No | 3A001a.2.c. | No | ||||||||||||||||||||||||||
MT46V64M8CV-5B IT:J
DRAM Chip DDR SDRAM 512Mbit 64Mx8 2.6V 60-Pin FBGA
|
|
Teledyne e2v | DRAM-Chip | 60 | FBGA | BGA | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
5962-8961403MXA EPROM UV 1M-bit 128K x 8 200ns 32-Pin CDIP |
|
Teledyne e2v | EPROM | 1M | 1048576 | 128Kx8 | Yes | UV | 200 | Parallel | External|In System | Military | EAR99 | No | ||||||||||||||||||||||||||
5962-8751510JA EPROM UV 64K-bit 8K x 8 55ns 24-Pin CDIP |
|
Teledyne e2v | EPROM | No | 24 | CDIP | DIP | No | Yes | No | No | No | 3A001a.2.c. | No | ||||||||||||||||||||||||||
5962-8866907YA FIFO Mem Async Dual Depth/Width Uni-Dir 2K x 9 28-Pin CDIP |
|
Teledyne e2v | FIFO | No | 28 | CDIP | DIP | No | Unknown | Yes | No | No | No | 3A001.a.2.c | No | |||||||||||||||||||||||||
5962-8981702ZA EPROM UV 256K-bit 32K x 8 45ns 32-Pin Windowed CLLCC |
|
Teledyne e2v | EPROM | No | 32 | Windowed CLLCC | LCC | No | Yes | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||
5962-8961406MXA(E2VST) EPROM UV 1M-bit 128K x 8 120ns 32-Pin CDIP |
|
Teledyne e2v | EPROM | No | 32 | CDIP | DIP | No | Yes | No | No | No | 3A001a.2.c. | No | ||||||||||||||||||||||||||
5962-8961403MXA(E2VCYP) EPROM UV 1M-bit 128K x 8 200ns 32-Pin CDIP |
|
Teledyne e2v | EPROM | No | 32 | CDIP | DIP | No | Yes | No | No | No | 3A001.a.2.c | No | ||||||||||||||||||||||||||
MT48LC16M16A2TG-75 IT:D
DRAM Chip SDR SDRAM 256Mbit 16Mx16 3.3V 54-Pin TSOP-II
|
|
Teledyne e2v | DRAM-Chip | 54 | TSOP-II | SO | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
5962-8866207NA SRAM Chip Async Single 5V 256K-bit 32K x 8 20ns 28-Pin CDIP |
|
Teledyne e2v | SRAM-Chip | No | 28 | CDIP | No | Yes | No | No | No | 3A001a.2.c. | No | |||||||||||||||||||||||||||
5962-8764801XA EPROM UV 512K-bit 64K x 8 150ns 28-Pin CDIP |
|
Teledyne e2v | EPROM | No | 28 | CDIP | DIP | No | Yes | No | No | No | 3A001a.2.c. | No | ||||||||||||||||||||||||||
8200901JA-DP260-13(FSC-RAY) PROM 64K-bit 5V 24-Pin DIL |
|
Teledyne e2v | PROM | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
M38510/20704BEA PROM Parallel 256-bit 5V 16-Pin CDIP |
|
Teledyne e2v | PROM | Unknown | 16 | CDIP | DIP | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
5962-8981701XA EPROM UV 256K-bit 32K x 8 55ns 28-Pin Windowed CDIP |
|
Teledyne e2v | EPROM | No | 28 | Windowed CDIP | DIP | No | Yes | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
5962-8986305UA FIFO Mem Async Single Uni-Dir 512 x 9 28-Pin FPAK |
|
Teledyne e2v | FIFO | No | 28 | FPAK | FPAK | No | Yes | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
5962-8961409MXA EPROM UV 1M-bit 128K x 8 55ns 32-Pin CDIP |
|
Teledyne e2v | EPROM | No | 32 | CDIP | DIP | No | Yes | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
5962-8751506LA EPROM UV 64K-bit 8K x 8 55ns 24-Pin Windowed CDIP |
|
Teledyne e2v | EPROM | No | 24 | Windowed CDIP | DIP | No | Yes | No | No | No | 3A001a.2.c. | No | ||||||||||||||||||||||||||
5962-8953703YA(E2VCYPRESS) EPROM UV 128K-bit 16K x 8 45ns 28-Pin CDIP |
|
Teledyne e2v | EPROM | No | 28 | CDIP | DIP | No | Yes | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
MT48LC16M16A2TG-75 IT:D TR
DRAM Chip SDR SDRAM 256Mbit 16Mx16 3.3V 54-Pin TSOP-II T/R
|
|
Teledyne e2v | DRAM-Chip | 54 | TSOP-II | SO | No | Unknown | No | No | No | No | EAR99 | No |