Teledyne e2v Datenspeicher
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Main Category | Density - (bit) | Subcategory | Density in Bits - (bit) | Total Density | Organization | Programmability | Number of Bits per Word - (bit) | Configuration | Reprogramming Technique | Module Type | Data Rate Architecture | Bus Directional | Timing Type | Minimum Operating Supply Voltage - (V) | Data Bus Width - (bit) | Chip Density - (bit) | Number of Ports | Maximum Clock Rate - (MHz) | Number of Words | Maximum Access Time - (ns) | Interface Type | In-System Programmability | Process Technology | Address Bus Width - (bit) | Chip Configuration | Chip Package Type | Maximum Operating Current - (mA) | Maximum Operating Supply Voltage - (V) | Expansion Support | Supplier Temperature Grade | ECC Support | CAS Latency | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
M38510/20302BEA PROM Parallel 1K-bit 5V 16-Pin CDIP |
|
Teledyne e2v | PROM | 16 | CDIP | DIP | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
5962-8961406MXA EPROM UV 1M-bit 128K x 8 120ns 32-Pin CDIP |
|
Teledyne e2v | EPROM | No | 32 | CDIP | DIP | No | Yes | No | No | No | 3A001.a.2.c | No | ||||||||||||||||||||||||||||||||||||
5962-8986303XA FIFO Mem Async Single Uni-Dir 512 x 9 28-Pin CDIP |
|
Teledyne e2v | FIFO | No | 28 | CDIP | DIP | No | Yes | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
5962-8866201XA SRAM Chip Async Single 5V 256K-bit 32K x 8 100ns 28-Pin CDIP |
|
Teledyne e2v | SRAM-Chip | No | 28 | CDIP | DIP | No | Yes | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
CY7C261-25PC(E2VCYP) 8K x 8 Power-Switched and Reprogrammable PROM |
|
Teledyne e2v | EPROM | 24 | DIP | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
CY7C291A-25SC(E2VCYP) EPROM OTP 16K-bit 2K x 8 25ns 24-Pin SOIC |
|
Teledyne e2v | EPROM | 24 | SOIC | SO | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
5962-87515013A EPROM UV 64K-bit 8K x 8 45ns 28-Pin CLLCC |
|
Teledyne e2v | EPROM | No | 28 | CLLCC | LCC | No | Yes | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||||||||||||
5962-8606310YA EPROM OTP 256K-bit 32K x 8 45ns 32-Pin LCC |
|
Teledyne e2v | EPROM | 256K | 262144 | 32Kx8 | Yes | OTP | 45 | Parallel | External | Military | No | 32 | LCC | LCC | No | Yes | No | No | No | 3A001.a.2.c | No | |||||||||||||||||||||||||||
5962-88734043A EPROM OTP 16K-bit 2K x 8 25ns 28-Pin CLLCC |
|
Teledyne e2v | EPROM | No | 28 | CLLCC | LCC | No | Yes | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||||||||||||
5962-8765102LA EPROM 8K-bit 1K x 8 45ns 24-Pin CDIP |
|
Teledyne e2v | EPROM | No | 24 | CDIP | DIP | No | Yes | No | No | No | 3A001a.2.c. | No | ||||||||||||||||||||||||||||||||||||
MT46V32M16FN-6 IT:F
DRAM Chip DDR SDRAM 512Mbit 32Mx16 2.5V 60-Pin FBGA Tray
|
|
Teledyne e2v | DRAM-Chip | 60 | FBGA | BGA | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
5962-88734033A EPROM OTP 16K-bit 2K x 8 35ns 28-Pin CLLCC |
|
Teledyne e2v | EPROM | No | 28 | CLLCC | LCC | No | Yes | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||||||||||||
5962-8751506LA(CYPRESS) EPROM UV 64K-bit 8K x 8 55ns 24-Pin Windowed CDIP |
|
Teledyne e2v | EPROM | No | 24 | Windowed CDIP | DIP | No | Yes | No | No | No | 3A001.a.2.c | No | ||||||||||||||||||||||||||||||||||||
5962-8751511LA EPROM UV 64K-bit 8K x 8 25ns 24-Pin Windowed CDIP |
|
Teledyne e2v | EPROM | 64K | 65536 | 8Kx8 | Yes | UV | 8 | 25 | Parallel | External|In System | CMOS | Military | 3A001.a.2.c | No | ||||||||||||||||||||||||||||||||||
CY7C263-35PC(CYPRESS) EPROM OTP 64K-bit 8K x 8 35ns 24-Pin PDIP |
|
Teledyne e2v | EPROM | 24 | PDIP | DIP | No | No | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
5962-8765003KA EPROM UV 16K-bit 2K x 8 35ns 24-Pin CFPAK |
|
Teledyne e2v | EPROM | No | 24 | CFPAK | FPAK | No | Yes | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
R29623ADM/883B(FSC-RAY)
PROM Parallel 4K-bit 5V 20-Pin CDIP
|
|
Teledyne e2v | PROM | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||
5962-8751512LA EPROM UV 64K-bit 8K x 8 25ns 24-Pin Windowed CDIP |
|
Teledyne e2v | EPROM | No | 24 | Windowed CDIP | DIP | Yes | No | No | No | 3A001.a.2.c | No | |||||||||||||||||||||||||||||||||||||
5962-8855203YA SRAM Chip Async Single 5V 256K-bit 32K x 8 55ns 32-Pin LCC |
|
Teledyne e2v | SRAM-Chip | No | 32 | LCC | LCC | No | No | No | No | 3A001.a.2.c | No | |||||||||||||||||||||||||||||||||||||
CY7C291A-25SC EPROM OTP 16K-bit 2K x 8 25ns 24-Pin SOIC |
|
Teledyne e2v | EPROM | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
5962-8959820MZA SRAM Chip Async Single 5V 1M-bit 128K x 8 25ns 32-Pin CDIP |
|
Teledyne e2v | SRAM-Chip | No | 32 | CDIP | DIP | No | Yes | No | No | No | 3A001.a.2.c | No | ||||||||||||||||||||||||||||||||||||
MT48LC2M32B2TG-6 IT:G
DRAM Chip SDR SDRAM 64Mbit 2Mx32 3.3V 86-Pin TSOP-II Tray
|
|
Teledyne e2v | DRAM-Chip | 86 | TSOP-II | SO | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
5962-90658033C(E2VCYP) EPROM UV 32K-bit 4K x 8 45ns 28-Pin CLLCC |
|
Teledyne e2v | EPROM | No | 28 | CLLCC | LCC | No | No | No | No | 3A001.a.2.c | No | |||||||||||||||||||||||||||||||||||||
M38510/20703BEA HIGH SPEED REGISTERED PROM |
|
Teledyne e2v | PROM | 16 | CDIP | DIP | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||||||||||||||
5962-87515073A EPROM UV 64K-bit 8K x 8 35ns 28-Pin CLLCC |
|
Teledyne e2v | EPROM | No | 28 | CLLCC | LCC | No | Yes | No | No | No | 3A001a.2.c. | Yes | No |