Teledyne e2v Datenspeicher
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Main Category | Density - (bit) | Subcategory | Density in Bits - (bit) | Total Density | Organization | Programmability | Number of Bits per Word - (bit) | Configuration | Reprogramming Technique | Module Type | Number of Chip per Module | Bus Directional | Timing Type | Minimum Operating Supply Voltage - (V) | Data Bus Width - (bit) | Chip Density - (bit) | Number of Ports | Maximum Clock Rate - (MHz) | Number of Words | Maximum Access Time - (ns) | Interface Type | In-System Programmability | Address Bus Width - (bit) | Chip Configuration | Chip Package Type | Maximum Operating Current - (mA) | Maximum Operating Supply Voltage - (V) | Expansion Support | Supplier Temperature Grade | ECC Support | CAS Latency | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5962-8765003KA EPROM UV 16K-bit 2K x 8 35ns 24-Pin CFPAK |
|
Teledyne e2v | EPROM | No | 24 | CFPAK | FPAK | No | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
5962-8751309VA SRAM Chip Async Single 5V 4K-bit 1K x 4-bit 45ns 18-Pin CDIP |
|
Teledyne e2v | SRAM-Chip | No | 18 | CDIP | DIP | No | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
5962-8764802XA EPROM UV 512K-bit 64K x 8 200ns 28-Pin CDIP |
|
Teledyne e2v | EPROM | No | 28 | CDIP | DIP | No | Yes | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||||
5962-8778802FA PROM Parallel 1K-bit 5V 16-Pin FPAK |
|
Teledyne e2v | PROM | 1K | 1024 | 256x4 | Yes | 40 | Parallel | Military | No | 16 | FPAK | FPAK | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||
CY7C245A-25PC EPROM OTP 16K-bit 2K x 8 12ns 24-Pin PDIP |
|
Teledyne e2v | EPROM | 24 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
5962-9080302MLA(CYPRESS) EPROM 64K-bit 8K x 8 45ns 24-Pin CDIP |
|
Teledyne e2v | EPROM | No | 24 | CDIP | DIP | No | Yes | No | No | No | 3A001.a.2.c | No | |||||||||||||||||||||||||||||||||||
8510203ZA EPROM UV 64K-bit 8K x 8 200ns 32-Pin CLCC |
|
Teledyne e2v | EPROM | 32 | CLCC | LCC | No | Yes | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
CY7C291AL-35JI
EPROM UV 16K-bit 2K x 8 35ns 28-Pin PLCC
|
|
Teledyne e2v | EPROM | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
M38510/20802BJA PROM Parallel 4K-bit 5V 24-Pin CDIP |
|
Teledyne e2v | PROM | Unknown | 24 | CDIP | DIP | No | Yes | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||||
5962-8981702ZA EPROM UV 256K-bit 32K x 8 45ns 32-Pin Windowed CLLCC |
|
Teledyne e2v | EPROM | No | 32 | Windowed CLLCC | LCC | No | Yes | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||||
5962-8961403MXA(E2VCYP) EPROM UV 1M-bit 128K x 8 200ns 32-Pin CDIP |
|
Teledyne e2v | EPROM | No | 32 | CDIP | DIP | No | Yes | No | No | No | 3A001.a.2.c | No | |||||||||||||||||||||||||||||||||||
5962-8866207NA SRAM Chip Async Single 5V 256K-bit 32K x 8 20ns 28-Pin CDIP |
|
Teledyne e2v | SRAM-Chip | No | 28 | CDIP | No | Yes | No | No | No | 3A001a.2.c. | No | ||||||||||||||||||||||||||||||||||||
M38510/20704BEA PROM Parallel 256-bit 5V 16-Pin CDIP |
|
Teledyne e2v | PROM | Unknown | 16 | CDIP | DIP | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
8200901JA-DP260-13(FSC-RAY) PROM 64K-bit 5V 24-Pin DIL |
|
Teledyne e2v | PROM | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||
5962-8961403MXA EPROM UV 1M-bit 128K x 8 200ns 32-Pin CDIP |
|
Teledyne e2v | EPROM | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
5962-9080303MLA EPROM 64K-bit 8K x 8 35ns 24-Pin CDIP |
|
Teledyne e2v | EPROM | No | 24 | CDIP | DIP | No | Yes | No | No | No | 3A001a.2.c. | No | |||||||||||||||||||||||||||||||||||
MT46V64M8CV-5B IT:J
DRAM Chip DDR SDRAM 512Mbit 64Mx8 2.6V 60-Pin FBGA
|
|
Teledyne e2v | DRAM-Chip | 60 | FBGA | BGA | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
5962-8680505QA EPROM UV 1M-bit 64K x 16 150ns 40-Pin CDIP |
|
Teledyne e2v | EPROM | No | 40 | CDIP | DIP | No | Unknown | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
MT48LC4M16A2P-75:G
DRAM Chip SDR SDRAM 64Mbit 4Mx16 3.3V 54-Pin TSOP-II
|
|
Teledyne e2v | DRAM-Chip | 54 | TSOP-II | SO | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
5962-88734043A EPROM OTP 16K-bit 2K x 8 25ns 28-Pin CLLCC |
|
Teledyne e2v | EPROM | No | 28 | CLLCC | LCC | No | Yes | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||||
5962-8751512LA EPROM UV 64K-bit 8K x 8 25ns 24-Pin Windowed CDIP |
|
Teledyne e2v | EPROM | No | 24 | Windowed CDIP | DIP | Yes | No | No | No | 3A001.a.2.c | No | ||||||||||||||||||||||||||||||||||||
CY7C291A-25SC(E2VCYP) EPROM OTP 16K-bit 2K x 8 25ns 24-Pin SOIC |
|
Teledyne e2v | EPROM | 24 | SOIC | SO | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
CY7C261-25PC(E2VCYP) 8K x 8 Power-Switched and Reprogrammable PROM |
|
Teledyne e2v | EPROM | 24 | DIP | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
5962-8959820MZA SRAM Chip Async Single 5V 1M-bit 128K x 8 25ns 32-Pin CDIP |
|
Teledyne e2v | SRAM-Chip | No | 32 | CDIP | DIP | No | Yes | No | No | No | 3A001.a.2.c | No | |||||||||||||||||||||||||||||||||||
CY7C291A-25SC EPROM OTP 16K-bit 2K x 8 25ns 24-Pin SOIC |
|
Teledyne e2v | EPROM | EAR99 | No |