Teledyne e2v Datenspeicher
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Density - (bit) | Density in Bits - (bit) | Organization | Programmability | Number of Bits per Word - (bit) | Configuration | Reprogramming Technique | Data Rate Architecture | Bus Directional | Timing Type | Minimum Operating Supply Voltage - (V) | Data Bus Width - (bit) | Number of Ports | Number of Words | Maximum Access Time - (ns) | Interface Type | In-System Programmability | Process Technology | Address Bus Width - (bit) | Maximum Operating Current - (mA) | Maximum Operating Supply Voltage - (V) | Expansion Support | Supplier Temperature Grade | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DDR4T04G72AZR1A-N1 Radiation Tolerant DDR4 Memory |
|
Teledyne e2v | Memory Modules | 391 | PBGA | BGA | No | No | No | 3A991 | No | |||||||||||||||||||||||||||||
WS57C010F-55DM(ST) EPROM UV 1M-bit 128K x 8 55ns 32-Pin CDIP |
|
Teledyne e2v | EPROM | No | 32 | CDIP | DIP | No | Yes | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CY7C271-45WC EPROM UV 256K-bit 32K x 8 45ns 28-Pin Windowed CDIP |
|
Teledyne e2v | EPROM | 28 | Windowed CDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
5962-8873402KA(CYPRESS) EPROM OTP 16K-bit 2K x 8 45ns 24-Pin CFPAK |
|
Teledyne e2v | EPROM | No | 24 | CFPAK | FPAK | No | Yes | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
5962-88734023A(E2VE2V) EPROM OTP 16K-bit 2K x 8 45ns 28-Pin CLLCC |
|
Teledyne e2v | EPROM | No | 28 | CLLCC | LCC | No | Yes | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
5962-87515073C EPROM UV 64K-bit 8K x 8 35ns 28-Pin CLLCC |
|
Teledyne e2v | EPROM | 64K | 65536 | 8Kx8 | Yes | UV | 8 | 35 | Parallel | External|In System | CMOS | Military | No | 28 | CLLCC | LCC | Yes | No | No | No | EAR99 | No | ||||||||||||||||
5962-8606305YA EPROM OTP 256K-bit 32K x 8 150ns 32-Pin LCC |
|
Teledyne e2v | EPROM | No | 32 | LCC | LCC | No | Yes | No | No | No | 3A001.a.2.c | No | ||||||||||||||||||||||||||
5962-8959821MTA SRAM Chip Async Single 5V 1M-bit 128K x 8 20ns 32-Pin CFPAK |
|
Teledyne e2v | SRAM-Chip | No | 32 | CFPAK | FPAK | No | Yes | No | No | No | 3A001.a.2.c | No | ||||||||||||||||||||||||||
5962-8873503LA EPROM OTP 16K-bit 2K x 8 35ns 24-Pin CDIP |
|
Teledyne e2v | EPROM | No | 24 | CDIP | DIP | No | Yes | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
5962-8765004JA EPROM UV 16K-bit 2K x 8 45ns 24-Pin Windowed CDIP |
|
Teledyne e2v | EPROM | No | 24 | Windowed CDIP | DIP | No | Yes | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
5962-8751506LA(E2VCYPRESS) EPROM UV 64K-bit 8K x 8 55ns 24-Pin Windowed CDIP |
|
Teledyne e2v | EPROM | No | 24 | Windowed CDIP | DIP | No | Yes | No | No | No | 3A001a.2.c. | No | ||||||||||||||||||||||||||
8200901JA-DP179-04(FSC-RAY) PROM 64K-bit 5V 24-Pin DIL |
|
Teledyne e2v | PROM | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
5962-8766101XA EPROM UV 128K-bit 16K x 8 90ns 28-Pin CDIP |
|
Teledyne e2v | EPROM | No | 28 | CDIP | DIP | No | Yes | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||
5962-8996702M3A EPROM 64K-bit 8K x 8 50ns 28-Pin LLCC |
|
Teledyne e2v | EPROM | No | 28 | LLCC | LCC | No | Yes | No | No | No | 3A001a.2.c. | Yes | No | |||||||||||||||||||||||||
DDR4T04G72MZR1A-N2 DRAM Module DDR4 SDRAM 4Gbyte DIMM |
|
Teledyne e2v | Memory Modules | No | ||||||||||||||||||||||||||||||||||||
5962-8866203NA SRAM Chip Async Single 5V 256K-bit 32K x 8 55ns 28-Pin CDIP |
|
Teledyne e2v | SRAM-Chip | No | 28 | CDIP | No | Yes | No | No | No | 3A001.a.2.c | No | |||||||||||||||||||||||||||
5962-8981704UA(CYPRESS) EPROM UV 256K-bit 32K x 8 55ns 28-Pin Windowed CDIP |
|
Teledyne e2v | EPROM | No | 28 | Windowed CDIP | DIP | No | Yes | No | No | No | 3A001.a.2.c | No | ||||||||||||||||||||||||||
MT46V32M16CV-5BIT:J
DRAM Chip DDR SDRAM 512Mbit 32Mx16 2.6V 60-Pin FBGA
|
|
Teledyne e2v | DRAM-Chip | 60 | FBGA | BGA | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
QP7C263-20JC 8K x 8 Power-Switched and Reprogrammable PROM |
|
Teledyne e2v | EPROM | 28 | PLCC | LCC | No | No | No | No | No | No | ||||||||||||||||||||||||||||
5962-8851804LA EPROM OTP 4K-bit 512 x 8 30ns 24-Pin CDIP |
|
Teledyne e2v | EPROM | No | 24 | CDIP | DIP | No | Yes | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||
5962-8851805LA EPROM OTP 4K-bit 512 x 8 35ns 24-Pin CDIP |
|
Teledyne e2v | EPROM | No | 24 | CDIP | DIP | No | Unknown | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||
5962-88734033A EPROM OTP 16K-bit 2K x 8 35ns 28-Pin CLLCC |
|
Teledyne e2v | EPROM | 16K | 16384 | 2Kx8 | Yes | OTP | 35 | Parallel | External | Military | No | 28 | CLLCC | LCC | No | Yes | No | No | No | EAR99 | Yes | No | ||||||||||||||||
5962-9175205MXA EPROM UV 4M-bit 512K x 8 120ns 32-Pin CDIP |
|
Teledyne e2v | EPROM | No | 32 | CDIP | DIP | No | Yes | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CY7C271-55WC(E2VCYPRESS) EPROM UV 256K-bit 32K x 8 55ns 28-Pin Windowed CDIP |
|
Teledyne e2v | EPROM | 28 | Windowed CDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
5962-8751502JA EPROM UV 64K-bit 8K x 8 55ns 24-Pin CDIP |
|
Teledyne e2v | EPROM | No | 24 | CDIP | DIP | No | Yes | No | No | No | EAR99 | No |