Teledyne Technologies Datenwandler
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Converter Type | Resolution | Number of Input Channels | Number of ADCs | Sampling Rate | Digital Interface Type | Input Type | Input Signal Type | Voltage Reference | Polarity of Input Voltage | Voltage Supply Source | Minimum Single Supply Voltage - (V) | Maximum Single Supply Voltage - (V) | Input Voltage | Minimum Dual Supply Voltage - (V) | Maximum Power Dissipation - (mW) | Maximum Dual Supply Voltage - (V) | Integral Nonlinearity Error | Signal to Noise Ratio | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DH9685AB PRECISION HIGH VOLTAGE PROGRAMMABLE 16-BIT DAC |
|
Teledyne Technologies | D/A-W | No | No | ||||||||||||||||||||||
AT84AS004VTPY 1-Channel Single ADC 2Gsps 10-bit LVDS 317-Pin EBGA |
|
Teledyne Technologies | A/D-W | General Purpose | 10bit | 1 | 1 | 2Gsps | LVDS | Voltage | Single-Ended|Differential | Dual | 0.5Vp-p | -4.75/3.15 | 7100 | -5.25/3.45 | ±4LSB | 52dBc(Typ) | No | No | 3A001.a.5.a.2 | No | |||||
EV10DS130AMGSD/T
LOW POWER 10-BIT 3 GSPS DAC WITH 4/2:1 MUX
|
|
Teledyne Technologies | D/A-W | No | No | 3A001.a.2.c | No | ||||||||||||||||||||
EV10CS140VTPY
HIGH-SPEED ADC FAMILY COMPANION CHIP, 10-BIT, 3.0 GSPS, 1:4 DMUX
|
|
Teledyne Technologies | A/D-W | No | No | EAR99 | No | ||||||||||||||||||||
EV12DS400AVZPY
DAC 1-CH 12-bit 196-Pin FBGA
|
|
Teledyne Technologies | D/A-W | No | No | 3A001a.5.b.2.b. | No | ||||||||||||||||||||
EV10AQ190AVTPY
4-Channel Quad ADC 1.25Gsps 10-bit Parallel/LVDS 380-Pin EBGA
|
|
Teledyne Technologies | A/D-W | General Purpose | 10bit | 4 | 4 | 1.25Gsps | Parallel|LVDS | Voltage | Differential | Internal | Analog and Digital | 3.15 | 3.45 | 0.5Vp-p | 6350 | ±2.5LSB | 53dB(Typ) | No | No | 3A001a.5.a.2. | No | ||||
EV12DS130BMGC
Low Power 12-bit 3 Gsps Digital to Analog Converter with 4/2:1 Multiplexer
|
|
Teledyne Technologies | D/A-W | No | No | 3A001.a.5.b | No | ||||||||||||||||||||
AT84AS004VTP 1-Channel Single ADC 2Gsps 10-bit LVDS 317-Pin EBGA |
|
Teledyne Technologies | A/D-W | General Purpose | 10bit | 1 | 1 | 2Gsps | LVDS | Voltage | Single-Ended|Differential | Dual | 0.5Vp-p | -4.75/3.15 | 7100 | -5.25/3.45 | ±4LSB | 52dBc(Typ) | No | No | 3A001.a.5.a.2 | No | |||||
AT84AS001CTPY
1-Channel Single ADC 500Msps 12-bit LVDS 192-Pin EBGA
|
|
Teledyne Technologies | A/D-W | General Purpose | 12bit | 1 | 1 | 500Msps | LVDS | Voltage | Differential | Bipolar | Analog and Digital | 4.75 | 5.25 | ±0.275V | 2600 | ±2LSB(Typ) | 62.5dB(Typ) | No | No | 3A001.a.5.a.3 | No | ||||
EV10AQ190AVTP
4-Channel Quad ADC 1.25Gsps 10-bit Parallel/LVDS 380-Pin EBGA
|
|
Teledyne Technologies | A/D-W | General Purpose | 10bit | 4 | 4 | 1.25Gsps | Parallel|LVDS | Voltage | Differential | Internal | Analog and Digital | 3.15 | 3.45 | 0.5Vp-p | 6350 | ±2.5LSB | 53dB(Typ) | No | No | 3A001.a.5.a.2 | No |