Teledyne Technologies Relais
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Input Type | Contact Arrangement | Contact Form | Maximum Current Rating - (A) | Minimum Input Voltage | Maximum Input Current - (mA) | DC Coil Voltage - (V) | Maximum Output Voltage - (V) | Maximum Input Voltage | Coil Current - (mA) | Maximum Output Current - (A) | Output Device | Number of Terminals | Maximum Pick-Up Voltage | Output Type | Maximum AC Switching Voltage - (V) | Product Depth - (mm) | Maximum DC Switching Voltage - (V) | Termination Style | Mounting | Maximum Switching Current - (A) | I/O Isolation Voltage | Maximum Turn-On Time - (ms) | Operate Time - (ms) | Maximum Turn-Off Time - (ms) | Coil Resistance - (Ohm) | LED Indicator | Push to Test Button | Coil Suppression Diode | Relay Construction | Minimum Operating Temperature - (°C) | Life Cycle | Maximum Operating Temperature - (°C) | Package Type | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RF312-12 0 |
|
Teledyne Technologies | Signalrelais | |||||||||||||||||||||||||||||||||||||||||||
ER422DM4-5A
Signal Relay Upto 2A
|
|
Teledyne Technologies | Signalrelais | No | ||||||||||||||||||||||||||||||||||||||||||
SH24D50
Solid State Relay 13mA 32V DC-IN 50A 275V AC-OUT 4-Pin
|
|
Teledyne Technologies | Halbleiterrelais | DC | 3 | 13 | 275 | 32 | 50 | Triac | AC | 4000(Min) | EAR99 | No | ||||||||||||||||||||||||||||||||
ER432YM4-26A/SQ
signal Relay 26.5VDC 3.3KOhm 1ADC/0.25AAC DPDT(9.4x9.4x12.52)mm THT Established Reliability Relay
|
|
Teledyne Technologies | Signalrelais | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
ER411-26A
signal Relay 26.5VDC 2KOhm 1ADC/0.25AAC SPDT(9.4x10.29x6.86)mm THT Established Reliability Relay
|
|
Teledyne Technologies | Signalrelais | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
172DZM4-5/28
Electromechanical Relay 5VDC 64Ohm 1A DPDT(8.51x8.51x7.11)mm THT Centigrid Commercial Relay
|
|
Teledyne Technologies | Sonstige Relais | Centigrid Commercial Relay | DPDT | 2 Form C | 5 | 78.13 | 9 | 3.8VDC | 8.51 | 28 | PC Pin | Through Hole | 6 | 64 | No | Yes | Non-Latching | 4.3 | 8.51 | 7.11 | EAR99 | No | ||||||||||||||||||||||
DR48D25
Solid State Relay 10mA 32V DC-IN 25A 510V AC-OUT 4-Pin
|
|
Teledyne Technologies | Halbleiterrelais | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
M39016/12-055L Signal Relay up to 2A |
|
Teledyne Technologies | Signalrelais | Active | EAR99 | |||||||||||||||||||||||||||||||||||||||||
S172-5
Electromagnetic Signal Relay 5VDC 64Ohm 1A DPDT
|
|
Teledyne Technologies | Signalrelais | Centigrid Commercial Relay | DPDT | 2 Form C | 5 | 78.12 | 8 | 3.8VDC | 10.42 | 28 | Solder | Surface Mount | 6 | 64 | No | No | Non-Latching | TO-5 | 4.3 | 9.6 | 9.4 | EAR99 | No | |||||||||||||||||||||
712DM4-26
Electromechanical Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT(9.4x9.4x6.99)mm THT Commercial TO-5 Relay
|
|
Teledyne Technologies | Sonstige Relais | Commercial TO-5 Relay | DPDT | 2 Form C | 26.5 | 16.99 | 8 | 17VDC | 115 | 9.4 | 28 | PC Pin | Through Hole | 4 | 1.56K | No | Yes | Non-Latching | TO-5 | 2.6 | 9.4 | 6.99 | EAR99 | No | ||||||||||||||||||||
RF300-5/G
Signal Relay 5VDC 1A DPDT(10.29x9.4x9.78)mm THT
|
|
Teledyne Technologies | Signalrelais | High Reliability Relay | DPDT | 2 Form C | 5 | 100 | 8 | 3.6VDC | 9.4 | 28 | PC Pin | Through Hole | 1 | 4 | 50 | No | No | Non-Latching | TO-5 | 2.55 | 10.29 | 9.78 | EAR99 | No | ||||||||||||||||||||
172D-5
Electromechanical Relay 5VDC 64Ohm 1A DPDT(8.51x8.51x7.11)mm THT Centigrid Commercial Relay
|
|
Teledyne Technologies | Sonstige Relais | Centigrid Commercial Relay | DPDT | 2 Form C | 5 | 78.13 | 8 | 3.8VDC | 8.51 | 28 | PC Pin | Through Hole | 6 | 64 | No | Yes | Non-Latching | Active | 4.3 | 8.51 | 7.11 | No | No | EAR99 | No | |||||||||||||||||||
CD20CDY
Solid State Relay 15mA 18V DC-IN 1A 60V DC-OUT 6-Pin CDIP
|
|
Teledyne Technologies | Halbleiterrelais | DC | 0 | 15 | 60 | 18 | 1 | Power FET | DC | 1000 | 1.5 | 0.25 | Active | No | No | EAR99 | No | |||||||||||||||||||||||||||
LA00HLW
Solid State Relay 16mA 18V DC-IN 7.5A 250V AC-OUT 6-Pin(6+Tab)
|
|
Teledyne Technologies | Halbleiterrelais | DC | 0 | 16 | 250(RMS) | 18 | 7.5(RMS) | AC | 1250(RMS) | EAR99 | No | |||||||||||||||||||||||||||||||||
422H-5
Electromechanical Relay 5VDC 61Ohm 1ADC/0.25AAC DPDT(9.4x8.51x7.11)mm THT High Temperature Relay
|
|
Teledyne Technologies | Sonstige Relais | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
ER114-5A/G
signal Relay 5VDC 50Ohm 1ADC/0.25AAC DPDT(9.53x9.53x6.99)mm THT Established Reliability Relay
|
|
Teledyne Technologies | Signalrelais | Active | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
SZD20CDT
Solid State Relay 20mA 3V DC-IN 1A 80V DC-OUT 6-Pin PDIP SMD
|
|
Teledyne Technologies | Halbleiterrelais | DC | 20 | 80 | 3 | 1 | MOSFET | DC | 1500 | Active | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
ER412-5A
signal Relay 5VDC 50Ohm 1ADC/0.25AAC DPDT(9.4x10.29x6.86)mm THT Established Reliability Relay
|
|
Teledyne Technologies | Signalrelais | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
RF303YZ-5
Electromechanical Relay 5VDC 100Ohm 1A DPDT(9.4x9.4x9.78)mm THT High Reliability Relay
|
|
Teledyne Technologies | Sonstige Relais | High Reliability Relay | DPDT | 2 Form C | 5 | 50 | 8 | 3.6VDC | 9.4 | 28 | PC Pin | Through Hole | 6 | 100 | No | No | Non-Latching | Active | TO-5 | 4.5 | 9.4 | 9.78 | No | No | EAR99 | No | ||||||||||||||||||
RF323YM4-5 Relay Sensitive Repeatable Rf N.O Coil 5V To-5 |
|
Teledyne Technologies | Sonstige Relais | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
ER114ZM4-12A/SQ
Signal relay upto 2A DPDT
|
|
Teledyne Technologies | Signalrelais | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
ER114DM4-26A/SQ
signal Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT(9.53x9.53x6.99)mm THT Established Reliability Relay
|
|
Teledyne Technologies | Signalrelais | No | No | EAR99 | No |