Toshiba Bipolar Transistoren General Porpose
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Category | Material | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Transition Frequency - (MHz) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2SC4116-Y,LF(T
Trans GP BJT NPN 50V 0.15A 100mW 3-Pin USM T/R Automotive AEC-Q101
|
Bestand
105
Von 0,0309 € bis 0,0706 €
pro Stück
|
Toshiba | GP BJT | 3 | USM | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
2SC4116-BL,LF(T
Trans GP BJT NPN 50V 0.15A 100mW 3-Pin USM T/R Automotive AEC-Q101
|
Bestand
4.910
Von 0,0441 € bis 0,071 €
pro Stück
|
Toshiba | GP BJT | 3 | USM | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
2SA1225-Y(T6L1,NV)
Trans GP BJT PNP 160V 1.5A 1000mW 3-Pin(2+Tab) New PW-Mold T/R
|
|
Toshiba | GP BJT | PNP | Bipolar Power | Si | Single | 1 | 160 | 160 | 5 | 1.5 | 120@100mA@5V | 1000 | 100(Typ) | 1.5@50mA@500mA | Tape and Reel | 3 | New PW-Mold | TO-251 | No | No | No | No | EAR99 | No | ||||||
2SA1182-Y,LF
Trans GP BJT PNP 30V 0.5A 150mW Automotive AEC-Q101 3-Pin S-Mini T/R
|
Bestand
20.000
|
Toshiba | GP BJT | PNP | Bipolar Small Signal | Si | Single | 1 | 35 | 30 | 5 | 0.5 | 120@100mA@1V|40@400mA@6V | 150 | 200(Typ) | 0.25@10mA@100mA | Tape and Reel | 3 | S-Mini | S-MINI | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | |||||
2SA966-O(TPE6,F)
Trans GP BJT PNP 30V 1.5A 3-Pin TO-92 Mod T/R
|
|
Toshiba | GP BJT | PNP | Bipolar Small Signal | Si | Single | 1 | 30 | 30 | 5 | 1.5 | 100@500mA@2V | 900 | 120(Typ) | 2@0.03A@1.5A | Tape and Reel | 3 | TO-92 Mod | TO | No | No | No | No | No | EAR99 | ||||||
2SA965-Y(TPE6,F)
Trans GP BJT PNP 120V 0.8A 3-Pin TO-92 Mod T/R
|
|
Toshiba | GP BJT | PNP | Bipolar Power | Si | Single | 1 | 120 | 120 | 5 | 0.8 | 120@100mA@5V | 900 | 120(Typ) | 1@50mA@500mA | Tape and Reel | 3 | TO-92 Mod | TO | No | No | No | No | EAR99 | |||||||
2SB1015A-Y(F)
Trans GP BJT PNP 60V 3A 3-Pin(3+Tab) TO-220NIS
|
|
Toshiba | GP BJT | PNP | Bipolar Power | Si | Single | 1 | 60 | 60 | 7 | 3 | 100@0.5A@5V | 2000 | 9(Typ) | 1.7@0.3A@3A | 3 | TO-220NIS | TO | No | No | No | No | No | EAR99 | |||||||
2SC2229-O(F)
Trans GP BJT NPN 150V 0.05A 800mW 3-Pin TO-92 Mod T/R
|
|
Toshiba | GP BJT | NPN | Bipolar Small Signal | Si | Single | 1 | 200 | 150 | 5 | 1@1mA@10mA | 0.05 | 70@10mA@5V | 800 | 120(Typ) | 0.5@1mA@10mA | Tape and Reel | 3 | TO-92 Mod | TO | No | No | No | No | EAR99 | ||||||
2SC2230-Y(F)
Trans GP BJT NPN 160V 0.1A 3-Pin TO-92 Mod
|
|
Toshiba | GP BJT | NPN | Bipolar Power | Si | Single | 1 | 200 | 160 | 5 | 0.1 | 120@10mA@10V | 800 | 50(Min) | 0.5@5mA@50mA | 3 | TO-92 Mod | TO | No | No | No | No | No | EAR99 | |||||||
2SC2236-Y(TPE6,F) Trans GP BJT NPN 30V 1.5A 3-Pin TO-92 Mod T/R |
|
Toshiba | GP BJT | NPN | Bipolar Power | Si | Single | 1 | 30 | 30 | 5 | 1.5 | 160@500mA@2V | 900 | 120(Typ) | 2@0.03A@1.5A | Tape and Reel | 3 | TO-92 Mod | TO | No | No | No | No | No | EAR99 | ||||||
2SC2500-B(F)
Trans GP BJT NPN 10V 2A 3-Pin TO-92 Mod
|
|
Toshiba | GP BJT | NPN | Bipolar Power | Si | Single | 1 | 30 | 10 | 6 | 2 | 200@0.5A@1V | 900 | 150(Typ) | 0.5@50mA@2A | 3 | TO-92 Mod | TO | No | No | No | No | No | EAR99 | |||||||
2SC2458(L)-BL(F) Trans GP BJT NPN 50V 0.15A 200mW 3-Pin |
|
Toshiba | GP BJT | NPN | Bipolar Small Signal | Si | Single | 1 | 50 | 50 | 5 | 0.15 | 350@2mA@6V | 200 | 80(Min) | 0.25@10mA@100mA | 3 | No | No | No | No | No | EAR99 | |||||||||
2SC2459-GR(F) Trans GP BJT NPN 120V 0.1A 200mW 3-Pin |
|
Toshiba | GP BJT | NPN | Bipolar Small Signal | Si | Single | 1 | 120 | 120 | 5 | 0.1 | 200@2mA@6V | 200 | 100(Typ) | 0.3@1mA@10mA | 3 | No | No | No | No | No | EAR99 | |||||||||
2SC2705-O(F) Trans GP BJT NPN 150V 0.05A 800mW 3-Pin TO-92 Mod |
|
Toshiba | GP BJT | NPN | Bipolar Small Signal | Si | Single | 1 | 150 | 150 | 5 | 0.05 | 80@10mA@5V | 800 | 200(Typ) | 1@1mA@10mA | 3 | TO-92 Mod | TO | No | Unknown | No | No | No | No | EAR99 | ||||||
2SC2703-Y(F)
Trans GP BJT NPN 30V 1A 3-Pin TO-92 Mod
|
|
Toshiba | GP BJT | NPN | Bipolar Small Signal | Si | Single | 1 | 30 | 30 | 5 | 1 | 160@100mA@2V | 900 | 150(Typ) | 0.5@80mA@800mA | 3 | TO-92 Mod | TO | No | No | No | No | No | EAR99 | |||||||
2SC2859-O(TE85L,F)
Trans GP BJT NPN 30V 0.5A 150mW 3-Pin S-Mini T/R
|
|
Toshiba | GP BJT | NPN | Bipolar Small Signal | Si | Single | 1 | 35 | 30 | 5 | 0.5 | 25@400mA@6V|70@100mA@1V | 150 | 300(Typ) | 0.25@10mA@100mA | Tape and Reel | 3 | S-Mini | S-MINI | No | No | No | No | No | EAR99 | ||||||
2SC3267-GR(F) Trans GP BJT NPN 20V 2A 400mW 3-Pin |
|
Toshiba | GP BJT | NPN | Bipolar Small Signal | Si | Single | 1 | 20 | 20 | 6 | 2 | 200@100mA@2V | 400 | 120(Typ) | 0.5@0.1A@2A | 3 | No | No | No | No | EAR99 | ||||||||||
2SC4685(Q) Trans GP BJT NPN 20V 5A 3-Pin(3+Tab) TO-126IS |
|
Toshiba | GP BJT | 3 | TO-126IS | TO | No | No | No | No | No | EAR99 | ||||||||||||||||||||
2SC4689-O(F)
Trans GP BJT NPN 120V 8A 3-Pin(3+Tab) TO-3P(N)IS
|
|
Toshiba | GP BJT | 3 | TO-3P(N)IS | No | No | No | No | No | EAR99 | |||||||||||||||||||||
2SC4684(Q)
Trans GP BJT NPN 20V 5A 3-Pin(2+Tab) New PW-Mold
|
|
Toshiba | GP BJT | 3 | New PW-Mold | TO-251 | No | No | No | No | No | EAR99 | ||||||||||||||||||||
TTC5460B,Q(S) Silicon NPN Triple-Diffused Type |
|
Toshiba | GP BJT | Sack | 3 | TO-126N | No | No | No | No | No | |||||||||||||||||||||
2SA2154CT-GR,L3F(T
Trans GP BJT PNP 50V 0.1A 50000mW 3-Pin CST T/R
|
|
Toshiba | GP BJT | PNP | Bipolar Small Signal | Si | Single | 1 | 50 | 50 | 5 | 0.1 | 200@2mA@6V | 50000 | 80(Min) | 0.3@10mA@100mA | Tape and Reel | 3 | CST | No | No | No | No | EAR99 | No | |||||||
2SB834-O
Trans GP BJT PNP 60V 3A 3-Pin(3+Tab) TO-220AB
|
|
Toshiba | GP BJT | PNP | Bipolar Power | Si | Single | 1 | 60 | 60 | 7 | 3 | 60@0.5A@5V | 1500 | 9(Typ) | 1@0.3A@3A | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | |||||||
2SC2458-BL(F) Trans GP BJT NPN 50V 0.15A 200mW 3-Pin |
|
Toshiba | GP BJT | NPN | Bipolar Small Signal | Si | Single | 1 | 50 | 50 | 5 | 0.15 | 350@2mA@6V | 200 | 80(Min) | 0.25@10mA@100mA | 3 | No | No | No | No | No | EAR99 | |||||||||
2SC3225(TPE6,F)
Trans GP BJT NPN 40V 2A 3-Pin TO-92 Mod T/R
|
|
Toshiba | GP BJT | NPN | Bipolar Power | Si | Single | 1 | 40 | 40 | 7 | 1.1@1mA@300mA | 2 | 500@400mA@1V | 900 | 220(Typ) | 0.5@1mA@300mA | Tape and Reel | 3 | TO-92 Mod | TO | No | No | No | No | No | EAR99 |