Toshiba Bipolar Transistoren General Porpose
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Category | Material | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Transition Frequency - (MHz) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2SC3266-GR(F)
Trans GP BJT NPN 20V 2A 3-Pin TO-92
|
|
Toshiba | GP BJT | NPN | Bipolar Small Signal | Si | Single | 1 | 20 | 20 | 5 | 2 | 200@0.1A@2V | 750 | 120(Typ) | 0.5@0.1A@2A | 3 | TO-92 | TO | No | No | No | No | EAR99 | ||||||||
2SC3422-Y(Q) Trans GP BJT NPN 40V 3A 3-Pin(3+Tab) TO-126IS |
|
Toshiba | GP BJT | 3 | TO-126IS | TO | No | No | No | No | No | EAR99 | ||||||||||||||||||||
2SC3666-Y(F) Transistor Silicon NPN Epitaxial Type (PCT Process) Audio Power Amplifier Applications |
|
Toshiba | GP BJT | 3 | MSTM | MSTM | No | No | No | No | No | |||||||||||||||||||||
2SC3672-O(F) Trans GP BJT NPN 300V 0.1A 3-Pin MSTM |
|
Toshiba | GP BJT | 3 | MSTM | MSTM | No | No | No | No | No | EAR99 | ||||||||||||||||||||
2SC3783
Trans GP BJT NPN 800V 5A 100000mW 3-Pin(3+Tab) TO-3PN
|
|
Toshiba | GP BJT | 3 | TO-3PN | TO | No | No | No | No | No | EAR99 | ||||||||||||||||||||
2SC3963-O(Q) Trans GP BJT NPN 160V 0.2A 1500mW 3-Pin(3+Tab) TO-126IS |
|
Toshiba | GP BJT | 3 | TO-126IS | TO | No | No | No | No | No | EAR99 | ||||||||||||||||||||
2SC4544(F)
Trans GP BJT NPN 300V 0.1A 3-Pin(3+Tab) TO-220NIS
|
|
Toshiba | GP BJT | 3 | TO-220NIS | TO | No | No | No | No | No | EAR99 | ||||||||||||||||||||
2SC4681(TE16L)
Trans GP BJT NPN 10V 3A 3-Pin(2+Tab) New PW-Mold T/R
|
|
Toshiba | GP BJT | 3 | New PW-Mold | TO-251 | No | No | No | No | No | EAR99 | ||||||||||||||||||||
2SC4682(TPE6,F) Trans GP BJT NPN 15V 3A 3-Pin TO-92 Mod T/R |
|
Toshiba | GP BJT | 3 | TO-92 Mod | TO | No | No | No | No | No | EAR99 | ||||||||||||||||||||
2SC4738F-Y(TE85L,F
Trans GP BJT NPN 50V 0.15A 3-Pin ESM T/R
|
|
Toshiba | GP BJT | 3 | ESM | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
2SC5361(Q) Trans GP BJT NPN 800V 3A 1500mW 3-Pin(3+Tab) |
|
Toshiba | GP BJT | 3 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||
2SA1091-R(F)
Trans GP BJT PNP 300V 0.1A 3-Pin TO-92
|
|
Toshiba | GP BJT | PNP | Bipolar Small Signal | Si | Single | 1 | 300 | 300 | 8 | 1.2@2mA@20mA | 0.1 | 30@20mA@10V | 400 | 60(Typ) | 0.5@2mA@20mA | 3 | TO-92 | TO | No | No | No | No | EAR99 | |||||||
2SA1020-Y,F(J Trans GP BJT PNP 50V 2A 900mW 3-Pin TO-92 Mod |
|
Toshiba | GP BJT | 3 | TO-92 Mod | No | No | No | No | EAR99 | ||||||||||||||||||||||
2SA1162-O,LF(T
Trans GP BJT PNP 50V 0.15A 150mW Automotive AEC-Q101 3-Pin S-Mini T/R
|
|
Toshiba | GP BJT | PNP | Bipolar Small Signal | Si | Single | 1 | 50 | 50 | 5 | 0.15 | 70@2mA@6V | 150 | 80(Min) | 0.3@10mA@100mA | Tape and Reel | 3 | S-Mini | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||||
2SA1162-O(F)
Trans GP BJT PNP 50V 0.15A 150mW Automotive AEC-Q101 3-Pin S-Mini
|
|
Toshiba | GP BJT | PNP | Bipolar Small Signal | Si | Single | 1 | 50 | 50 | 5 | 0.15 | 70@2mA@6V | 150 | 80(Min) | 0.3@10mA@100mA | 3 | S-Mini | S-MINI | No | Unknown | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||
2SA1242-Y(Q)
Trans GP BJT PNP 20V 5A 3-Pin(2+Tab) New PW-Mold
|
|
Toshiba | GP BJT | PNP | Bipolar Power | Si | Single | 1 | 35 | 20 | 8 | 5 | 160@0.5A@2V | 1000 | 170(Typ) | 1@0.1A@4A | 3 | New PW-Mold | TO-251 | No | No | No | No | No | EAR99 | |||||||
2SA1300-Y(F)
Trans GP BJT PNP 10V 2A 750mW 3-Pin TO-92
|
|
Toshiba | GP BJT | PNP | Bipolar Small Signal | Si | Single | 1 | 20 | 10 | 6 | 2 | 140@0.5A@1V | 750 | 140(Typ) | 0.5@50mA@2A | 3 | TO-92 | TO | No | No | No | No | EAR99 | ||||||||
2SA1304 Trans GP BJT PNP 150V 1.5A 3-Pin(3+Tab) TO-220IS |
|
Toshiba | GP BJT | PNP | Bipolar Power | Si | Single | 1 | 150 | 150 | 5 | 1.5 | 40@500mA@10V | 2000 | 4(Typ) | 1.5@50mA@500mA | 3 | TO-220IS | TO | No | No | No | No | No | EAR99 | |||||||
2SA1426-Y(F) Trans GP BJT PNP 30V 0.8A |
|
Toshiba | GP BJT | PNP | Si | Single | 1 | 30 | 0.8 | 320(Max) | 3 | MSTM | No | No | No | No | ||||||||||||||||
2SA1430-B(F) Trans GP BJT PNP 10V 2A 1000mW 3-Pin MSTM |
|
Toshiba | GP BJT | PNP | Si | Single | 1 | 10 | 2 | 400(Max) | 3 | MSTM | MSTM | No | No | No | No | No | EAR99 | |||||||||||||
2SA1430-C(F) Trans GP BJT PNP 10V 2A 1000mW 3-Pin MSTM |
|
Toshiba | GP BJT | PNP | Si | Single | 1 | 10 | 2 | 600(Max) | 3 | MSTM | No | No | No | No | EAR99 | |||||||||||||||
2SA1431-Y(F) Trans GP BJT PNP 20V 5A 1000mW 3-Pin MSTM |
|
Toshiba | GP BJT | PNP | Si | Single | 1 | 20 | 5 | 320(Max) | 3 | MSTM | MSTM | No | No | No | No | No | EAR99 | |||||||||||||
2SA1587-BL(TE85L,F
Trans GP BJT PNP 120V 0.1A 3-Pin USM T/R
|
|
Toshiba | GP BJT | PNP | Bipolar Small Signal | Si | Single | 1 | 120 | 120 | 5 | 0.1 | 350@2mA@6V | 100 | 100(Typ) | 0.3@1mA@10mA | Tape and Reel | 3 | USM | No | No | No | No | No | EAR99 | No | ||||||
2SA1621-Y(TE85L,F)
Trans GP BJT PNP 30V 0.8A 200mW 3-Pin S-Mini T/R
|
|
Toshiba | GP BJT | PNP | Bipolar Small Signal | Si | Single | 1 | 35 | 30 | 5 | 0.8 | 160@100mA@1V | 200 | 120(Typ) | 0.7@20mA@500mA | Tape and Reel | 3 | S-Mini | S-MINI | No | No | No | No | No | EAR99 | ||||||
2SA1620-Y(TE85L,F)
Trans GP BJT PNP 80V 0.3A 200mW 3-Pin S-Mini T/R
|
|
Toshiba | GP BJT | PNP | Bipolar Small Signal | Si | Single | 1 | 80 | 80 | 5 | 0.3 | 120@50mA@2V | 200 | 100(Typ) | 0.4@20mA@200mA | Tape and Reel | 3 | S-Mini | S-MINI | No | No | No | No | No | EAR99 |