Toshiba Optokoppler mit TRIAC- oder Thyristorausgang
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Number of Channels per Chip | Zero-Crossing Circuit | Maximum Turn-On Time - (us) | Output Device | Output Type | Minimum Isolation Voltage - (Vrms) | Repetitive Peak Off-State Voltage - (V) | Maximum Reverse Voltage - (V) | Minimum Trigger Current - (mA) | Maximum Continuous Output Current - (mA) | Maximum Power Dissipation - (mW) | Packaging | Minimum Forward Voltage - (V) | Maximum Forward Voltage - (V) | Maximum Forward Current - (mA) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TLP3052AF(D4,F(O
Optocoupler Triac AC-OUT 1-CH 600V 5-Pin PDIP Tube
|
|
Toshiba | TRIAC- und Thyristorausgang, Optokoppler | 1 | No | Triac | AC | 5000 | 600(Min) | 5 | 10(Max) | 400 | Tube | 1 | 1.3 | 50 | 5 | PDIP | DIP | Yes | No | No | No | No | EAR99 | No | |||||
TLP525G-2(F)
Optocoupler Triac AC-OUT 2-CH 400V 8-Pin PDIP
|
|
Toshiba | TRIAC- und Thyristorausgang, Optokoppler | 2 | No | Triac | AC | 2500 | 400 | 5 | 5(Typ) | 80 | 240 | 1 | 1.3 | 50 | 8 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||
TLP166J(V4,C,F)
Optocoupler Triac AC-OUT 1-CH 600V 4-Pin MFSOP
|
|
Toshiba | TRIAC- und Thyristorausgang, Optokoppler | 1 | Yes | Triac | AC | 2500 | 600 | 5 | 10(Max) | 70 | 1 | 1.3 | 50 | 4 | MFSOP | SO | No | No | No | No | No | EAR99 | |||||||
TLP266J(T7-TPL,E
Optocoupler Triac AC-OUT 1-CH 600V 4-Pin SO T/R
|
|
Toshiba | TRIAC- und Thyristorausgang, Optokoppler | 1 | Yes | 100 | Triac | AC | 3750 | 600 | 5 | 10(Max) | 200 | Tape and Reel | 1 | 1.4 | 50 | 4 | SO | SO | No | No | No | No | EAR99 | ||||||
TLP741J(D4,N,F)
Optocoupler SCR AC-OUT 1-CH 600V 6-Pin PDIP
|
|
Toshiba | TRIAC- und Thyristorausgang, Optokoppler | 1 | No | 10(Typ) | SCR | AC | 4000 | 600 | 5 | 5(Typ) | 150 | 250 | 1 | 1.3 | 60 | 6 | PDIP | DIP | No | No | No | No | No | EAR99 |