TT Electronics / Semelab Spannungsregler und -controller
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Number of Outputs | Polarity | Output Type | Accuracy - (%) | Output Voltage - (V) | Maximum Output Current - (mA) | Minimum Input Voltage - (V) | Maximum Power Dissipation - (mW) | Maximum Input Voltage - (V) | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IP117MAH-883B Standard Regulator Pos 1.25V to 40V 0.5A 3-Pin TO-39 |
|
Semelab | Linear Regulators | 3 | TO-39 | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||||
IP117MH Standard Regulator Pos 1.25V to 40V 0.5A 3-Pin TO-39 |
|
Semelab | Linear Regulators | 3 | TO-39 | TO | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
IP140MH-12
Standard Regulator Pos 12V 0.5A 3-Pin TO-39
|
|
Semelab | Linear Regulators | 3 | TO-39 | TO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||
IP78M12AH-DESC
Standard Regulator Pos 12V 0.5A 3-Pin TO-39
|
|
Semelab | Linear Regulators | No | 3 | TO-39 | TO | No | Yes | No | No | No | EAR99 | No | No | |||||||||||||||
IP78M15AH-883B
Standard Regulator Pos 15V 0.5A 3-Pin TO-39
|
|
Semelab | Linear Regulators | 3 | TO-39 | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||||
IP117AR-DESC Standard Regulator Pos 1.25V to 40V 1.5A 3-Pin(2+Tab) TO-66 |
|
Semelab | Linear Regulators | 3 | TO-66 | TO | No | Yes | No | No | No | EAR99 | No | No | ||||||||||||||||
5962-8855301XA Standard Regulator Pos 15V 1.7A 3-Pin TO-39 |
|
Semelab | Linear Regulators | No | 3 | TO-39 | TO | Yes | No | No | No | EAR99 | No | |||||||||||||||||
7703405XA
Standard Regulator Pos 1.2V to 37V 0.5A 3-Pin TO-39
|
|
Semelab | Linear Regulators | 3 | TO-39 | TO | Yes | No | No | No | EAR99 | No | ||||||||||||||||||
7703401TA Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(3+Tab) TO-257 |
|
Semelab | Linear Regulators | Standard | 1 | Positive | Adjustable | 1.2 to 37 | 1.5 | 4.25 | 20000 | 41.25 | 9mV | 15mV | 3 | TO-257 | TO | Yes | No | No | No | EAR99 | No | |||||||
7703407UA Standard Regulator Pos 1.2V to 57V 1.5A 3-Pin(3+Tab) TO-257 |
|
Semelab | Linear Regulators | Standard | 1 | Positive | Adjustable | 1.2 to 57 | 1.5 | 4.25 | 20000 | 61.25 | 4.5mV | 15mV | 3 | TO-257 | TO | No | Yes | No | No | No | EAR99 | No | ||||||
5962-8855301UA Standard Regulator Pos 14.8V to 15.2V 3-Pin(3+Tab) TO-257 |
|
Semelab | Linear Regulators | No | 3 | TO-257 | TO | Yes | No | No | No | EAR99 | No | |||||||||||||||||
5962-8855301TA Standard Regulator Pos 14.8V to 15.2V 3-Pin(3+Tab) TO-257 |
|
Semelab | Linear Regulators | No | 3 | TO-257 | TO | Yes | No | No | No | EAR99 | No | |||||||||||||||||
7703402UA Standard Regulator Pos 1.2V to 57V 1.5A 3-Pin(3+Tab) TO-257 |
Von 117,8016 € bis 127,664 €
pro Stück
|
Semelab | Linear Regulators | Standard | 1 | Positive | Adjustable | 1.2 to 57 | 1.5 | 4.25 | 20000 | 61.25 | 9mV | 15mV | 3 | TO-257 | TO | No | Yes | No | No | No | EAR99 | No |