CHEMI-CON Kondensatoren, Aluminium Polymer-Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Special Features | Construction | Termination Style | Size - (mm) | Operating Temperature - (°C) | Terminal Pitch - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HHXC500GRA220MF61G
Cap Aluminum Polymer Hybrid 22uF 50VDC 20%( 6.3 X 5.8mm) SMD 0.08 Ohm 0.75A 4000h 125°C Automotive AEC-Q200
|
|
United Chemi Con | Aluminium-Polymer-Kondensator | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||
APXE160ARA820MF80G
Cap Aluminum Polymer 82uF 16VDC 20%( 6.3 X 7.7mm) SMD 0.024 Ohm 2.7A 15000h 105°C T/R
|
Von 1,3131 € bis 1,4312 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HHXC500ARA220MF61G
Cap Aluminum Polymer Hybrid 22uF 50VDC 20%( 6.3 X 5.8mm) SMD 0.08 Ohm 0.75A 4000h 125°C T/R Automotive AEC-Q200
|
Von 0,176 € bis 0,5661 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
APXE2R5ARA391MF61G
Cap Aluminum Polymer 390uF 2.5VDC 20%( 6.3 X 5.8mm) SMD 0.015 Ohm 3.16A 15000h 105°C T/R
|
|
United Chemi Con | Aluminium-Polymer-Kondensator | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HHXC630ARA100MF80G
Cap Aluminum Polymer Hybrid 10uF 63VDC 20%( 6.3 X 7.7mm) SMD 0.08 Ohm 0.9A 4000h 125°C T/R Automotive AEC-Q200
|
Von 0,6428 € bis 0,7154 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
APSG160ELL271MH06S
Cap Aluminum Polymer 270uF 16VDC 20% (8 X 6mm) Radial 3.5mm 0.022 Ohm 3300mA 5000h 105°C Bulk
|
|
United Chemi Con | Aluminium-Polymer-Kondensator | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
APXG160ARA101ME61G
Cap Aluminum Polymer 100uF 16VDC 20%( 5 X 5.8mm) SMD 0.027 Ohm 3A 15000h 105°C T/R
|
Von 0,1112 € bis 0,1474 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 100uF | 20% | 16VDC | 0.027 | Super Low | 3 | 320@2Min | 15000 | High Ripple Current | Cylindrical | N/R | 5 X 5.8 | N/R | Polar | Tape and Reel | 0.12 | Unknown | No | No | No | No | EAR99 | No | No | |||||
APXN2R5ARA561MF61G
Cap Aluminum Polymer 560uF 2.5VDC 20%( 6.3 X 5.8mm) SMD 0.025 Ohm 2.8A 5000h 105°C T/R Automotive AEC-Q200
|
Von 0,5355 € bis 0,6024 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 560uF | 20% | 2.5VDC | 0.025 | Super Low | 2.8 | 700@2Min | 5000 | Cylindrical | N/R | 6.3 X 5.8 | N/R | Polar | Tape and Reel | 0.12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
APXA160ARA390MF60G
Cap Aluminum Polymer 39uF 16VDC 20%( 6.3 X 5.7mm) SMD 0.037 Ohm 2.05A 15000h 105°C T/R
|
Von 1,1268 € bis 1,237 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | No | No | No | No | 3A999c. | No | No | |||||||||||||||||||||||
APXT2R5ARA821MF80G
Cap Aluminum Polymer 820uF 2.5VDC 20%( 6.3 X 7.7mm) SMD 0.022 Ohm 2.85A 15000h 105°C T/R
|
Von 0,5253 € bis 0,5816 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HHXJ160ARA821MJA0G
Cap Aluminum Polymer 820uF 16VDC 20%( 10 X 10mm) SMD 0.018 Ohm 2.8A 4000h 125°C T/R Automotive AEC-Q200
|
Von 0,3883 € bis 0,5937 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||
APXG200ARA560ME61G
Cap Aluminum Polymer 56uF 20VDC 20%( 5 X 5.8mm) SMD 0.03 Ohm 2.8A 15000h 105°C T/R
|
Von 0,1037 € bis 0,4147 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 56uF | 20% | 20VDC | 0.03 | Super Low | 2.8 | 224@2Min | 15000 | Cylindrical | N/R | 5 X 5.8 | N/R | Polar | Tape and Reel | 0.12 | Unknown | No | No | No | No | EAR99 | No | No | ||||||
APXA160ARA820MH70G
Cap Aluminum Polymer 82uF 16VDC 20%( 8 X 6.7mm) SMD 0.03 Ohm 2.7A 15000h 105°C T/R
|
Von 0,4021 € bis 0,6158 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | No | No | No | No | 3A999c. | No | No | |||||||||||||||||||||||
APXA160ARA220ME60G
Cap Aluminum Polymer 22uF 16VDC 20%( 5 X 5.7mm) SMD 0.045 Ohm 1.21A 15000h 105°C T/R
|
Von 1,0219 € bis 1,1262 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | No | No | No | No | 3A999c. | No | ||||||||||||||||||||||||
APXG250ARA680MH70G
Conductive Polymer Aluminum Solid Capacitor
|
|
United Chemi Con | Aluminium-Polymer-Kondensator | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
APXG250ARA101MHA0G
Cap Aluminum Polymer 100uF 25VDC 20%( 8 X 10mm) SMD 0.024 Ohm 3.3A 15000h 105°C T/R
|
Von 0,2975 € bis 0,3799 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
HHXC350ARA270MF61G
Cap Aluminum Polymer Hybrid 27uF 35VDC 20%( 6.3 X 5.8mm) SMD 0.06 Ohm 0.9A 4000h 125°C T/R Automotive AEC-Q200
|
|
United Chemi Con | Aluminium-Polymer-Kondensator | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||
APSF6R3ELL821MF08S
Cap Aluminum Polymer 820uF 6.3VDC 20%( 6.3 X 8mm) Radial 2.5mm 0.008 Ohm 4.7A 20000h 105°C Bulk
|
Von 0,1242 € bis 0,1558 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | No | No | No | No | No | |||||||||||||||||||||||||
APXH200ARA470MH70G
Cap Aluminum Polymer 47uF 20VDC 20%( 8 X 6.7mm) SMD 0.045 Ohm 0.78A 1000h 125°C T/R
|
Von 1,5428 € bis 1,6818 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
APXA100ARA100MD55G
Cap Aluminum Polymer 10uF 10VDC 20%( 4 X 5.2mm) SMD 0.22 Ohm 0.7A 15000h 105°C T/R
|
Von 0,5497 € bis 0,6944 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
APXT6R3ARA151ME61G
Cap Aluminum Polymer 150uF 6.3VDC 20%( 5 X 5.8mm) SMD 0.026 Ohm 2.35A 15000h 105°C T/R
|
Von 0,399 € bis 0,4424 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
APS-250ELL101MJC5S
Cap Aluminum Polymer 100uF 25VDC 20%( 10 X 12.5mm) Radial 5mm 0.02 Ohm 4.32A 15000h 105°C Bulk
|
|
United Chemi Con | Aluminium-Polymer-Kondensator | No | No | No | No | 3A999c. | No | ||||||||||||||||||||||||
APSC4R0ELL102MJB5S
Cap Aluminum Polymer 1000uF 4VDC 20%( 10 X 11.5mm) Radial 5mm 0.006 Ohm 6.64A 15000h 105°C Bulk
|
Von 1,2478 € bis 1,3604 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HHXD630ARA560MJA0G
Cap Aluminum Polymer Hybrid 56uF 63VDC 20%( 10 X 10mm) SMD 0.03 Ohm 1.8A 5000h 105°C T/R Automotive AEC-Q200
|
Von 1,0008 € bis 1,0965 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||
APXE100ARA681MJA0G
Cap Aluminum Polymer 680uF 10VDC 20%( 10 X 10mm) SMD 0.013 Ohm 4.82A 15000h 105°C T/R
|
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 680uF | 20% | 10VDC | 0.013 | Super Low | 4.82 | 1360@2Min | 15000 | Cylindrical | N/R | 10 X 10 | N/R | Polar | Tape and Reel | 0.12 | Unknown | No | No | No | No | EAR99 | No |