Vishay Precision Group Festkondensatoren
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Minimum Insulation Resistance - (Ohm) | Technology | Ripple Current - (mA) | Leakage Current - (uA) | Maximum Dissipation Factor - (%) | Dielectric | Microwave Application | Size - (mm) | Construction | Case Style | Termination Style | Package/Case | Polarity | Packaging | Terminal Pitch - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
S102K29X5FN63L6R
Cap Ceramic Single 0.001uF 1000V X5F 10% (7.5 X 4mm) Radial Disc 6.4mm 125°C Bulk
|
|
Vishay Precision Group | Kondensator, keramisch, einlagig | Ceramic Disc | 0.001uF | 1000VDC | 10% | 10G | 2.5 | X5F | No | 7.5 X 4 | Radial | Non Polar | Bulk | 6.4 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||
06014-0242H
Cap Tant Wet 22uF 75V 10% (5.56 X 13.08mm) Axial (0.01%FR) 125°C
|
|
Vishay Precision Group | Kondensator, Tantal, nass | 22uF | 75VDC | 10% | 600 | 3 | 8.5 | 5.56 X 13.08 | Metal | Axial | Polar | EAR99 | ||||||||||||||||||
VJ1206Y473KXPAT5Z
Cap Ceramic 0.047uF 250V X7R 10% Pad SMD 1206 ArcShield 125°C T/R
|
|
Vishay Precision Group | Kondensator, keramisch, mehrschichtig | 0.047uF | 250VDC | 10% | ArcShield | 2.5 | X7R | No | 3.2 X 1.6 X 1.7 | Flat | Ceramic Chip | Pad | 1206 | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||
VJ0603A470JXACW1BC
Cap Ceramic 47pF 50V C0G 5% Pad SMD 0603 125°C T/R
|
|
Vishay Precision Group | Kondensator, keramisch, mehrschichtig | 47pF | 50VDC | 5% | Standard | C0G | Yes | 1.6 X 0.8 X 0.87 | Flat | Ceramic Chip | Pad | 0603 | Tape and Reel | EAR99 | No | No |