Vishay Bipolar-Transistoren
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Material | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum DC Collector Current - (A) | Operational Bias Conditions | Minimum DC Current Gain | Minimum DC Current Gain Range | Maximum Junction Ambient Thermal Resistance | Typical Input Capacitance - (pF) | Typical Output Capacitance - (pF) | Maximum Power Dissipation - (mW) | Typical Power Gain - (dB) | Maximum 3rd Order Intercept Point - (dBm) | Maximum Transition Frequency - (MHz) | Maximum Noise Figure - (dB) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BFR90 Trans RF BJT NPN 15V 0.03A 300mW 3-Pin TO-50 |
|
Vishay | HF-BJT | 3 | TO-50 | TO | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||
BFR96TS Trans RF BJT NPN 15V 0.1A 3-Pin TO-50 |
|
Vishay | HF-BJT | NPN | Si | Single | 1 | 20 | 15 | 2.5 | 0.1 | 10V/70mA | 25@70mA@10V | 2 to 30 | 150K/W | 3.5 | 0.85 | 700 | 11.5 | 37(Typ) | 5000(Typ) | 4(Typ) | 3 | TO-50 | TO | No | No | No | No | No | EAR99 | No | ||||
2N3904
Trans GP BJT NPN 40V 0.2A 625mW 3-Pin TO-92
|
|
Vishay | GP BJT | 3 | TO-92 | TO | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||
S822TW-GS08
Trans RF BJT NPN 6V 0.008A 4-Pin(3+Tab) SOT-343 T/R
|
|
Vishay | HF-BJT | 4 | SOT-343 | SOT | No | No | No | No | No | EAR99 |