Vishay Halbleiterrelais / SSR-Relais
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Input Type | Maximum Input Voltage - (V) | Maximum Input Current - (mA) | Maximum Output Voltage - (V) | Maximum Output Current - (A) | Output Device | Output Type | I/O Isolation Voltage - (V) | Maximum Off-State Leakage Current - (uA) | Maximum Turn-On Time - (ms) | Maximum Turn-Off Time - (ms) | Circuit Arrangement | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LH1522AAC
Relay SSR 50mA 1.6V DC-IN 0.2A 200V AC/DC-OUT 8-Pin PDIP SMD Tube
|
|
Vishay | Halbleiterrelais | 8 | PDIP SMD | DIP | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||
LH1518AT
Relay SSR 50mA 1.6V DC-IN 0.3A 250V AC/DC-OUT 6-Pin PDIP Tube
|
|
Vishay | Halbleiterrelais | 6 | PDIP | DIP | No | No | No | No | EAR99 | |||||||||||||||||||||
VOR1121B6
Relay SSR 50mA 1.6V DC-IN 0.37A 250V AC/DC-OUT 6-Pin SMD Tube
|
|
Vishay | Halbleiterrelais | 6 | SMD | No | No | No | No | No | EAR99 | |||||||||||||||||||||
LH1518AABTR
Relay SSR 50mA 1.6V DC-IN 0.3A 250V AC/DC-OUT 6-Pin PDIP SMD T/R
|
|
Vishay | Halbleiterrelais | 6 | PDIP SMD | DIP | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
LH1510AAB
Relay SSR 50mA 1.6V DC-IN 0.35A 200V AC/DC-OUT 6-Pin PDIP SMD Tube
|
|
Vishay | Halbleiterrelais | 6 | PDIP SMD | DIP | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
LH1546AABTR
Relay SSR 50mA 1.6V DC-IN 0.2A 350V AC/DC-OUT 6-Pin PDIP SMD T/R
|
|
Vishay | Halbleiterrelais | 6 | PDIP SMD | DIP | No | No | No | No | EAR99 | |||||||||||||||||||||
LH1500AT
Relay SSR 50mA 1.6V DC-IN 0.25A 350V AC/DC-OUT 6-Pin PDIP Tube
|
|
Vishay | Halbleiterrelais | 6 | PDIP | DIP | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
LH1518AAB
Relay SSR 50mA 1.6V DC-IN 0.3A 250V AC/DC-OUT 6-Pin PDIP SMD Tube
|
|
Vishay | Halbleiterrelais | 6 | PDIP SMD | DIP | No | No | No | No | EAR99 | |||||||||||||||||||||
LH1535AAB
Solid State Relay 50mA 1.45V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP SMD Tube
|
|
Vishay | Halbleiterrelais | 6 | PDIP SMD | DIP | No | No | No | EAR99 |