Vishay Relais
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Input Type | Maximum Input Voltage - (V) | Minimum Input Voltage | Maximum Output Voltage - (V) | Maximum Output Current - (A) | Maximum Input Current | Output Type | Output Device | Maximum Off-State Leakage Current - (uA) | I/O Isolation Voltage | Maximum Turn-On Time - (ms) | Minimum Operating Temperature - (°C) | Maximum Turn-Off Time - (ms) | Maximum Operating Temperature - (°C) | Circuit Arrangement | Life Cycle | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LH1522AACTR
Relay SSR 50mA 1.6V DC-IN 0.2A 200V AC/DC-OUT 8-Pin PDIP SMD T/R
|
|
Vishay | Halbleiterrelais | 8 | PDIP SMD | DIP | Unknown | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||
VOR2142B8T
Relay SSR 50mA 1.6V DC-IN 0.14A 400V AC/DC-OUT 8-Pin DIP SMD T/R
|
|
Vishay | Halbleiterrelais | 8 | DIP SMD | DIP | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
LH1500AABTR
Relay SSR 50mA 1.6V DC-IN 0.25A 350V AC/DC-OUT 6-Pin PDIP SMD T/R
|
|
Vishay | Halbleiterrelais | 6 | PDIP SMD | DIP | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
LH1513AAC
Solid State Relay 50mA 1.45V DC-IN 0.2A 200V AC/DC-OUT 8-Pin PDIP SMD Tube
|
|
Vishay | Halbleiterrelais | 8 | PDIP SMD | DIP | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||
LH1532FP
Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin SOP Tube
|
|
Vishay | Halbleiterrelais | 8 | SOP | SOP | No | No | No | No | No | EAR99 | ||||||||||||||||||||||
ESTASYM CPR
Unbalance Protection Relay
|
|
Vishay | Sonstige Relais | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
LH1522AAC
Relay SSR 50mA 1.6V DC-IN 0.2A 200V AC/DC-OUT 8-Pin PDIP SMD Tube
|
|
Vishay | Halbleiterrelais | 8 | PDIP SMD | DIP | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||
LH1501BAB
Solid State Relay 50mA 1.45V DC-IN 0.2A 350V AC/DC-OUT 6-Pin PDIP SMD Tube
|
|
Vishay | Halbleiterrelais | 6 | PDIP SMD | DIP | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||
LH1518AABTR
Relay SSR 50mA 1.6V DC-IN 0.3A 250V AC/DC-OUT 6-Pin PDIP SMD T/R
|
|
Vishay | Halbleiterrelais | 6 | PDIP SMD | DIP | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
LH1510AAB
Relay SSR 50mA 1.6V DC-IN 0.35A 200V AC/DC-OUT 6-Pin PDIP SMD Tube
|
|
Vishay | Halbleiterrelais | 6 | PDIP SMD | DIP | Unknown | No | No | No | No | EAR99 | No |