VITROHM SMD-Widerstände
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Resistance Value - (Ohm) | Tolerance | Current Sensing | Power Rating - (W) | Technology | Operating Temperature - (°C) | Fail Safe Fusible Resistor | Anti-Surge | Termination Style | Terminal Pitch - (mm) | Package Shape | Package/Case | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Meist Gesucht
ZC0204JKF070R68
Res Metal Film 0204(1406) 0.68 Ohm 5% 0.25W(1/4W) ±100ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
Vitrohm | Widerstand, fest, Oberflächenmontage, einzeln | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||||||||||||||
ZCM207FKE07-24KAA
Res Metal Film 0207(2309) 24K Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
Vitrohm | Widerstand, fest, Oberflächenmontage, einzeln | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||
ZCM204JKF07-R82AA
Res Metal Film 0204(1406) 0.82 Ohm 5% 0.25W(1/4W) ±100ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
Vitrohm | Widerstand, fest, Oberflächenmontage, einzeln | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||
ZCM207FKE07-100RAA
Res Metal Film 0207(2309) 100 Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
Vitrohm | Widerstand, fest, Oberflächenmontage, einzeln | 100 | 1% | No | Metal Film | No | No | Pad | Cylindrical | 0207(2309) | 5.8 | 2.2 | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||
ZCM204BKD07-18KAA
Res Metal Film 0204(1406) 18K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
Vitrohm | Widerstand, fest, Oberflächenmontage, einzeln | 18K | 0.1% | No | Metal Film | No | No | Pad | Cylindrical | 0204(1406) | 3.6 | 1.4 | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||
ZCM204BKD07-82KAA
Res Metal Film 0204(1406) 82K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
Vitrohm | Widerstand, fest, Oberflächenmontage, einzeln | 82K | 0.1% | No | Metal Film | No | No | Pad | N/R | Cylindrical | 0204(1406) | 3.6 | N/R | 1.4 | N/R | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
ZCM207FKE07-75KAA
Res Metal Film 0207(2309) 75K Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
Vitrohm | Widerstand, fest, Oberflächenmontage, einzeln | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||
RWC502JK-13-15RAA Res Wirewound 5020 15 Ohm 5% 1.6W -80ppm/°C to 40ppm/°C J-Lead SMD T/R |
|
Vitrohm | Widerstand, fest, Oberflächenmontage, einzeln | No | Yes | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||
ZCM204BKD07-220KAA Res Metal Film 0204(1406) 220K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 |
|
Vitrohm | Widerstand, fest, Oberflächenmontage, einzeln | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||
ZCM204BKD07-27KAA
Res Metal Film 0204(1406) 27K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
Vitrohm | Widerstand, fest, Oberflächenmontage, einzeln | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||||||||||||||
RWC502FK-13-8R2AA Res Wirewound 5020 8.2 Ohm 1% 1.6W -80ppm/°C to 40ppm/°C J-Lead SMD T/R |
|
Vitrohm | Widerstand, fest, Oberflächenmontage, einzeln | No | Yes | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||
RWP502FK-13-100KAA Res Metal Film 5020 100K Ohm 1% 1.6W ±50ppm/°C J-Lead SMD |
|
Vitrohm | Widerstand, fest, Oberflächenmontage, einzeln | No | No | No | No | EAR99 | No |