WAGO GmbH & Co. KG Sonstige Relais
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Contact Arrangement | AC Coil Voltage - (V) | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Mounting | Termination Style | Product Weight - (g) | Number of Terminals | Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Package Type | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Contact Form | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
858-517
Relay Module, Nominal input voltage 115 VAC, 4 changeover Contacts, Limiting continuous current 5 A, with gold Contacts, with manual operation, Red...
|
Von 24,2516 € bis 25,3794 €
pro Stück
|
WAGO Kontakttechnik GmbH | Sonstige Relais | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
261-357
Relay Module Relay With 1 Make Contact (1A)
|
Von 1,2652 € bis 1,3711 €
pro Stück
|
WAGO Kontakttechnik GmbH | Sonstige Relais | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
288-368
Electromechanical Relay 24VDC 1.5KOhm 5A (13x47x85)mm DIN Rail Rotary Relay
|
51,8865 €
pro Stück
|
WAGO Kontakttechnik GmbH | Sonstige Relais | No | No | No | No | EAR99 | Yes | Yes |