Weidmueller GmbH & Co. KG Sonstige Relais
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Contact Arrangement | AC Coil Voltage - (V) | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Mounting | Termination Style | Product Weight - (g) | Number of Terminals | Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Package Type | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Contact Form | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7760056057
Electromechanical Relay 115VAC 3.75KOhm 10A DPDT( (21mm 35.7mm 27.4mm)) Plug-In Relay
|
|
Weidmuller | Sonstige Relais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
1123700000
TERMSERIES, Relay, Number of Contacts 4 CO Contact
|
|
Weidmuller | Sonstige Relais | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||
7760056104
Electromechanical Relay 230VAC 16KOhm 5A 4PDT( (21mm 35.7mm 27.4mm)) Socket Plug-In Relay
|
|
Weidmuller | Sonstige Relais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
1122810000
Electromechanical Relay 120VDC 120VAC 6A SPDT( (6.4mm 88mm 90mm)) DIN Rail Module Relay
|
|
Weidmuller | Sonstige Relais | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||
1122840000
Electromechanical Relay 230VAC 6A SPDT( (87.8mm 6.4mm 89.6mm)) DIN Rail Relay Module
|
|
Weidmuller | Sonstige Relais | Relay Module | SPDT | 230 | 8.5 | 250 | 250 | DIN Rail | Screw Terminal | 34 | 5 | 87.8 | 89.6 | 6.4 | 1 Form C | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
4058580000
Electromechanical Relay 24VDC 1.44KOhm 8A DPDT( (15.7mm 12.7mm 29mm)) Plug-In General Purpose Relay
|
|
Weidmuller | Sonstige Relais | General Purpose Relay | DPDT | 24 | 16.7 | 1.44K | 16.8VDC | 250 | Plug-In | PC Pin | 0.6 | 8 | Dust Cover | 15.7 | 29 | 12.7 | 2 Form C | No | No | No | No | No | EAR99 | No | |||||||
1122770000
Electromechanical Relay 24VDC 2.4KOhm 6A SPDT( (6.4mm 87.8mm 89.6mm)) DIN Rail Module Relay
|
|
Weidmuller | Sonstige Relais | Module Relay | SPDT | 24 | 11.5 | 2.4K | 16VDC | 250 | 250 | DIN Rail | Screw Terminal | 33 | 5 | 6.4 | 89.6 | 87.8 | 1 Form C | No | No | No | No | No | EAR99 | Yes | Yes | ||||||
4058750000
Electromechanical Relay 48VDC 5.52KOhm 8A DPDT( (12.7mm 15.7mm 29mm)) THT General Purpose Relay
|
|
Weidmuller | Sonstige Relais | General Purpose Relay | DPDT | 48 | 8.7 | 5.52K | 33.6VDC | 250 | Through Hole | PC Pin | 13 | 8 | Dust Cover | 12.7 | 29 | 15.7 | 2 Form C | No | No | No | No | No | EAR99 | No | |||||||
8693260000
Electromechanical Relay 24VDC 1.44KOhm 16A SPDT(15.7x12.7x29)mm THT General Purpose Relay
|
|
Weidmuller | Sonstige Relais | General Purpose Relay | SPDT | 24 | 16.7 | 1.44K | 16.8VDC | 400 | Through Hole | PC Pin | 13.62 | 8 | Dust Cover | 15.7 | 29 | 12.7 | 1 Form C | No | No | No | No | EAR99 | Yes | Yes | |||||||
8690200000
Electromechanical Relay 24VDC 777Ohm 6A 4PDT( (29mm 22.5mm 28mm)) Socket General Purpose Relay
|
|
Weidmuller | Sonstige Relais | General Purpose Relay | 4PDT | 24 | 30.9 | 777 | 18VDC | 250 | Socket | Solder Lug | 29.9 | 14 | Dust Cover | 29 | 28 | 22.5 | 4 Form C | No | No | No | No | No | EAR99 | No | |||||||
4058560000
Electromechanical Relay 12VDC 360Ohm 8A DPDT( (15.7mm 12.7mm 29mm)) THT General Purpose Relay
|
|
Weidmuller | Sonstige Relais | General Purpose Relay | DPDT | 12 | 33.3 | 360 | 8.4VDC | 250 | Through Hole | PC Pin | 13 | 8 | Dust Cover | 15.7 | 29 | 12.7 | 2 Form C | No | No | No | No | No | EAR99 | No | |||||||
4058630000
Electromechanical Relay 230VAC 32.5KOhm 8A DPDT(15.7x12.7x29)mm THT General Purpose Relay
|
|
Weidmuller | Sonstige Relais | General Purpose Relay | DPDT | 230 | 3.2 | 32.5K | 172.5VAC | 250 | Through Hole | PC Pin | 12.744 | 8 | Dust Cover | 15.7 | 29 | 12.7 | 2 Form C | No | No | No | No | EAR99 | No | ||||||||
4061580000
Electromechanical Relay 5VDC 147Ohm 6A SPDT(5x15x28)mm THT Coupling Relay
|
|
Weidmuller | Sonstige Relais | Coupling Relay | SPDT | 5 | 33.3 | 147 | 3.5VDC | 250 | 250 | Through Hole | PC Pin | 5 | 5 | 28 | 15 | 1 Form C | No | No | No | No | No | EAR99 | Yes | Yes | |||||||
4058570000
Electromechanical Relay 24VDC 1.44KOhm 8A DPDT( (12.7mm 15.7mm 29mm)) THT General Purpose Relay
|
|
Weidmuller | Sonstige Relais | General Purpose Relay | DPDT | 24 | 16.7 | 1.44K | 16.8VDC | 250 | Through Hole | PC Pin | 14.4 | 8 | Dust Cover | 12.7 | 29 | 15.7 | 2 Form C | No | No | No | No | No | EAR99 | No | |||||||
7901620000
Electromechanical Relay 24VDC 6A SPDT DIN Rail Discrete Relay
|
|
Weidmuller | Sonstige Relais | Discrete Relay | SPDT | 24 | 240 | 30 | DIN Rail | Screw Terminal | 5 | 77 | 62 | 6 | 1 Form C | No | No | No | No | No | EAR99 | No | |||||||||||
8897150000
Electromechanical Relay 24VDC 1.44KOhm 8A DPDT( (15.8mm 69.6mm 98mm)) DIN Rail Plug-In Relay
|
|
Weidmuller | Sonstige Relais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
4058610000
Electromechanical Relay 115VAC 8.1KOhm 8A DPDT(15.7x12.7x29)mm THT General Purpose Relay
|
|
Weidmuller | Sonstige Relais | General Purpose Relay | DPDT | 115 | 6.6 | 8.1K | 86.3VAC | 250 | Through Hole | PC Pin | 13 | 8 | Dust Cover | 15.7 | 29 | 12.7 | 2 Form C | No | No | No | No | No | EAR99 | No | |||||||
8870320000
Electromechanical Relay 24VDC 1.44KOhm 8A DPDT( (13mm 26.7mm 29mm)) THT General Purpose Relay
|
|
Weidmuller | Sonstige Relais | General Purpose Relay | DPDT | 24 | 17.5 | 1.44K | 16.8VDC | 250 | Through Hole | PC Pin | 17 | 8 | Dust Cover | 13 | 29 | 26.7 | 2 Form C | No | No | No | No | EAR99 | No | ||||||||
1123120000
Electromechanical Relay 24VDC 2.4KOhm 6A SPDT( (6.4mm 88mm 90mm)) DIN Rail Module Relay
|
|
Weidmuller | Sonstige Relais | Module Relay | SPDT | 24 | 10 | 2.4K | DIN Rail | 30.3 | 6.4 | 90 | 88 | 1 Form C | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
4058600000
Electromechanical Relay 24VAC 350Ohm 8A DPDT( (15.7mm 12.7mm 29mm)) THT General Purpose Relay
|
|
Weidmuller | Sonstige Relais | General Purpose Relay | DPDT | 24 | 31.6 | 350 | 18VAC | 250 | Through Hole | PC Pin | 13 | 8 | Dust Cover | 15.7 | 29 | 12.7 | 2 Form C | No | No | No | No | EAR99 | No | ||||||||
1181100000
Electromechanical Relay 230VAC 19.465KOhm 6A 4PDT( (29mm 22.5mm 28mm)) Plug-In General Purpose Relay
|
|
Weidmuller | Sonstige Relais | General Purpose Relay | 4PDT | 230 | 4.3 | 19.465K | 184VAC | 240 | Plug-In | PC Pin | 27.7 | 14 | Dust Cover | 29 | 28 | 22.5 | 4 Form C | EAR99 | No | ||||||||||||
1123490000
Electromechanical Relay 24VDC 12KOhm 8A SPDT/DPDT( (12.8mm 87.8mm 89.6mm)) DIN Rail Module Relay
|
|
Weidmuller | Sonstige Relais | Module Relay | SPDT|DPDT | 24 | 20.5 | 12K | 18VDC | 250 | 250 | DIN Rail | Screw Terminal | 56 | 8 | N/A | 12.8 | 89.6 | 87.8 | 2 Form C|1 Form C | No | No | No | No | EAR99 | Yes | Yes | ||||||
1123610000
Electromechanical Relay 24VDC 1.2KOhm 8A DPDT( (12.8mm 87.8mm 90.5mm)) DIN Rail Module Relay
|
|
Weidmuller | Sonstige Relais | Module Relay | DPDT | 24 | 20 | 1.2K | 18VDC | 250 | 250 | DIN Rail | 56 | 12.8 | 90.5 | 87.8 | 2 Form C | EAR99 | No | ||||||||||||||
1122780000
Electromechanical Relay 24VDC 24VAC 6A SPDT(6.4x88x90)mm DIN Rail Module Relay
|
|
Weidmuller | Sonstige Relais | Module Relay | SPDT | 24 | 24 | DIN Rail | 6.4 | 90 | 88 | 1 Form C | EAR99 | No | |||||||||||||||||||
8442960000
Electromechanical Relay 24VDC 3.81KOhm 6A SPDT( (63.2mm 6mm 91mm)) DIN Rail Discrete Relay
|
|
Weidmuller | Sonstige Relais | Discrete Relay | SPDT | 24 | 6.3 | 3.81K | 19VDC | 250 | 250 | DIN Rail | Screw Terminal | 26 | 63.2 | 91 | 6 | 1 Form C | EAR99 | No |