WIMA Kondensatoren
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Dielectric | Equivalent Series Resistance - (Ohm) | Special Features | Construction | Temperature Coefficient - (ppm/°C) | Size - (mm) | Operating Temperature - (°C) | Suppression Class | Terminal Pitch - (mm) | Package/Case | Termination Style | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Meist Gekauft
MKS2F031001E00JSSD
Cap Film 0.1uF 250V PET 5% (7.2 X 4.5 X 9.5mm) Radial Plastic Rectangular Can 5mm 125°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.1uF | 5% | 250VDC|160VAC | PET | Plastic Rectangular Can | 7.2 X 4.5 X 9.5 | 5 | N/R | Radial | 9.5(Max) | N/R | Non Polar | Bulk | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||
Meist Gesucht
MKS2B046801M00JSSD
Cap Film 6.8uF 50V PET 5% (7.2 X 8.5 X 14mm) Radial Plastic Rectangular Can 5mm 105°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 6.8uF | 5% | 30VAC|50VDC | PET | Plastic Rectangular Can | 7.2 X 8.5 X 14 | 5 | Radial | 14(Max) | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||
Meist Gekauft
FKP2D004701D00HSSD
Cap Film 470pF 100V PP 2.5% (7.2 X 4.5 X 6mm) Radial Plastic Rectangular Can 5mm 100°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 470pF | 2.5% | 100VDC|63VAC | PP | Plastic Rectangular Can | 7.2 X 4.5 X 6 | 5 | Radial | 6(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||
SNMPO141007G1AKS00
Cap Film 1uF 1000V PP 10%( 41.5 X 20 X 39.5mm) Screw Mount Lug Plastic Rectangular Can 105°C Bulk Automotive AEC-Q200
|
|
WIMA | Kondensator, Kunststofffilm | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||
MKS4C034703C00JSSD
Cap Film 0.47uF 63V PET 5% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 125°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.47uF | 5% | 63VDC|40VAC | PET | Plastic Rectangular Can | 13 X 4 X 9 | 10 | N/R | Radial | 9(Max) | N/R | Non Polar | Bulk | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||
MKS4F031003C00JSSD
Cap Film 0.1uF 250V PET 5%( 13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 125°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.1uF | 5% | 250VDC|160VAC | PET | Plastic Rectangular Can | 13 X 4 X 9 | 10 | N/R | Radial | 9(Max) | N/R | Non Polar | Bulk | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||
MKS4F031502E00JSSD Cap Film 0.15uF 250V PET 5% (10.3 X 5 X 10.5mm) Radial Plastic Rectangular Can 7.5mm 125°C Automotive AEC-Q200 Bulk |
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.15uF | 5% | 250VDC|160VAC | PET | Plastic Rectangular Can | 10.3 X 5 X 10.5 | 7.5 | N/R | Radial | 10.5(Max) | N/R | Non Polar | Bulk | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||
MKS4C041003C00JSSD Cap Film 1uF 63V PET 5% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 125°C Automotive AEC-Q200 Bulk |
|
WIMA | Kondensator, Kunststofffilm | Pulse | 1uF | 5% | 63VDC|40VAC | PET | Plastic Rectangular Can | 13 X 4 X 9 | 10 | N/R | Radial | 9(Max) | N/R | Non Polar | Bulk | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||
MKS2D031001A00MSSD
Cap Film 0.1uF 100V PET 20% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 125°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.1uF | 20% | 100VDC|63VAC | PET | Plastic Rectangular Can | 7.2 X 2.5 X 6.5 | 5 | N/R | Radial | 6.5(Max) | N/R | Non Polar | Bulk | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||
MKS2G021001A00KF00 Cap Film 0.01uF 400V PET 10% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 125°C Automotive AEC-Q200 T/R |
|
WIMA | Kondensator, Kunststofffilm | 0.01uF | 10% | 400VDC|200VAC | PET | Plastic Rectangular Can | 7.2 X 2.5 X 6.5 | 5 | N/R | Radial | 6.5(Max) | N/R | Non Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||
MKS2G024701E00KSSD
Cap Film 0.047uF 400V PET 10% (7.2 X 4.5 X 9.5mm) Radial Plastic Rectangular Can 5mm 125°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.047uF | 10% | 400VDC|200VAC | PET | Plastic Rectangular Can | 7.2 X 4.5 X 9.5 | 5 | N/R | Radial | 9.5(Max) | N/R | Non Polar | Bulk | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||
MKS4C051006B00KSSD
Cap Film 10uF 63V PET 10%( 31.5 X 11 X 21mm) Radial Plastic Rectangular Can 27.5mm 125°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 10uF | 10% | 63VDC|40VAC | PET | Very Low Dissipation Factor | Plastic Rectangular Can | 31.5 X 11 X 21 | 27.5 | N/R | Radial | 21(Max) | N/R | Non Polar | Bulk | 1 | Unknown | No | No | No | No | EAR99 | Yes | No | |||||||||
MKS4C044705B00KSSD
Cap Film 4.7uF 63V PET 10%( 26.5 X 6 X 15mm) Radial Plastic Rectangular Can 22.5mm 125°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 4.7uF | 10% | 63VDC|40VAC | PET | Plastic Rectangular Can | 26.5 X 6 X 15 | 22.5 | N/R | Radial | 15(Max) | N/R | Non Polar | Bulk | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||
MKS4F022202B00JSSD Cap Film 0.022uF 250V PET 5% (10 X 3 X 8.5mm) Radial Plastic Rectangular Can 7.5mm 125°C Automotive AEC-Q200 Bulk |
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.022uF | 5% | 250VDC|160VAC | PET | Plastic Rectangular Can | 10 X 3 X 8.5 | 7.5 | N/R | Radial | 8.5(Max) | N/R | Non Polar | Bulk | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||
MKP4G022203C00JSSD Cap Film 0.022uF 400V PP 5%( 13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 105°C Bulk |
|
WIMA | Kondensator, Kunststofffilm | 0.022uF | 5% | 220VAC|400VDC | PP | Plastic Rectangular Can | 13 X 4 X 9 | 10 | Radial | 9(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | No | |||||||||||||
MKS0C021500B00MSSD Cap Film 0.015uF 63V PET 20% (4.6 X 2.5 X 7mm) Radial 2.5mm 105°C Bulk |
|
WIMA | Kondensator, Kunststofffilm | 0.015uF | 20% | 63VDC|40VAC | PET | 4.6 X 2.5 X 7 | 2.5 | N/R | Radial | 7(Max) | N/R | Non Polar | Bulk | No | No | No | No | EAR99 | No | No | |||||||||||||
MKS2B041001C00KSSD
Cap Film 1uF 50V PET 10% (7.2 X 3.5 X 8.5mm) Radial Plastic Rectangular Can 5mm 105°C Automotive AEC-Q200 Bulk
|
Bestand
3.046
0,4153 €
pro Stück
|
WIMA | Kondensator, Kunststofffilm | 1uF | 10% | 50VDC|30VAC | PET | Plastic Rectangular Can | 7.2 X 3.5 X 8.5 | 5 | N/R | Radial | 8.5(Max) | N/R | Non Polar | Bulk | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||
MKS2C042201K00JO00 Cap Film 2.2uF 63V PET 5% (7.2 X 7.2 X 13mm) Radial Plastic Rectangular Can 5mm 125°C Automotive AEC-Q200 Tape and Roll |
|
WIMA | Kondensator, Kunststofffilm | 2.2uF | 5% | 63VDC|40VAC | PET | Plastic Rectangular Can | 7.2 X 7.2 X 13 | 5 | N/R | Radial | 13(Max) | N/R | Non Polar | Tape and Roll | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||
MKS4C041002E00MH00 Cap Film 1uF 63V PET 20%( 10.3 X 5 X 10.5mm) Radial Plastic Rectangular Can 7.5mm 125°C Automotive AEC-Q200 Reel |
|
WIMA | Kondensator, Kunststofffilm | Pulse | 1uF | 20% | 63VDC|40VAC | PET | Plastic Rectangular Can | 10.3 X 5 X 10.5 | 7.5 | N/R | Radial | 10.5(Max) | N/R | Non Polar | Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||
MKS4F021502B00KSSD Cap Film 0.015uF 250V PET 10% (10 X 3 X 8.5mm) Radial Plastic Rectangular Can 7.5mm 125°C Automotive AEC-Q200 Bulk |
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.015uF | 10% | 250VDC|160VAC | PET | Plastic Rectangular Can | 10 X 3 X 8.5 | 7.5 | N/R | Radial | 8.5(Max) | N/R | Non Polar | Bulk | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||
MKS4F042206A00KSSD
Cap Film 2.2uF 250V PET 10%( 31.5 X 9 X 19mm) Radial Plastic Rectangular Can 27.5mm 125°C Automotive Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 2.2uF | 10% | 250VDC|160VAC | PET | Capacitance Ratio and Reduced Base|High Volume | Plastic Rectangular Can | 31.5 X 9 X 19 | 27.5 | N/R | Radial | 19(Max) | N/R | Non Polar | Bulk | 1 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No | ||||||||
MKS4F021002B00KSSD
Cap Film 0.01uF 250V PET 10% (10 X 3 X 8.5mm) Radial Plastic Rectangular Can 7.5mm 125°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.01uF | 10% | 250VDC|160VAC | PET | Plastic Rectangular Can | 10 X 3 X 8.5 | 7.5 | N/R | Radial | 8.5(Max) | N/R | Non Polar | Bulk | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||
MKS4J024702F00KSSD
Cap Film 0.047uF 630V PET 10%( 10.3 X 5.7 X 12.5mm) Radial Plastic Rectangular Can 7.5mm 125°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.047uF | 10% | 630VDC|400VAC | PET | Plastic Rectangular Can | 10.3 X 5.7 X 12.5 | 7.5 | N/R | Radial | 12.5(Max) | N/R | Non Polar | Bulk | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||
MKS4O136806F00MJ00 Cap Film 0.68uF 1000V PET 20%( 31.5 X 15 X 26mm) Radial Plastic Rectangular Can 27.5mm 125°C Automotive AEC-Q200 T/R |
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.68uF | 20% | 1000VDC|400VAC | PET | Plastic Rectangular Can | 31.5 X 15 X 26 | 27.5 | N/R | Radial | 26(Max) | N/R | Non Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||
MKX2AW32204F00KSSD
Cap Film Suppression X2 0.22uF 305VAC PP 10%( 18 X 8 X 15mm) Radial Plastic Rectangular Can 15mm 105°C Bulk Automotive AEC-Q200
|
|
WIMA | Kondensator, Kunststofffilm | RFI Suppression | 0.22uF | 10% | 305VAC | PP | Plastic Rectangular Can | 18 X 8 X 15 | X2 | 15 | Radial | 15(Max) | Bulk | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |