WOLFSPEED, INC HF-Dioden
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Material | Configuration | Peak Reverse Repetitive Voltage - (V) | Maximum Continuous Forward Current - (A) | Peak Non-Repetitive Surge Current - (A) | Maximum Forward Voltage - (V) | Peak Non-Repetitive Forward Surge Current - (A) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Junction Ambient Thermal Resistance | Maximum Power Dissipation - (mW) | Maximum Diode Capacitance - (pF) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
E4D02120E-TR
Diode Schottky SiC 1.2KV 8A Automotive 3-Pin(2+Tab) TO-252 T/R
|
|
WOLFSPEED, INC | Gleichrichter | 3 | TO-252 | TO | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | ||||||||||||||||||
C3D08065E
Diode Schottky SiC 650V 25.5A 3-Pin(2+Tab) TO-252 Tube
|
|
WOLFSPEED, INC | Gleichrichter | 3 | TO-252 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
CPW2-0650-S010B
Diode Schottky SiC 650V 30A 2-Pin Die
|
|
WOLFSPEED, INC | Gleichrichter | Schottky Diode | SiC | Single | 650 | 30 | 90 | 1.8@10A | 90 | 1.8@10A | 60 | 2 | Die | No | No | No | No | EAR99 | No | No | ||||||||||
C4D02120E-TR
Diode Schottky SiC 1.2KV 10A 3-Pin(2+Tab) TO-252 T/R
|
|
WOLFSPEED, INC | Gleichrichter | 3 | TO-252 | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
C5D25170H
Diode Schottky SiC 1.7KV 70A 2-Pin(2+Tab) TO-247
|
|
WOLFSPEED, INC | Gleichrichter | 2 | TO-247 | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||
C6D06065G-TR
Diode Schottky SiC 650V 23A 3-Pin(2+Tab) TO-263 T/R
|
|
WOLFSPEED, INC | Gleichrichter | 3 | TO-263 | TO | No | No | No | No | EAR99 | |||||||||||||||||||||
CPW4-1200-S015B
Diode Schottky SiC 1.2KV 15A 2-Pin Chip
|
|
WOLFSPEED, INC | Gleichrichter | 2 | Chip | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
C3D06065I
Diode Schottky SiC 650V 13A 2-Pin(2+Tab) TO-220 Isolated Tube
|
|
WOLFSPEED, INC | Gleichrichter | 2 | TO-220 Isolated | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
C4D10120D
Diode Schottky SiC 1.2KV 38A 3-Pin(3+Tab) TO-247 Tube
|
|
WOLFSPEED, INC | Gleichrichter | 3 | TO-247 | TO | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
CSD01060E-TR
Diode Schottky SiC 600V 4A 3-Pin(2+Tab) TO-252 T/R
|
|
WOLFSPEED, INC | Gleichrichter | 3 | TO-252 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
C4D10120E-TR
Diode Schottky SiC 1.2KV 33A 3-Pin(2+Tab) TO-252 T/R
|
|
WOLFSPEED, INC | Gleichrichter | 3 | TO-252 | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
E6D16065G
Diode Schottky SiC 650V 51A 3-Pin(2+Tab) TO-263 Tube Automotive AEC-Q101
|
|
WOLFSPEED, INC | Gleichrichter | 3 | TO-263 | TO | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||||||||||||||||||
E6D10065G
Diode Schottky SiC 650V 32A 3-Pin(2+Tab) TO-263 Tube Automotive AEC-Q101
|
|
WOLFSPEED, INC | Gleichrichter | 3 | TO-263 | TO | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||||||||||||||||||
C4D02120A
Diode Schottky SiC 1.2KV 10A 2-Pin(2+Tab) TO-220 Tube
|
|
WOLFSPEED, INC | Gleichrichter | Schottky Diode | SiC | Single | 1200 | 10 | 200 | 1.8@2A | 50 | 60000 | 167(Typ) | Tube | 2 | TO-220 | TO | Yes | No | No | No | No | EAR99 | No | No | |||||||
C3D06060F
Diode Schottky SiC 600V 11.5A 2-Pin(2+Tab) TO-220F Tube
|
|
WOLFSPEED, INC | Gleichrichter | 2 | TO-220F | TO | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
C2D05120A Diode Schottky 1.2KV 17.5A 2-Pin(2+Tab) TO-220 |
|
WOLFSPEED, INC | Gleichrichter | 2 | TO-220 | TO | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
C3D03065E-TR
Diode Schottky SiC 650V 11A 3-Pin(2+Tab) TO-252 T/R
|
|
WOLFSPEED, INC | Gleichrichter | 3 | TO-252 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
C3D10170H Diode Schottky 1.7KV 14.4A 2-Pin(2+Tab) TO-247 |
|
WOLFSPEED, INC | Gleichrichter | 2 | TO-247 | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||
C4D05120E-TR
Diode Schottky SiC 1.2KV 19A 3-Pin(2+Tab) TO-252 T/R
|
|
WOLFSPEED, INC | Gleichrichter | 3 | TO-252 | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
C2D05120E-TR
Diode Schottky 1.2KV 17.5A 3-Pin(2+Tab) TO-252 T/R
|
|
WOLFSPEED, INC | Gleichrichter | 3 | TO-252 | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
C4D30120D
Diode Schottky SiC 1.2KV 88A 3-Pin(3+Tab) TO-247 Tube
|
|
WOLFSPEED, INC | Gleichrichter | 3 | TO-247 | TO | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
C3D04060F
Diode Schottky SiC 600V 9A 2-Pin(2+Tab) TO-220F Tube
|
|
WOLFSPEED, INC | Gleichrichter | 2 | TO-220F | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
C3D06065E-TR
Diode Schottky SiC 650V 20A 3-Pin(2+Tab) TO-252 T/R
|
|
WOLFSPEED, INC | Gleichrichter | 3 | TO-252 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
C3D04065E-TR
Diode Schottky SiC 650V 13.5A 3-Pin(2+Tab) TO-252 T/R
|
|
WOLFSPEED, INC | Gleichrichter | 3 | TO-252 | TO | No | No | No | No | EAR99 | Yes | Yes |