WOLFSPEED, INC Dioden, Transistoren und Thyristoren
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Material | Configuration | Peak Reverse Repetitive Voltage - (V) | Maximum Continuous Forward Current - (A) | Peak Non-Repetitive Surge Current - (A) | Maximum Forward Voltage - (V) | Peak Non-Repetitive Forward Surge Current - (A) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Power Dissipation - (mW) | Maximum Diode Capacitance - (pF) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
E6D16065H
Diode Schottky SiC 650V 51A 2-Pin(2+Tab) TO-247 Tube Automotive AEC-Q101
|
|
WOLFSPEED, INC | Gleichrichter | 2 | TO-247 | TO | Yes | AEC-Q101 | Yes | Yes | EAR99 | ||||||||||||||||||||
C6D08065A
Diode Schottky SiC 650V 30A 2-Pin(2+Tab) TO-220 Tube
|
|
WOLFSPEED, INC | Gleichrichter | 2 | TO-220 | TO | No | No | No | No | EAR99 | ||||||||||||||||||||
E6D40065G
Diode Schottky SiC 650V 131A 3-Pin(2+Tab) TO-263 Tube Automotive AEC-Q101
|
|
WOLFSPEED, INC | Gleichrichter | Schottky Diode | SiC | Single Dual Cathode | 650 | 131 | 245 | 1.5@40A | 150 | 366000 | Tube | 3 | TO-263 | TO | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | ||||||||
C6D10065Q-TR
Diode Schottky SiC 650V 41A 4-Pin QFN EP T/R
|
|
WOLFSPEED, INC | Gleichrichter | 4 | QFN EP | QFN | No | No | No | No | EAR99 | ||||||||||||||||||||
C4D20120D
Diode Schottky SiC 1.2KV 68A 3-Pin(3+Tab) TO-247 Tube
|
|
WOLFSPEED, INC | Gleichrichter | 3 | TO-247 | TO | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
C3D06065A
Diode Schottky SiC 650V 19A 2-Pin(2+Tab) TO-220 Tube
|
|
WOLFSPEED, INC | Gleichrichter | 2 | TO-220 | TO | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
C6D06065Q-TR
Diode Schottky SiC 650V 25A 4-Pin QFN EP T/R
|
|
WOLFSPEED, INC | Gleichrichter | 4 | QFN EP | QFN | No | No | No | No | EAR99 | ||||||||||||||||||||
CPW3-0650-S004B
Diode Schottky SiC 650V 4A 2-Pin Die
|
|
WOLFSPEED, INC | Gleichrichter | 2 | Die | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
E4D20120A
Diode Schottky SiC 1.2KV 54.5A 2-Pin(2+Tab) TO-220 Tube Automotive AEC-Q101
|
|
WOLFSPEED, INC | Gleichrichter | 2 | TO-220 | TO | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||||||||||||||||
C6D05170H
Diode Schottky SiC 1.7KV 21A 2-Pin(2+Tab) TO-247 Tube
|
|
WOLFSPEED, INC | Gleichrichter | 2 | TO-247 | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
E6D30065D
Diode Schottky SiC 650V 100A 3-Pin(3+Tab) TO-247 Tube Automotive AEC-Q101
|
|
WOLFSPEED, INC | Gleichrichter | 3 | TO-247 | TO | Yes | AEC-Q101 | Yes | Yes | EAR99 | ||||||||||||||||||||
C6D50065H
Diode Schottky SiC 650V 136A 2-Pin(2+Tab) TO-247 Tube
|
|
WOLFSPEED, INC | Gleichrichter | 2 | TO-247 | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
CVFD20065A
Diode Schottky 650V 57A 2-Pin(2+Tab) TO-220
|
|
WOLFSPEED, INC | Gleichrichter | 2 | TO-220 | TO | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
C6D06065G
Diode Schottky SiC 650V 23A 3-Pin(2+Tab) TO-263 Tube
|
|
WOLFSPEED, INC | Gleichrichter | 3 | TO-263 | TO | No | No | No | No | EAR99 | ||||||||||||||||||||
C6D20065A
Diode Schottky SiC 650V 66A 2-Pin(2+Tab) TO-220 Tube
|
|
WOLFSPEED, INC | Gleichrichter | 2 | TO-220 | TO | No | No | No | No | EAR99 | ||||||||||||||||||||
C6D08065E
Diode Schottky SiC 650V 29A 3-Pin(2+Tab) TO-252 Tube
|
|
WOLFSPEED, INC | Gleichrichter | 3 | TO-252 | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
C2D10120A
Diode Schottky 1.2KV 31A 2-Pin(2+Tab) TO-220
|
|
WOLFSPEED, INC | Gleichrichter | 2 | TO-220 | TO | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
E4D20120D
Diode Schottky SiC 1.2KV 66A 3-Pin(3+Tab) TO-247 Tube Automotive AEC-Q101
|
|
WOLFSPEED, INC | Gleichrichter | 3 | TO-247 | TO | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | |||||||||||||||||||
E4D20120G
Diode Schottky SiC 1.2KV 56A 3-Pin(2+Tab) TO-263 Tube Automotive AEC-Q101
|
|
WOLFSPEED, INC | Gleichrichter | 3 | TO-263 | TO | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||||||||||||||||
E6D40065A
Diode Schottky SiC 650V 115A 2-Pin(2+Tab) TO-220 Tube Automotive AEC-Q101
|
|
WOLFSPEED, INC | Gleichrichter | 2 | TO-220 | TO | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | ||||||||||||||||||
C4D08120E-TR
Diode Schottky SiC 1.2KV 24.5A 3-Pin(2+Tab) TO-252 T/R
|
|
WOLFSPEED, INC | Gleichrichter | 3 | TO-252 | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
E3D08065G-TR
Diode Schottky SiC 650V 22A 3-Pin(2+Tab) TO-263 T/R Automotive AEC-Q101
|
|
WOLFSPEED, INC | Gleichrichter | Schottky Diode | SiC | Single Dual Cathode | 650 | 22 | 1.8@8A | 51 | 102000 | 369(Typ) | Tape and Reel | 3 | TO-263 | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | ||||||||||
C5D50065D
Diode Schottky 650V 100A 3-Pin(3+Tab) TO-247
|
|
WOLFSPEED, INC | Gleichrichter | 3 | TO-247 | TO | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
CPW2-0650-S010B
Diode Schottky SiC 650V 30A 2-Pin Die
|
|
WOLFSPEED, INC | Gleichrichter | 2 | Die | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
E4D15120A
Diode Schottky 1.2KV 15A 2-Pin(2+Tab) TO-220 Automotive AEC-Q101
|
|
WOLFSPEED, INC | Gleichrichter | 2 | TO-220 | TO | No | Yes | AEC-Q101 | Yes | Yes | EAR99 |