Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Category | Language Code | Supported Families | Supported Design Tools | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Meist Gesucht
DS-CONN-ST-U
ECP5/5G IP Core
|
|
Lattice Semiconductor | IP-Kern | No | EAR99 | No | ||||||||||
Meist Gesucht
DDRCT-GEN-E3-U6
DDR1 And DDR2 SDRAM Controller IP Cores
|
|
Lattice Semiconductor | IP-Kern | Memory Controller | Verilog/VHDL | LatticeECP3 | No | No | No | No | No | EAR99 | No | |||
Meist Gesucht
DS-CONN-ST-U-PROMO
Connectivity IP Suite consisting 15 IP cores for ECP5 and ECP5-5G. All PCIe IP cores, CPRI cores, JESD204B cores, Ethernet cores, and DDR memory cores
|
|
Lattice Semiconductor | IP-Kern | Ethernet | Verilog/VHDL | LatticeECP5 | 3D991 | No | ||||||||
Meist Gesucht
DDR2CTWB-M2-U
DDR2 SDRAM Controller - Pipelined
|
|
Lattice Semiconductor | IP-Kern | Memory Controller | MachXO2 | No | No | No | No | No | EAR99 | No | ||||
IP-FIR FIR Compiler Mega Core® function generates finite impulse response (FIR) filters customized for Altera devices |
|
Intel | IP-Kern | Digital Signal Processor | Verilog/VHDL | Arria GX|Arria V GT|Arria V GX|Cyclone|Cyclone II|Cyclone III|Cyclone III LS|Cyclone IV GX|Cyclone V GT|Cyclone V GX|Stratix|Stratix GX|Stratix II|Stratix II GX|Stratix III E|Stratix V E|Stratix V GT|Stratix V GX|Stratix IV GT|Stratix IV GX | Quartus II | No | No | No | No | No | No | |||
IP-ASI ASI Mega Core® function implements a receiver or transmitter digital video broadcast asynchronous serial interface (DVB-ASI) that transports MPEG-2... |
|
Intel | IP-Kern | Audio, Video and Image Processing | Verilog/VHDL | Stratix IV GX|Stratix III E|Stratix II GX|Stratix II|Stratix GX|Cyclone IV GX|Cyclone III LS|Cyclone III|Cyclone II|Cyclone|Arria II GZ|Arria II GX|Arria GX | Quartus II | No | No | No | No | EAR99 | ||||
IP-PCI/MT32 The PCI Compiler contains the Altera pci mt64, pci t64, pci mt32, and pci t32 Mega Core functions and supports both SOPC Builder and MegaWizard®... |
|
Intel | IP-Kern | Bus Interface | Verilog/VHDL | Arria GX|Arria II GX|Arria II GZ|Cyclone|Cyclone II|Cyclone III|Cyclone III LS|Cyclone IV GX|HardCopy II|HardCopy III|HardCopy IV E|HardCopy IV GX|MAX II|MAX V|Stratix|Stratix II|Stratix II GX|Stratix III E|Stratix IV GT|Stratix IV GX | Quartus II | No | No | No | No | No | ||||
IP-PCI/T32 The PCI Compiler contains the Altera pci mt64, pci t64, pci mt32, and pci t32 Mega Core functions and supports both SOPC Builder and MegaWizard®... |
|
Intel | IP-Kern | Bus Interface | Verilog/VHDL | Arria GX|Arria II GX|Arria II GZ|Stratix II|Cyclone|Cyclone II|Cyclone III|Cyclone III LS|Cyclone IV GX|HardCopy II|HardCopy III|HardCopy IV E|HardCopy IV GX|MAX II|MAX V|Stratix|Stratix II GX|Stratix III E|Stratix IV GT|Stratix IV GX | Quartus II | No | No | No | No | No | ||||
IPS-EMBEDDED/PROMO Development Software Embedded IP Suite Mega Core |
|
Intel | IP-Kern | Embedded Processing | No | No | 3D991 | No | ||||||||
IPR-ASI For reproducing representation |
|
Intel | IP-Kern | No | No | No | 5D991 | No | ||||||||
IP-SDRAM/DDR The DDR and DDR2 SDRAM controllers handle the complex aspects of using DDR and DDR2 SDRAM initializing the memory devices, managing SDRAM banks, and... |
|
Intel | IP-Kern | Bus Interface | Verilog/VHDL | Cyclone|HardCopy II|Cyclone II|Stratix|Stratix GX|Stratix II|Stratix II GX | Quartus II | No | No | No | No | No | No | |||
IPR-DXAUIPCS Embedded IP Core |
|
Intel | IP-Kern | Programmer and Development System | No | |||||||||||
IPTR-C2H-NIOS Nios II processor IP core |
|
Intel | IP-Kern | No | No | 3D991 | No | |||||||||
IP-SRAM/QDRII The QDR II SRAM Controller Mega Core® function provides an easy-to-use interface to QDR II SRAM and QDR II+ SRAM modules. The QDR II SRAM controller... |
|
Intel | IP-Kern | Bus Interface | Verilog/VHDL | HardCopy II|Stratix|Stratix GX|Stratix II|Stratix II GX | Quartus II | No | No | No | No | No | ||||
IPR-ABG-SAFETYDP2 Embedded IP Core |
|
Intel | IP-Kern | Programmer and Development System | No | No | No | |||||||||
IP-VIP-SDI Embedded IP Core |
|
Intel | IP-Kern | Programmer and Development System | 5D991 | No | ||||||||||
IP-AGX-PCIE/4 PCI Express Compiler For The Hard IP Implementation |
|
Intel | IP-Kern | Arria II GX|Arria GX|Stratix III|Stratix II GX|Stratix II|Stratix GX|HardCopy IV|HardCopy III|HardCopy II|Cyclone IV GX|Cyclone III LS|Cyclone III|Cyclone II | No | No | No | No | No | 5D991 | No | |||||
IPR-TRIETHERNETF Embedded IP Core |
|
Intel | IP-Kern | Programmer and Development System | No | No | No | |||||||||
IP-ABG-SAFETYDP1 Embedded IP Core |
|
Intel | IP-Kern | Programmer and Development System | No | No | 5D991 | No | ||||||||
IP-PCI/MT64 The PCI Compiler contains the Altera pci mt64, pci t64, pci mt32, and pci t32 Mega Core functions and supports both SOPC Builder and MegaWizard®... |
|
Intel | IP-Kern | Bus Interface | Verilog/VHDL | Stratix IV GX|Stratix IV GT|Stratix III E|Stratix II GX|Stratix II|Stratix|MAX II|HardCopy IV GX|HardCopy IV E|HardCopy III|HardCopy II|Cyclone IV GX|Cyclone III LS|Cyclone III|Cyclone II|Cyclone|Arria II GZ|Arria II GX|Arria GX | Quartus II | No | No | No | No | No | ||||
IPR-PCI/T32 For reproducing representation |
|
Intel | IP-Kern | No | No | No | No | No | EAR99 | No | ||||||
IP-RSENC RS coder/decoders (CODECs) are widely used for error detection and correction in a wide range of digital signal processing (DSP) applications for... |
|
Intel | IP-Kern | Digital Signal Processor | Verilog/VHDL | Arria GX|Arria V GT|Cyclone V GX|Stratix|Stratix GX|Stratix II|Stratix V GX|Stratix IV GX|Stratix V E|Stratix V GT|Arria V GX|Cyclone|Cyclone II|Cyclone III|Cyclone III LS|Cyclone IV GX|Cyclone V GT|Stratix II GX|Stratix III E|Stratix IV GT | Quartus II | No | No | No | No | No | No | |||
IP-SDRAM/DDR2 The DDR and DDR2 SDRAM controllers handle the complex aspects of using DDR and DDR2 SDRAM initializing the memory devices, managing SDRAM banks, and... |
|
Intel | IP-Kern | Bus Interface | Verilog/VHDL | Stratix II|Stratix II GX|Cyclone|Cyclone II|HardCopy II|Stratix|Stratix GX | Quartus II | No | No | No | No | No | No | |||
IPT-C2H-NIOS Nios II C-To-Hardware Acceleration Compiler |
|
Intel | IP-Kern | No | Unknown | 3D991 | No | |||||||||
IPR-SDRAM/DDR2 Embedded IP Core |
|
Intel | IP-Kern | Programmer and Development System | No | No | 3D991 | No |