-185V DC to DC Single Output Power Supply for Communications & Telecom
Referenzdesign unter Verwendung des Teils MAX668 von Analog Devices
Für Endprodukte
- Audio
- Communications and Telecom
- Wired Networking
- Wireless LAN
Beschreibung
- Based on Transformer Flyback Application, Circuit Employs a Custom Transformer to Generate -185V Through a Combination of Turns Ratio and Duty Cycle
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage15 V
-
Output Voltage-185 V
-
Output Current0.05 A
-
TopologyFlyback
Empfohlene Bauteile (16)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
MAX4130EUK+T | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Wideband Amplifier R-R I/O ±3.25V/6.5V 5-Pin SOT-23 T/R | In den Warenkorb | |
|
|
MAX4130EUK+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Wideband Amplifier R-R I/O ±3.25V/6.5V 5-Pin SOT-23 T/R | In den Warenkorb | |
|
|
MAX6689UP34+ | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 20-Pin TSSOP Tube | In den Warenkorb | |
|
|
MAX6686AU75L+T | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital 8-Pin uMAX T/R | In den Warenkorb | |
|
|
MAX6686AU75L+ | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital 8-Pin uMAX Tube | In den Warenkorb | |
|
|
MAX668EUB+T | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 28V 1A 100kHz to 500kHz 10-Pin uMAX T/R | In den Warenkorb | |
|
|
MAX6680MEE+T | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 16-Pin QSOP T/R | In den Warenkorb | |
|
|
MAX668EUB+ | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 28V 1A 100kHz to 500kHz 10-Pin uMAX Tube | In den Warenkorb | |
|
|
MAX6689UP9A+T | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 20-Pin TSSOP T/R | In den Warenkorb | |
|
|
MAX6681MEE+T | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 16-Pin QSOP T/R | In den Warenkorb | |
|
|
MAX6684ESA+ | Analog Devices | Fan Controllers | PWM Fan-Failure Detector with Integrated Power Switch | In den Warenkorb | |
|
|
MAX6682MUA+T | Analog Devices | Sensor and Detector Interface | Sensor and Detector Interface 5.5V 0.017mA 3-Wire/Serial Interface 8-Pin uMAX T/R | In den Warenkorb | |