0.6 to 5.5, 0.6 to 5.5, 0.6 to 5.5, 1 to 3.3, 1 to 3.3, 3V, 1-Cell, Lithium-Ion, Lithium-Polymer Battery Charger for Cellular Phone
Referenzdesign unter Verwendung des Teils TPS65023RSB von Texas Instruments
Für Endprodukte
- Cellular Phone
- Digital Still Camera (DSC)
- Internet Radio Player
- Personal Digital Assistant
- Processor Power Management
- Smart Phone
Beschreibung
- TPS65023EVM is an integrated power management IC for applications that are powered with one Li-ion or Li-polymer cell and require multiple power rails. TPS65023 contains three highly efficient switching step-down converters, two LDOs, and additional status and I/O pins
Haupteigenschaften
-
Battery TypeLithium-Ion|Lithium-Polymer
-
Input Voltage3 to 5.5 V
-
Output Voltage0.6 to 5.5|0.6 to 5.5|0.6 to 5.5|1 to 3.3|1 to 3.3|3 V
-
Number of Battery Cells1
Empfohlene Bauteile (6)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
YT1043530FPLFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Round Button J-Lead 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R | In den Warenkorb | |
|
KT11P2JM34 LFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Round Button J-Lead 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R | In den Warenkorb | |
|
TPS65023RSBTG4 | Texas Instruments | PMIC Solutions | Power Management IC 2.5V to 6V 40-Pin WQFN EP T/R | In den Warenkorb | |
|
TPS65023RSBT | Texas Instruments | PMIC Solutions | Power Management IC 2.5V to 6V 40-Pin WQFN EP T/R | In den Warenkorb | |
|
TPS65023RSBR | Texas Instruments | PMIC Solutions | Power Management IC 2.5V to 6V 40-Pin WQFN EP T/R | In den Warenkorb | |
|
TPS65023RSBRG4 | Texas Instruments | PMIC Solutions | Power Management IC 2.5V to 6V 40-Pin WQFN EP T/R | In den Warenkorb |