1322xLPNRM, 1322x-Low Power Node Reference Design based on MC13226 device
Referenzdesign unter Verwendung des Teils MC13226V von NXP Semiconductors
Für Endprodukte
- Mobile Applications
- Wireless
Beschreibung
- 1322xLPNRM, 1322x-Low Power Node Reference Design. The MC1322x-LPN is an IEEE 802.15.4 compliant wireless node based on the MC13226 device. The heart of the MC1322x-LPN is MC13226 99-pin LGA Platform-in-Package (PiP) solution that can be used for wireless applications ranging from simple proprietary point-to-point connectivity to complete ZigBee mesh networking. The MC13226 is designed to provide a highly integrated, total solution, with premier processing capabilities and very low power consumption
Haupteigenschaften
-
Operating Frequency2400 MHz
Empfohlene Bauteile (5)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
LM285M/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 5.3V 20mA 8-Pin SOIC Tube | In den Warenkorb | |
|
MFP213NRA | knitter-switch | Switch Slide | Switch Slide ON ON DPDT Side Slide 0.1A 12VDC 10000Cycles PC Pins Bracket Mount/Through Hole | In den Warenkorb | |
|
LM285M/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 5.3V 20mA 8-Pin SOIC Tube | In den Warenkorb | |
|
NX3225SA 24.000MHz STD-CSR-6 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 24MHz ±15ppm (Tol) ±25ppm (Stability) 8pF FUND 50Ohm 4-Pin SMD Automotive AEC-Q200 | In den Warenkorb | |
|
ABM8X-101-24.000MHZ-T | Abracon | Crystals | Crystal 24MHz ±10ppm (Tol) ±40ppm (Stability) 10pF FUND 60Ohm 4-Pin Ultra Mini-CSMD T/R | In den Warenkorb |