1322xSNRM, 1322x Sensor Node Reference Design based on MC13226 device
Referenzdesign unter Verwendung des Teils MC13226V von NXP Semiconductors
Für Endprodukte
- Mobile Applications
- Wireless
Beschreibung
- 1322xSNRM, 1322x Sensor Node Reference Design. The 1322x Sensor Node is an IEEE 802.15.4 compliant evaluation board based on the MC13226 device. The heart of the 1322x Sensor Node is MC13226 99-pin LGA Platform-in-Package (PiP) solution that can be used for wireless applications ranging from simple proprietary point-to-point connectivity to complete ZigBee mesh networking. The MC13226 is designed to provide a highly integrated, total solution, with premier processing capabilities and very low power consumption
Haupteigenschaften
-
Operating Frequency2400 MHz
Empfohlene Bauteile (10)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
MAX5434LEZT+T | Analog Devices | Digital Potentiometers | Digital Potentiometer 50kOhm 32POS Non-Volatile Linear 6-Pin TSOT-23 T/R | In den Warenkorb | |
|
NX3225SA 24.000MHz STD-CSR-6 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 24MHz ±15ppm (Tol) ±25ppm (Stability) 8pF FUND 50Ohm 4-Pin SMD Automotive AEC-Q200 | In den Warenkorb | |
|
DAC101S101CIMK /NOPB | Texas Instruments | Digital to Analog Converters - DACs | DAC 1-CH Resistor-String 10-bit 6-Pin TSOT-23 T/R | In den Warenkorb | |
|
LM285M/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 5.3V 20mA 8-Pin SOIC Tube | In den Warenkorb | |
|
DAC101S101CIMK/NOPB | Texas Instruments | Digital to Analog Converters - DACs | DAC 1-CH Resistor-String 10-bit 6-Pin TSOT-23 T/R | In den Warenkorb | |
|
LM285M/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 5.3V 20mA 8-Pin SOIC Tube | In den Warenkorb | |
|
ABS25-32.768KHZ-12.5-T | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 50000Ohm 4-Pin SMD T/R | In den Warenkorb | |
|
ABS25-32.768KHZ-T | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 50000Ohm 4-Pin SMD T/R | In den Warenkorb | |
|
ABS2532.768KHZ12.5PFT | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 50000Ohm 4-Pin SMD T/R | In den Warenkorb | |
|
ABM8X-101-24.000MHZ-T | Abracon | Crystals | Crystal 24MHz ±10ppm (Tol) ±40ppm (Stability) 10pF FUND 60Ohm 4-Pin Ultra Mini-CSMD T/R | In den Warenkorb |