2MHz 9V22V input DC/DC converter using the LT3685 delivers 2A at 5V output
Referenzdesign unter Verwendung des Teils LT3685 von Analog Devices
Für Endprodukte
- Automotive and Transportation
- Backplane Distributed Power
- Industrial
- Portable
Beschreibung
- Circuit shows a 2MHz 9V22V input DC/DC converter using the LT3685 delivers 2A at 5V output
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage9 to 22 V
-
Output Voltage5 V
-
Output Current2 A
-
TopologyBuck
Empfohlene Bauteile (8)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
LT3685IDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Step Down Single-Out 0.79V to 20V 2A 10-Pin DFN EP T/R | In den Warenkorb | |
|
LT3685IDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Step Down Single-Out 0.79V to 20V 2A 10-Pin DFN EP Tube | In den Warenkorb | |
|
LT3685EDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Step Down Single-Out 0.79V to 20V 2A 10-Pin DFN EP T/R | In den Warenkorb | |
|
LT3685EDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Step Down Single-Out 0.79V to 20V 2A 10-Pin DFN EP Tube | In den Warenkorb | |
|
LT3685IMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Step Down Single-Out 0.79V to 20V 2A 10-Pin MSOP EP T/R | In den Warenkorb | |
|
LT3685EMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Step Down Single-Out 0.79V to 20V 2A 10-Pin MSOP EP T/R | In den Warenkorb | |
|
LT3685EMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Step Down Single-Out 0.79V to 20V 2A 10-Pin MSOP EP Tube | In den Warenkorb | |
|
LT3685IMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Step Down Single-Out 0.79V to 20V 2A 10-Pin MSOP EP Tube | In den Warenkorb |