ADM00509, PICtail Evaluation Board for MCP39F501 Power Monitor
Referenzdesign unter Verwendung des Teils MCP39F501-E/MQ von Microchip Technology
Zugehörige Dokumente
Für Endprodukte
- Metering
Beschreibung
- PICtail Evaluation Board duals as a fully functional for MCP39F501 single-phase power monitor and development platform. This low-cost design does not use any transformers and requires few external components. The device calculates active power, reactive power, RMS current, RMS voltage, power factor, line frequency and other typical power quantities. The MCP39F501 Power Monitor Utility software is used to calibrate and monitor the system and can be used to create custom calibration setups. for some accuracy requirements only a single point calibration may be needed
Empfohlene Bauteile (5)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
MCP2200-I/SS | Microchip Technology | Interface Controllers | USB 2.0 to UART Protocol Converter with GPIO UART Interface 3.3V/5V 20-Pin SSOP Tube | In den Warenkorb | |
|
PC365NJ0000F | Sharp | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin Mini-Flat T/R | In den Warenkorb | |
|
MCP9700T-E/TT | Microchip Technology | Temperature and Humidity Sensors | Temperature Sensor Analog 3-Pin SOT-23 T/R | In den Warenkorb | |
|
MCP1754ST-3302E/MB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.15A Automotive AEC-Q100 4-Pin(3+Tab) SOT-89 T/R | In den Warenkorb | |
|
MCP39F501-E/MQ | Microchip Technology | Power Supply Controllers and Monitors | Monitor 2.7V to 3.6V Automotive AEC-Q100 28-Pin QFN EP Tube | In den Warenkorb |