ADS1259EVM-PDK, is a complete evaluation/demonstration kit, which combines the ADS1259EVM with the DSP based MMB0 motherboard
Referenzdesign unter Verwendung des Teils ADS1259IPW von Texas Instruments
Für Endprodukte
- Industrial Control
- Instrumentation and Measurement
- Measurement Instruments
Beschreibung
- ADS1259EVM-PDK, is a complete evaluation/demonstration kit, which combines the ADS1259EVM with the DSP based MMB0 motherboard. The motherboard and ADCPro evaluation software are supplied for use with a personal computer via an available USB port. The combination of boards allows the evaluation of the ADS1259 and the PGA280
Haupteigenschaften
-
ADC Resolution24 Bit
-
ADC Sampling Rate14K SPS
-
Number of Channels1CH
Empfohlene Bauteile (17)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
SN74LVC2G157DCTRG4 | Texas Instruments | Multiplexers | Multiplexer 1-Element CMOS Push-Pull 2-IN 8-Pin SSOP T/R | In den Warenkorb | |
|
24AA256-I/STG | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R | In den Warenkorb | |
|
REF5025IDGKT | Texas Instruments | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin VSSOP T/R | In den Warenkorb | |
|
SN74LVC2G157DCT3 | Texas Instruments | Multiplexers | Multiplexer 1-Element CMOS Push-Pull 2-IN 8-Pin SSOP T/R | In den Warenkorb | |
|
SN74LVC2G157DCTR | Texas Instruments | Multiplexers | Multiplexer 1-Element CMOS Push-Pull 2-IN 8-Pin SSOP T/R | In den Warenkorb | |
|
SS22SDP2 | NKK Switches | Switch Slide | Switch Slide ON None ON DPDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole | In den Warenkorb | |
|
SS22SDP2-RO | NKK Switches | Switch Slide | Switch Slide ON None ON DPDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole | In den Warenkorb | |
|
SS14MDP2 | NKK Switches | Switch Slide | Switch Slide ON ON ON SP3T Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole | In den Warenkorb | |
|
PGA280AIPWR | Texas Instruments | Instrumentation Amplifiers | INST Amp Quad ±18V/36V 24-Pin TSSOP T/R | In den Warenkorb | |
|
24AA256-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube | In den Warenkorb | |
|
REF5025IDGKR | Texas Instruments | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin VSSOP T/R | In den Warenkorb | |
|
REF5025ID | Texas Instruments | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC Tube | In den Warenkorb |