ADS5292EVM, Evaluation Board using ADS5292, Octal Channel 12-Bit, 80 MSPS and Low-Power ADC
Referenzdesign unter Verwendung des Teils ADS5292IPFP von Texas Instruments
Für Endprodukte
- Communications and Telecom
- Data Acquisition System
- Ultrasound Imaging
Beschreibung
- ADS5292EVM, Evaluation Board provides a flexible environment for testing the ADS5292 under a variety of clock and input conditions. This EVM allows customers to design their own filters, populate the EVM with the corresponding components and verify the performance on the EVM itself. In the event the user does not already have a method to attach to and analyze the data from the LVDS data stream, a deserializer board, TSW1250EVM, is offered. The TSW1250EVM, can connect directly to the ADS5292EVM. The TSW1250EVM, must be purchased separately
Haupteigenschaften
-
ADC Resolution12 Bit
-
ADC Sampling Rate80M SPS
-
Number of Channels8CH
Empfohlene Bauteile (11)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
ISO7240MDWRG4 | Texas Instruments | Digital Isolators | Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC T/R | In den Warenkorb | |
|
ISO7240MDWR | Texas Instruments | Digital Isolators | Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC T/R | In den Warenkorb | |
|
TPS79618DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 1A 6-Pin(5+Tab) SOT-223 T/R | In den Warenkorb | |
|
CDCLVP1102RGTT | Texas Instruments | Clock Buffers and Drivers | Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin VQFN EP T/R | In den Warenkorb | |
|
THS4509QRGTRQ1 | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±2.5V/5V 16-Pin VQFN EP T/R Automotive AEC-Q100 | In den Warenkorb | |
|
TPS79633DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 6-Pin(5+Tab) SOT-223 T/R | In den Warenkorb | |
|
CDCLVP1102RGTR | Texas Instruments | Clock Buffers and Drivers | Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin VQFN EP T/R | In den Warenkorb | |
|
ECS-3953M-800-BN-TR | ECS, Inc. International | SMD Crystal Oscillators | Oscillator XO 80MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R | In den Warenkorb | |
|
ADS5292IPFPR | Texas Instruments | Analog to Digital Converters - ADCs | 8-Channel Octal ADC Pipelined 80Msps 12-bit Serial 80-Pin HTQFP EP T/R | In den Warenkorb | |
|
ADS5292IPFP | Texas Instruments | Analog to Digital Converters - ADCs | 8-Channel Octal ADC Pipelined 80Msps 12-bit Serial 80-Pin HTQFP EP Tray | In den Warenkorb | |
|
ADS5292IPFPT | Texas Instruments | Analog to Digital Converters - ADCs | 8-Channel Octal ADC Pipelined 80Msps 12-bit Serial 80-Pin HTQFP EP T/R | In den Warenkorb |