ADS8332EVM, Evaluation board features the ADS8332, low power, high resolution,16-bit Analog to Digital Converter
Referenzdesign unter Verwendung des Teils ADS8332IBRGET von Texas Instruments
Für Endprodukte
- Data Acquisition System
- Industrial Control
- Medical and Healthcare
- Sensor and Transducer
- Test Equipment
Beschreibung
- ADS8332EVM, features the ADS8332 analog to digital converter. The EVM provides a quick and easy way to evaluate the functionality and performance of this low power, high resolution, 16-bit Analog to Digital Converter (ADC). The EVM provides a serial interface header to easily attach to any host Microprocessor or DSP base system
Haupteigenschaften
-
ADC Resolution16 Bit
-
ADC Sampling Rate500K SPS
-
Number of Channels4CH|8CH
Empfohlene Bauteile (20)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
OPA211IDR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 8-Pin SOIC T/R | In den Warenkorb | |
|
OPA350UAG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC Tube | In den Warenkorb | |
|
OPA350UA/2K5G4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R | In den Warenkorb | |
|
OPA211IDRGR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 8-Pin WSON EP T/R | In den Warenkorb | |
|
24AA256-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100 | In den Warenkorb | |
|
OPA350UA/2K5 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R | In den Warenkorb | |
|
OPA211IDGKT | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 8-Pin VSSOP T/R | In den Warenkorb | |
|
24AA256-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100 | In den Warenkorb | |
|
REF5040AIDGKT | Texas Instruments | Voltage References | V-Ref Precision 4.096V 10mA 8-Pin VSSOP T/R | In den Warenkorb | |
|
OPA211IDGKR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 8-Pin VSSOP T/R | In den Warenkorb | |
|
REF5040AID | Texas Instruments | Voltage References | V-Ref Precision 4.096V 10mA 8-Pin SOIC Tube | In den Warenkorb | |
|
OPA350UA/2K5G4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R | In den Warenkorb |