ATSAMA5D31-EK, Evaluation Kit enables evaluation and code development of applications running on a SAMA5D31 Embedded Microprocessor
Referenzdesign unter Verwendung des Teils ATSAMA5D31A-CU von Microchip Technology
Zugehörige Dokumente
Für Endprodukte
- Industrial
- Industrial Automation HMI
- Medical and Healthcare
- Portable Consumer Electronics
Beschreibung
- ATSAMA5D31-EK, is a full-featured evaluation platform for the SAMA5D31 embedded Microprocessor. The kit consists of a main board, a computer module equipped with a SAMA5D31 processor, and a display module. It is supported by the SAMA5D3 Softpack, a free set of bare metal C examples and is delivered with on-board demos for Linux and Qt-based GUI. The SAMA5D31-EK allows users to extensively evaluate, prototype and create applications that require graphics, audio, mass storage, networking, connectivity and more
Haupteigenschaften
-
Embedded System TypeMCU
-
Family NameSAMA5
-
Core ProcessorARM Cortex-A5
Empfohlene Bauteile (59)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
SN74LVC2GU04DCKR | Texas Instruments | Inverters and Schmitt Triggers | Inverter 2-Element CMOS 6-Pin SC-70 T/R | In den Warenkorb | |
|
RT8010GQW(Z00) | Richtek Technology Corporation | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 1A 6-Pin WDFN EP T/R | In den Warenkorb | |
|
MT29F2G08ABAEAWP:E | Micron Technology | Flash | SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 48-Pin TSOP-I Tray | In den Warenkorb | |
|
MT47H128M16RT-25E AIT:C TR | Micron Technology | DRAM Chip | DRAM Chip DDR2 SDRAM 2Gbit 128Mx16 1.8V Automotive AEC-Q100 84-Pin FBGA Tray | In den Warenkorb | |
|
MT47H128M16RT-25E-IT:C | Micron Technology | DRAM Chip | DRAM Chip DDR2 SDRAM 2Gbit 128Mx16 1.8V 84-Pin FBGA Tray | In den Warenkorb | |
|
MT47H128M16RT-25E-IT:C | Micron Technology | DRAM Chip | DRAM Chip DDR2 SDRAM 2Gbit 128Mx16 1.8V 84-Pin FBGA Tray | In den Warenkorb | |
|
MT47H128M16RT-25E-IT:C | Micron Technology | DRAM Chip | DRAM Chip DDR2 SDRAM 2Gbit 128Mx16 1.8V 84-Pin FBGA Tray | In den Warenkorb | |
|
KSZ9021RN | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps/1Gbps 1.2V/3.3V 48-Pin QFN EP Tray | In den Warenkorb | |
|
NX3215SA32.768KSTDMUA9 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 9pF Flexural 70000Ohm Automotive AEC-Q200 2-Pin SMD | In den Warenkorb | |
|
SII9022ACNU | Lattice Semiconductor | Communication Misc | HDMI Transmitter 72-Pin QFN EP | In den Warenkorb | |
|
MT29F2G08ABAEAWP-AATX:E TR | Micron Technology | Flash | SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 Automotive AEC-Q100 48-Pin TSOP Tray | In den Warenkorb | |
|
MT29F2G08ABAEAWP-IT:E | Micron Technology | Flash | SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 48-Pin TSOP-I Tray | In den Warenkorb |