BU90006GWZ-E2EVK-101, Evaluation Kit for featuring BU90006GWZ, synchronous buck DC/DC converter
Referenzdesign unter Verwendung des Teils BU90006GWZ-E2 von ROHM Semiconductor
Für Endprodukte
- Cellular Phone
- DC to DC Converter
- Portable
- Smart Phone
- Wireless
Beschreibung
- BU90006GWZ-E2EVK-101, Evaluation Kit for featuring BU90006GWZ, synchronous buck DC/DC converter. While accepting a power supply of 2.3-5.5V, an output of 3.0V can be produced. The IC has internal 250 m-Ohm high-side P-channel MOSFET and 220 m-Ohm low-side N-channel MOSFET (at VIN=5V) and a synchronization frequency range of 5.4MHz to 6.6MHz. A fixed Soft Start circuit prevents in-rush current during start up along with UVLO (low voltage error prevention circuit) and TSD (thermal shut-down detection) protection circuits. An EN pin allows for simple ON/OFF control of the IC to reduce standby current consumption. A MODE pin allows the user to select forced PWM (Pulse Width Modulation) mode or PFM (Pulse Frequency Modulation) and PWM auto change mode utilized power save operation at light load current
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage2.3 to 5.5 V
-
Output Voltage3 V
-
Output Current1 A
-
TopologyBuck
Empfohlene Bauteile (1)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
BU90006GWZ-E2 | ROHM Semiconductor | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 3V 1A 6-Pin UCSP T/R | In den Warenkorb |