Circuit is a simple and economical interface for remote IC thermal sensors
Referenzdesign unter Verwendung des Teils MAX6576 von Analog Devices
Zugehörige Dokumente
Für Endprodukte
- Automotive and Transportation
- Cellular Phone
- Communications and Telecom
- Hard Disk Drive (HDD)
- Li-Ion Battery Pack
- Portable
- Portable Medical Devices
Beschreibung
- Application circuit is a simple and economical interface for remote IC thermal sensors. The temperature sensor (MAX6576), an absolute temperature-to-period converter that integrates the sensor with the necessary signal electronics, connects to the receiver (a MAX9140 comparator) using a twisted-pair cable that carries power to and signals from the sensor
Empfohlene Bauteile (5)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
MAX9140AAUK+T | Analog Devices | Linear Comparators | Comparator Single R-R I/P 5.5V 5-Pin SOT-23 T/R | In den Warenkorb | |
|
MAX9140EXK+T | Analog Devices | Linear Comparators | Comparator Single R-R I/P 5.5V 5-Pin SC-70 T/R | In den Warenkorb | |
|
MAX9140EXK+ | Analog Devices | Linear Comparators | Comparator Single R-R I/P 5.5V 5-Pin SC-70 T/R | In den Warenkorb | |
|
MAX9140EUK+T | Analog Devices | Linear Comparators | Comparator Single R-R I/P 5.5V 5-Pin SOT-23 T/R | In den Warenkorb | |
|
MAX9140AAXK+ | Analog Devices | Linear Comparators | Comparator Single R-R I/P 5.5V 5-Pin SC-70 T/R | In den Warenkorb |