DAC8574EVM, Evaluation Board using DAC8574 Quad, 16-Bit, Low Power Voltage Output I2C Interface Digital-to-Analog Converter
Referenzdesign unter Verwendung des Teils DAC8574IPW von Texas Instruments
Für Endprodukte
- Computers and Peripherals
- Data Acquisition System
- Industrial Process Measurement and Control
- Motion Motor Control
- Portable
Beschreibung
- DAC8574EVM, Evaluation Board using DAC8574 High Resolution, Quad, 16-Bit, Low Power Voltage Output I2C Interface Digital-to-Analog Converter. The EVM has a I2C interface that will allow communication with any host Microprocessor or DSP base system. Functional evaluation of the DAC8574, using the EVM, can be accomplished with any Microprocessor, DSP, or pattern generator
Haupteigenschaften
-
DAC Resolution16 Bit
-
Number of Channels4CH
Empfohlene Bauteile (16)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
OPA627AUE4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Offset Voltage Amplifier ±18V/36V 8-Pin SOIC Tube | In den Warenkorb | |
|
OPA627AU/2K5E4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Offset Voltage Amplifier ±18V/36V 8-Pin SOIC T/R | In den Warenkorb | |
|
OPA627AU/2K5 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Offset Voltage Amplifier ±18V/36V 8-Pin SOIC T/R | In den Warenkorb | |
|
OPA627AU | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Offset Voltage Amplifier ±18V/36V 8-Pin SOIC Tube | In den Warenkorb | |
|
REF02AU/2K5 | Texas Instruments | Voltage References | V-Ref Precision 5V 21mA 8-Pin SOIC T/R | In den Warenkorb | |
|
OPA2132UA | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC Tube | In den Warenkorb | |
|
REF02AU/2K5 | Texas Instruments | Voltage References | V-Ref Precision 5V 21mA 8-Pin SOIC T/R | In den Warenkorb | |
|
OPA627AUG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Offset Voltage Amplifier ±18V/36V 8-Pin SOIC Tube | In den Warenkorb | |
|
OPA2132UA/2K5 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC T/R | In den Warenkorb | |
|
OPA627AU/2K5 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Offset Voltage Amplifier ±18V/36V 8-Pin SOIC T/R | In den Warenkorb | |
|
REF02AU | Texas Instruments | Voltage References | V-Ref Precision 5V 21mA 8-Pin SOIC Tube | In den Warenkorb | |
|
OPA2132UA/2K5 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC T/R | In den Warenkorb |