DC1925A-A, Demo Board using LTC2378CMS-20, low power, high speed, 20-bit, 1 MSPS SAR Analog to Digital Converter
Referenzdesign unter Verwendung des Teils LTC2378CMS-20#PBF von Analog Devices
Zugehörige Dokumente
Für Endprodukte
- ATE IC Tester
- Data Acquisition System
- Industrial Process Measurement and Control
- Instrumentation and Measurement
- Medical Imaging
- Portable
Beschreibung
- DC1925A-A, Demo Board using LTC2378CMS-20, low power, low noise, high speed, 20-bit, 1 MSPS SAR Analog to Digital Converter with serial outputs that operate from a single 2.5V supply. The demonstration circuit 1925A is intended to show recommended grounding, component placement and selection, routing and bypassing for this ADC
Haupteigenschaften
-
ADC Resolution20 Bit
-
ADC Sampling Rate1M SPS
Empfohlene Bauteile (12)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
LT6202CS5#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±6.3V/12.6V 5-Pin TSOT-23 T/R | In den Warenkorb | |
|
LT1763CS8-2.5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 8-Pin SOIC N Tube | In den Warenkorb | |
|
NC7SZ04P5X | onsemi | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SC-88A T/R | In den Warenkorb | |
|
LT1763CS8#PBF | Automotive LDO Linear Regulator | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.5A 8-Pin SOIC N Tube | In den Warenkorb | |
|
LT1964ES5-SD#PBF | Analog Devices | Linear Regulators | LDO Regulator Neg -1.22V to -20V 0.2A 5-Pin TSOT-23 T/R | In den Warenkorb | |
|
24LC024-I/STG | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | In den Warenkorb | |
|
NL17SZ74USG | onsemi | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element 8-Pin US T/R | In den Warenkorb | |
|
LT6203CMS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O ±6.3V/12.6V 8-Pin MSOP Tube | In den Warenkorb | |
|
LT1763CS8-1.8#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC N Tube | In den Warenkorb | |
|
LTC6655BHMS8-5#PBF | Analog Devices | Voltage References | V-Ref Precision 5V 5mA 8-Pin MSOP Tube | In den Warenkorb | |
|
24LC024-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | In den Warenkorb | |
|
LTC2378CMS-20#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 20-bit Serial 16-Pin MSOP Tube | In den Warenkorb |