DC2094A-C, Demo Board Using for LTC2343-18 Dual, Simultaneous, 18 Bit, 600 ksps SAR ADC
Referenzdesign unter Verwendung des Teils LTC2348ILX-18 von Analog Devices
Zugehörige Dokumente
Für Endprodukte
- Industrial Programmable Logic Controllers (PLCs)
- Process Control
- System Monitoring and Control
- Test and Measurement
Beschreibung
- DC2094A-C, Demo Board Using for LTC2343-18 Dual, Simultaneous, 18 Bit, 600 ksps SAR ADC. The Demonstration circuit 2094A shows the proper way to drive the LTC2348 family of ADCs. The LTC2343 is low noise, high speed, simultaneous sampling 18-bit successive approximation register SAR ADC
Haupteigenschaften
-
ADC Resolution18 Bit
-
ADC Sampling Rate600K SPS
-
Number of Channels2CH
Empfohlene Bauteile (9)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
LTC6655BHMS8-5#PBF | Analog Devices | Voltage References | V-Ref Fixed 5V 5mA 8-Pin MSOP Tube | In den Warenkorb | |
|
|
PCF8574TS/3,118 | NXP Semiconductors | GPIO Expanders | I2C Interface 100kHz 6V 20-Pin SSOP T/R | In den Warenkorb | |
|
|
24LC024-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | In den Warenkorb | |
|
|
NC7SZ04P5X | onsemi | Inverters and Schmitt Triggers | Inverter 1-Element 5-Pin SC-88A T/R | In den Warenkorb | |
|
|
LTC6655BHMS8-5#TRPBF | Analog Devices | Voltage References | V-Ref Fixed 5V 5mA 8-Pin MSOP T/R | In den Warenkorb | |
|
|
NL17SZ74USG | onsemi | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element 8-Pin US T/R | In den Warenkorb | |
|
|
LT1355CS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N | In den Warenkorb | |
|
|
LT1964ES5-SD | Analog Devices | Linear Regulators | LDO Regulator Neg -1.22V to -20V 0.2A 5-Pin TSOT-23 | In den Warenkorb | |
|
|
LTC2348ILX-18#PBF | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 200ksps 18-bit Serial (SPI)/LVDS 48-Pin LQFP Tray | In den Warenkorb | |