DM163027-5, PICDEM Z Demonstration Kit allows developers to evaluate and develop with Wireless Solutions
Referenzdesign unter Verwendung des Teils MRF24J40MA von Microchip Technology
Für Endprodukte
- Mobile Communications
Beschreibung
- DM163027-5, PICDEM Z Demonstration Kit allows developers to evaluate and develop with wireless solutions. The kit provides two motherboards and two 2.4-GHz MRF24J40MA daughter boards which can be used to form a simple two node wireless network. More nodes can be added by purchasing additional PICDEM Z Demonstration Kits or individual components
Haupteigenschaften
-
Operating Frequency2400 MHz
Empfohlene Bauteile (7)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
TC77-3.3MCTTR | Microchip Technology | Temperature and Humidity Sensors | Temp Sensor Digital Serial (3-Wire, SPI) 5-Pin SOT-23 T/R | In den Warenkorb | |
|
PIC18LF4620-I/P | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube | In den Warenkorb | |
|
MRF24J40-I/ML | Microchip Technology | RF Transceivers | RF Transceiver 3.3V 40-Pin QFN EP Tube | In den Warenkorb | |
|
ABM8-20.000MHZ-B2-T | Abracon | Crystals | Crystal 20MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 4-Pin Ultra Mini-CSMD T/R | In den Warenkorb | |
|
ABM8-156-20.000MHZ-T | Abracon | Crystals | Crystal 20MHz ±10ppm (Tol) ±20ppm (Stability) 11pF FUND 40Ohm 4-Pin Ultra Mini-CSMD T/R | In den Warenkorb | |
|
MRF24J40MA-I/RM | Microchip Technology | RF Transceivers | RF Transceiver Module 3.3V 12-Pin SMD Module Tray | In den Warenkorb | |
|
MRF24J40MAT-I/RM | Microchip Technology | RF Transceivers | RF Transceiver Module 3.3V 12-Pin SMD Module T/R | In den Warenkorb |