DM182016-3, MiWi Demo Kit Using MRF89XA 915-MHz RF Transceiver
Referenzdesign unter Verwendung des Teils MRF89XAM9A-I/RM von Microchip Technology
Für Endprodukte
- Wireless
Beschreibung
- DM182016-3, MiWi Demo Kit - 915 MHz MRF89XA is an easy-to-use evaluation and development platform for 915 MHz applications. This kit includes MRF89XAM9A transceiver module and also features PIC18 XLP microcontroller family. The kit includes complete hardware needed to rapidly prototype wireless applications
Haupteigenschaften
-
Operating Frequency915 MHz
Empfohlene Bauteile (8)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
MCP9700AT-E/LTVAO | Microchip Technology | Temperature and Humidity Sensors | Temp Sensor Analog Automotive AEC-Q100 5-Pin SC-70 T/R | In den Warenkorb | |
|
SST25VF010A-33-4C-SAE-T | Microchip Technology | Flash | NOR Flash Serial-SPI 3.3V 1M-bit 128K x 8 20ns 8-Pin SOIC N T/R | In den Warenkorb | |
|
SST25VF010A-33-4C-SAE | Microchip Technology | Flash | NOR Flash Serial-SPI 3.3V 1M-bit 128K x 8 20ns 8-Pin SOIC N Tube | In den Warenkorb | |
|
MCP1640CT-I/CHY | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.65V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.35A 6-Pin SOT-23 T/R Automotive AEC-Q100 | In den Warenkorb | |
|
PIC18F46J50-I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V 44-Pin TQFP Tray | In den Warenkorb | |
|
25AA02E48-I/SN | Microchip Technology | EEPROM | EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube | In den Warenkorb | |
|
MCP9700AT-E/LT | Microchip Technology | Temperature and Humidity Sensors | Temperature Sensor Analog 5-Pin SC-70 T/R | In den Warenkorb | |
|
MRF89XAM9A-I/RM | Microchip Technology | RF Transceivers | RF Transceiver FSK/OOK 2.5V/3.3V 12-Pin SMD Module Tray | In den Warenkorb |